Cincon

- Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer, and lighting markets. Cincon designs and manufactures industry standard, RoHS compliant DC-DC converters, AC-DC power supplies, and LED power supplies. Products are designed for manufacturability using the latest simulation techniques, test equipment, and computer-aided design tools. Cincon’s wholly owned, ISO 9001 and 14001 factories in Taiwan and China are outfitted with state-of-the-art manufacturing equipment, including SMT pick-and-place assembly machinery.

+More

Newest Products View All (2)

CFB600W-110S Series DC/DC Converters

Cincon’s DC/DC converter offers 600 W of output power with industry standard full-brick dimension. Lees meer

CHB300W-110S Series 300 W DC/DC Converters

Cincon’s CHB300W-110S series 300 W DC/DC converters have high efficiency up to 91% allowing a case operating temperature range of -40°C to +100°C. Lees meer

Manufacturer Web site