RAFI

- RAFI is a medium-sized enterprise that partners a down-to-earth company philosophy with international innovations. We develop, design, produce, and market powerful solutions for nearly every moment in human-machine communication, from simple key components to highly complex touch systems. We provide these either as standard solutions or according to your individual specifications.

RACON Series Tactile Switches

Image of RAFI's RACON Series Tactile Switches

RAFI's RACON series tactile switches feature distinct key click and are well-suited for applications that require long life. Learn More

RF 15 Series Tactile Switches

Image of RAFI's RF15 Series Tactile Switches

RAFI’s RF 15 series tactile switches incorporate keycaps, light guides, and LEDs into one package. Learn More

Newest Products View All (16)

RAMO Standalone Industrial Controls and Indicators with M12 Connectors Sealed Above and Below the Mounting Panel

RAFI's RAMO series mono constructed industrial controls provides highly economical and easy-to-install alternatives to traditional 22 mm and 30 mm product. Lees meer

RF 15 Series Tactile Switches

RAFI’s RF 15 series tactile switches incorporate keycaps, light guides, and LEDs into one package. Lees meer

Emergency Stop Switches (E-Stops)

RAFI’s eight series of E-Stop switches, with hundreds of actuators, contact styles, and ratings, are suitable for a wide range of industry applications. Lees meer

RACON Series Tactile Switches

RAFI's RACON series tactile switches feature distinct key click and are well-suited for applications that require long life. Lees meer

LUMOTAST 16 Series Compact Pushbutton Switches

RAFI's LUMOTAST 16 series is ideally suited for designs that require both customizable switch input, and emergency shutdown capabilities. Lees meer

Active/Inactive E-Stops

RAFI's active/inactive versions of the Lumotast 16, Lumotast 22, and RAFIX 22 FS+ E-stops feature a lighted mushroom head and are ideal for handheld devices. Lees meer

Recent PTMs View All (3)

RAFIX 22QR Series Overview Publish Date: 2018-07-12

Familiarizing engineers, designers, and customers with the RAFIX 22QR Switch Control Components.

Duration: 5 minutes
RAFIX FS Series Publish Date: 2017-02-27

Familiarize engineers, designers, and customers with the RAFIX FS Switch Configurable series.

Duration: 20 minutes
Keyswitches Overview Publish Date: 2012-06-20

RAFI keyswitches and systems, short- travel keyswitches, and the MICON 5 series benefits and applications.

Duration: 10 minutes

Featured Videos View All (7)

Micon 5 tactile switches from RAFI

RAFI offers the Micon 5 compact switch with a long life of up to 1 Million cycles, gold contacts, low actuation force and is customizable by adding various accessories including illumination, actuators, and plungers.

RAFI E-Box

RAFI’s E-Box is designed to be uncomplicated and fast, with a modular system of housing top and bottom, contact module with switching element, actuator or the alternative complete variation with M12 connection.

RAFI’s RAMO 22/30 Series

The RAFI key switch series with mounting hole diameters of 22 and 30 mm is perfect for simple integration in your application.

Single Pushbutton 16 mm LUMOTAST 16

Flat-reliable-flexible. Compact single pushbutton. Pushbutton and emergency stop. Mounting hole diameter 16.2 mm. Compact design. Mounting depth 18.0 mm. C-Lab labelling system. Up to three contacts per emergency stop.

Manufacturer Web site