GD25Q32CSIGR FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 120MHz 8-SOP
Price & Procurement
19.041 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 €0,85
10 0,77400 €7,74
25 0,76440 €19,11
50 0,76020 €38,01
100 0,67960 €67,96
250 0,67388 €168,47
500 0,66392 €331,96
1.000 0,64016 €640,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1970-1025-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: € 0,62216
  • Digi-Reel®  : 1970-1025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.041 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : GD25Q32CSIG-ND
  • Minimum Quantity: 9.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: € 0,44748

GD25Q32CSIGR

Datasheet
Digi-Key Part Number 1970-1025-1-ND
Copy  
Manufacturer

GigaDevice Semiconductor (HK) Limited

Copy  
Manufacturer Part Number GD25Q32CSIGR
Copy  
Description IC FLASH 32MBIT SPI/QUAD 8SOP
Copy  
Detailed Description

FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 120MHz 8-SOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (4M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 120MHz
Write Cycle Time - Word, Page 50µs, 2.4ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOP
Base Part Number GD25Q32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

W25Q32JVSSIQ

IC FLASH 32MBIT SPI/QUAD 8SOIC

Winbond Electronics

€ 0,75000 Details

MX25L3233FM2I-08G

IC FLASH 32MBIT SPI/QUAD 8SOP

Macronix

€ 0,67000 Details

PPPC062LFBN-RC

CONN HDR 12POS 0.1 GOLD PCB

Sullins Connector Solutions

€ 0,69000 Details

W25Q32JVSSIQ TR

IC FLASH 32MBIT SPI/QUAD 8SOIC

Winbond Electronics

€ 0,79000 Details

SN74HC138D

IC DECODER/DEMUX 1X3:8 16SOIC

Texas Instruments

€ 0,40000 Details

ESP32-D0WD-V3

IC RF TXRX+MCU BLUETOOTH WIFI

Espressif Systems

€ 1,51000 Details
Additional Resources
Standard Package 1
Other Names 1970-1025-1