EUR | USD

Price & Procurement
5,450 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 €1,20
10 1,05300 €10,53
100 0,90850 €90,85
500 0,74334 €371,67
1.000 0,66075 €660,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 952-3923-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: €0.61946
  • Digi-Reel®  : 952-3923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,450 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 952-3587-ND
  • Minimum Quantity: 1
  • Quantity Available: 865 - Immediate
  • Unit Price: €1.03000

M50-3130845R

Datasheet
Digi-Key Part Number 952-3923-1-ND
Copy  
Manufacturer

Harwin Inc.

Copy  
Manufacturer Part Number M50-3130845R
Copy  
Description CONN RCPT 8POS 0.05 GOLD SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets M50,M52 Series Spec Sheet
M50-313xx45x Drawing
Product Training Modules 1.27mm Archer Connector Series
Environmental Information RoHS Cert M50-3130845R
Featured Product Archer Series Connectors
HTML Datasheet M50,M52 Series Spec Sheet
M50-313xx45x Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series Archer M50
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 12.0µin (0.30µm)
Insulation Color Black
Insulation Height 0.079" (2.00mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights 3.1mm, 3.6mm, 3.8mm
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 1A
Voltage Rating 500VAC
Applications General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA6T), Nylon 6T
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
Base Part Number M50-313
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

M50-3630842R

CONN HEADER SMD 8POS 1.27MM

Harwin Inc.

€0.74000 Details

M50-3630842R

CONN HEADER SMD 8POS 1.27MM

Harwin Inc.

Digi-Reel® Details

M50-3630842R

CONN HEADER SMD 8POS 1.27MM

Harwin Inc.

€0.44681 Details

M50-3530842

CONN HEADER VERT 8POS 1.27MM

Harwin Inc.

€0.26000 Details

M50-3930842

CONN HEADER R/A 8POS 1.27MM

Harwin Inc.

€0.42000 Details

M50-3630842

CONN HEADER SMD 8POS 1.27MM

Harwin Inc.

€0.55000 Details
You May Also Be Interested In

M50-3530842

CONN HEADER VERT 8POS 1.27MM

Harwin Inc.

€0.26000 Details

M50-3130445R

CONN RCPT 4POS 0.05 GOLD SMD

Harwin Inc.

€0.66000 Details

M50-3130845

CONN RCPT 8POS 0.05 GOLD SMD

Harwin Inc.

€1.03000 Details

M50-3130645R

CONN RCPT 6POS 0.05 GOLD SMD

Harwin Inc.

€0.90000 Details

M50-3130345

CONN RCPT 3POS 0.05 GOLD SMD

Harwin Inc.

€0.41000 Details
Additional Resources
Standard Package 1
Other Names 952-3923-1