EUR | USD

BSZ034N04LSATMA1 N-Channel 40V 19A (Ta), 40A (Tc) 2.1W (Ta), 52W (Tc) Surface Mount PG-TSDSON-8-FL
Price & Procurement
46,251 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 €1,21
10 1,08100 €10,81
25 1,02640 €25,66
100 0,84300 €84,30
500 0,69640 €348,20
1.000 0,61088 €610,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BSZ034N04LSATMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: €0.61654
  • Digi-Reel®  : BSZ034N04LSATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,251 - Immediate
  • Unit Price: Digi-Reel®

BSZ034N04LSATMA1

Datasheet
Digi-Key Part Number BSZ034N04LSATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSZ034N04LSATMA1
Copy  
Description MOSFET N-CH 40V 19A/40A TSDSON
Copy  
Detailed Description

N-Channel 40V 19A (Ta), 40A (Tc) 2.1W (Ta), 52W (Tc) Surface Mount PG-TSDSON-8-FL

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101, OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 19A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1800pF @ 20V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 52W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TSDSON-8-FL
Package / Case 8-PowerTDFN
Base Part Number BSZ034
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSZ031NE2LS5ATMA1

MOSFET N-CH 25V 19A/40A TSDSON

Infineon Technologies

€1.16000 Details

74AVC4T245PW,118

IC TRANSLATION TXRX 3.6V 16TSSOP

Nexperia USA Inc.

€0.69000 Details

SI7137DP-T1-GE3

MOSFET P-CH 20V 60A PPAK SO-8

Vishay Siliconix

€2.03000 Details

LT3922HUFD#PBF

IC LED DRVR DCDC CTRLR 28QFN

Analog Devices Inc.

€6.97000 Details

SQ2318AES-T1_GE3

MOSFET N-CH 40V 8A SOT23-3

Vishay Siliconix

€0.48000 Details

SQS484ENW-T1_GE3

MOSFET N-CH 40V 16A PPAK1212-8

Vishay Siliconix

€0.75000 Details
Additional Resources
Standard Package 1
Other Names BSZ034N04LSATMA1CT