EUR | USD

Photo Not Available
SPH0655LM4H-1 Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads
Price & Procurement
5,991 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 €1,12
10 0,93100 €9,31
25 0,86200 €21,55
50 0,81140 €40,57
100 0,76250 €76,25
500 0,65608 €328,04
1.000 0,61332 €613,32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

SPH0655LM4H-1

Datasheet
Digi-Key Part Number 423-SPH0655LM4H-1DKR-ND
Copy  
Manufacturer

Knowles

Copy  
Manufacturer Part Number SPH0655LM4H-1
Copy  
Description CORNELL II MIC DIGITAL BOT PORT
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets SPH0655LM4H-1 Datasheet
EDA / CAD Models SPH0655LM4H-1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles
Series SiSonic™ SPH
Packaging Digi-Reel® 
Part Status Active
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Sensitivity -37dB ±1dB @ 94dB SPL
S/N Ratio 66dB
Voltage - Rated 1.8V
Current - Supply 2mA
Port Location Bottom
Ratings -
Termination Solder Pads
Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max) 0.043" (1.08mm)
Shape Rectangular
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SPH0690LM4H-1

EVEREST MIC HIGH SNR DIGITAL TOP

Knowles

€1.58000 Details

KAS-700-0153

CORNELL2 EVAL MIC ON FLEX 2PK

Knowles

€22.56000 Details

SPH0641LM4H-1

MORELLO MIC MULTIMODE DGT BOT PT

Knowles

€0.87000 Details

ICS-41350

MICROPHONE MEMS DIGITAL PDM OMNI

TDK InvenSense

€1.13000 Details

AP61100Z6-7

DCDC CONV LV BUCK,SOT563,T&R,3K

Diodes Incorporated

€0.36000 Details

DMC3400SDW-13

MOSFET N/P-CH 30V SOT363

Diodes Incorporated

€0.36000 Details
Additional Resources
Standard Package 1
Other Names 423-SPH0655LM4H-1-8DKR-ND
423-SPH0655LM4H-1DKR