EUR | USD

CAP1296-1-AIA-TR Capacitive Touch Buttons 10-DFN (3x3)
Price & Procurement
6,640 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 €0,63
25 0,59240 €14,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CAP1296-1-AIA-TRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: €0.59805
  • Digi-Reel®  : CAP1296-1-AIA-TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,640 - Immediate
  • Unit Price: Digi-Reel®

CAP1296-1-AIA-TR

Datasheet
Digi-Key Part Number CAP1296-1-AIA-TRCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number CAP1296-1-AIA-TR
Copy  
Description IC TOUCH SENSOR 6CH CAP 10VDFN 3
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Capacitive Touch Buttons 10-DFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets CAP1296
Design Resources CAP1296 Development Tool Selector
PCN Assembly/Origin CAP12XX 27/Mar/2020
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
HTML Datasheet CAP1296
EDA / CAD Models CAP1296-1-AIA-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Buttons
Proximity Detection Yes
Number of Inputs 6
LED Driver Channels -
Interface I²C, SMBus
Resolution -
Voltage - Supply 3V ~ 5.5V
Current - Supply 500µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number CAP1296
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CAP1106-1-AIA-TR

IC TOUCH SENSOR 6CH 10VDFN

Microchip Technology

€0.65000 Details

AT42QT1050-MMHR

5 CHANNEL QTCH ADC I2C T-SNSR IC

Microchip Technology

€0.96000 Details

CAP1296-1-SL

IC TOUCH SENSOR CAP 6CH 14SOIC

Microchip Technology

€0.62000 Details

IQS620A-0-DNR

SENSOR

Azoteq (Pty) Ltd

€0.94000 Details

FDC1004DSCR

CAPACITIVE SENSING SOLUTIONS

Texas Instruments

€6.29000 Details

DM160223

BOARD EVAL CAP1298

Microchip Technology

€51.43000 Details
Additional Resources
Standard Package 1
Other Names CAP1296-1-AIA-TRCT