EUR | USD

Price & Procurement
1,228 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 €0,72
25 0,60520 €15,13
100 0,59260 €59,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCP1727T-3302E/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 1,228 - Immediate
  • Unit Price: €0.59255

MCP1727T-3302E/SN

Datasheet
Digi-Key Part Number MCP1727T-3302E/SNCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP1727T-3302E/SN
Copy  
Description IC REG LINEAR 3.3V 1.5A 8SOIC
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.55V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 220µA
PSRR 60dB (100Hz)
Control Features Enable, Power Good
Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MCP1727
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM31SN500SZ1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

€0.31000 Details

MCP1703AT-2802E/CB

IC REG LIN 2.8V 250MA SOT23A-3

Microchip Technology

€0.48000 Details

TLV2711CDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

€1.26000 Details

VL6180XV0NR/1

SENSOR OPT AMBIENT 12SMD

STMicroelectronics

€3.98000 Details

LM3914VX/NOPB

IC DRVR DOT/BAR DISPLAY 20PLCC

Texas Instruments

€3.66000 Details

150080VS75000

LED GREEN CLEAR 0805 SMD

Würth Elektronik

€0.15000 Details
Additional Resources
Standard Package 1
Other Names MCP1727T-3302E/SNCT