806-22-001-30-001191 Contact Spring Surface Mount
Price & Procurement
29.443 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 €1,02
10 0,89100 €8,91
25 0,83880 €20,97
50 0,80380 €40,19
100 0,76890 €76,89
250 0,69896 €174,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ED10980TR-ND
  • Minimum Quantity: 780
  • Quantity Available: 28.860 - Immediate
  • Unit Price: € 0,58681
  • Digi-Reel®  : ED10980DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.443 - Immediate
  • Unit Price: Digi-Reel®

806-22-001-30-001191

Datasheet
Digi-Key Part Number ED10980CT-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 806-22-001-30-001191
Copy  
Description CONTACT SPRING LOADED SMD GOLD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Contact Spring Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 806
Packaging Cut Tape (CT) 
Part Status Active
Contact Type Sleeve & Plunger (Pogo Pins)
Mounting Type Surface Mount
Maximum Working Height 0.138" (3.50mm)
Recommended Working Height 0.118" (3.00mm)
Minimum Working Height -
Pad Layout Dimension Circular - 0.072" (1.83mm)
Operating Force - Initial 25gf
Operating Force - Mid Compression 60gf
Plunger Size 0.042" (1.07mm) Dia
Features Pick and Place
Mating Cycles 1000000
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Current Rating (Amps) 2A
Material Flammability Rating UL94 V-0
Operating Temperature -
Base Part Number 806-22
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0900-0-15-20-76-14-11-0

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

€ 0,43000 Details

5001

PC TEST POINT MINIATURE BLACK

Keystone Electronics

€ 0,35000 Details

807-22-001-30-001101

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

€ 0,58000 Details

10039651-001LF

CONN SATA PLUG 22POS SLD R/A SMD

Amphenol ICC (FCI)

€ 4,09525 Details

P70-5100045

CONTACT SPRING LOADED SMD GOLD

Harwin Inc.

€ 0,64000 Details

A-CSL-S-020-B3

CONN PIN SPRING LOAD 4.343MM AU

Assmann WSW Components

€ 0,63000 Details
Additional Resources
Standard Package 1
Other Names ED10980CT