Price & Procurement
18.115 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 €1,08
10 0,89800 €8,98
100 0,74800 €74,80
1.000 0,59844 €598,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM10930TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: € 0,57508
  • Digi-Reel®  : WM10930DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.115 - Immediate
  • Unit Price: Digi-Reel®

0512960894

Datasheet
Digi-Key Part Number WM10930CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0512960894
Copy  
Description CONN FFC BOTTOM 8POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 51296
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 8
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.051" (1.30mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
Base Part Number 051296
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

M50-3530242

CONN HEADER VERT 2POS 1.27MM

Harwin Inc.

€ 0,10000 Details

2N7002BKW,115

MOSFET N-CH 60V 310MA SOT323

Nexperia USA Inc.

€ 0,26000 Details

MMBT5401LT3G

TRANS PNP 150V 500MA SOT23-3

ON Semiconductor

€ 0,18000 Details

5044490307

CONN HEADER SMD 3POS 1MM

Molex

€ 0,64000 Details

5052780833

0.5 FFC ZIF BTM CONT EMBT PKG 8C

Molex

€ 0,40000 Details

SI7216DN-T1-E3

MOSFET 2N-CH 40V 6A 1212-8

Vishay Siliconix

€ 1,46000 Details
Additional Resources
Standard Package 1
Other Names WM10930CT