NFM31HK104R1H3L 0.1µF Feed Through Capacitor 50V 6A 3mOhm 1206 (3216 Metric), 3 PC Pad
Price & Procurement
12.534 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 €1,25
10 1,21500 €12,15
25 0,89160 €22,29
50 0,87120 €43,56
100 0,85090 €85,09
250 0,76988 €192,47
500 0,74962 €374,81
1.000 0,64833 €648,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14732-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: € 0,60781
  • Digi-Reel®  : 490-14732-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.534 - Immediate
  • Unit Price: Digi-Reel®

NFM31HK104R1H3L

Datasheet
Digi-Key Part Number 490-14732-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM31HK104R1H3L
Copy  
Description CAP FEEDTHRU 0.1UF 20% 50V 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.1µF Feed Through Capacitor 50V 6A 3mOhm 1206 (3216 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM31
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,1µF
Tolerance ±20%
Voltage - Rated 50V
Current 6A
DC Resistance (DCR) (Max) 3mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.059" (1.50mm)
Thread Size -
Base Part Number NFM31HK
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM18PC474R0J3D

CAP FEEDTHRU 0.47UF 6.3V 0603

Murata Electronics

€ 0,18000 Details

TPS26602PWPR

IC PWR MGMT EFUSE 60V 16HTSSOP

Texas Instruments

€ 2,41000 Details

PE-1210CCMC601STS

CMC 1A 2LN 600 OHM SMD

Pulse Electronics Network

€ 0,77000 Details

SN74LVC2G240DCUR

IC BUFFER INVERT 5.5V 8VSSOP

Texas Instruments

€ 0,58000 Details

BM02B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 2POS 1.25MM

JST Sales America Inc.

€ 0,33000 Details

NTK3043NT1G

MOSFET N-CH 20V 210MA SOT723

ON Semiconductor

€ 0,36000 Details
Additional Resources
Standard Package 1
Other Names 490-14732-1