CDRH8D58/LDNP-680NC 68µH Shielded Inductor 1.7A 130mOhm Max Nonstandard
Price & Procurement
4.631 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 €1,17
10 1,08200 €10,82
25 0,99840 €24,96
50 0,83200 €41,60
100 0,78220 €78,22
250 0,69896 €174,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 308-2157-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: € 0,59910
  • Digi-Reel®  : 308-2157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.631 - Immediate
  • Unit Price: Digi-Reel®

CDRH8D58/LDNP-680NC

Datasheet
Digi-Key Part Number 308-2157-1-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number CDRH8D58/LDNP-680NC
Copy  
Description FIXED IND 68UH 1.7A 130 MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

68µH Shielded Inductor 1.7A 130mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CDRH8D58/LD Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH8D58/LD
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 68µH
Tolerance ±30%
Current Rating (Amps) 1,7A
Current - Saturation (Isat) 1A
Shielding Shielded
DC Resistance (DCR) 130mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-2157-1