EUR | USD

TSM6963SDCA RVG Mosfet Array 2 P-Channel (Dual) 20V 4.5A (Tc) 1.14W Surface Mount 8-TSSOP
Price & Procurement
24,220 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 €1,46
10 1,30900 €13,09
25 1,24240 €31,06
100 1,02070 €102,07
500 0,84318 €421,59
1.000 0,66568 €665,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSM6963SDCARVGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: €0.62706
  • Digi-Reel®  : TSM6963SDCARVGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,220 - Immediate
  • Unit Price: Digi-Reel®

TSM6963SDCA RVG

Datasheet
Digi-Key Part Number TSM6963SDCARVGCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TSM6963SDCA RVG
Copy  
Description MOSFET 2 P-CH 20V 4.5A 8TSSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 20V 4.5A (Tc) 1.14W Surface Mount 8-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TSM6963SD
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
HTML Datasheet TSM6963SD
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.5A (Tc)
Rds On (Max) @ Id, Vgs 30mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 10V
Power - Max 1.14W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TSM6963
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names TSM6963SDCA RVGCT
TSM6963SDCA RVGCT-ND
TSM6963SDCARVGCT