EUR | USD

TPD5S116YFFR Cell Phones, Media Players Interface 15-DSBGA
Price & Procurement
4,233 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 €1,24
10 1,10600 €11,06
25 1,05040 €26,26
100 0,86270 €86,27
250 0,80640 €201,60
500 0,71266 €356,33
1.000 0,61924 €619,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40698-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: €0.62499
  • Digi-Reel®  : 296-40698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,033 - Immediate
  • Unit Price: Digi-Reel®

TPD5S116YFFR

Datasheet
Digi-Key Part Number 296-40698-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPD5S116YFFR
Copy  
Description IC INTERFACE SPECIALIZED 15DSBGA
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Cell Phones, Media Players Interface 15-DSBGA

Copy  
Customer Reference
Documents & Media
Datasheets TPD5S116
Product Training Modules ESD Protection Basics
PCN Packaging WCSP Pin Indicator 15/Jan/2021
Manufacturer Product Page TPD5S116YFFR Specifications
EDA / CAD Models TPD5S116YFFR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Cell Phones, Media Players
Interface -
Voltage - Supply 1.1V ~ 5.5V
Package / Case 15-UFBGA, DSBGA
Supplier Device Package 15-DSBGA
Mounting Type Surface Mount
Base Part Number TPD5S116
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD12S016PWR

IC INTERFACE SPECIALIZED 24TSSOP

Texas Instruments

€1.13000 Details

THC63LVD1024

IC DESERIALIZER LVDS 144LQFP

CEL

€9.52000 Details

TPD4E05U06DQAR

TVS DIODE 5.5VWM 14VC 10USON

Texas Instruments

€0.60000 Details

0022232051

CONN HEADER VERT 5POS 2.54MM

Molex

€0.32000 Details

10029449-001RLF

CONN RCPT 1.4 HDMI 19POS SMD R/A

Amphenol ICC (FCI)

€1.78000 Details

SN74LVCH8T245PWR

IC TRANSLATION TXRX 5.5V 24TSSOP

Texas Instruments

€1.25000 Details
Additional Resources
Standard Package 1
Other Names 296-40698-1