EUR | USD

TPL0401A-10QDCKRQ1 Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6
Price & Procurement
10,577 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 €1,16
10 1,03500 €10,35
25 0,98280 €24,57
100 0,80740 €80,74
250 0,75472 €188,68
500 0,66696 €333,48
1.000 0,57952 €579,52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

TPL0401A-10QDCKRQ1

Datasheet
Digi-Key Part Number 296-45353-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPL0401A-10QDCKRQ1
Copy  
Description IC DGTL POT 10KOHM 128TAP SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6

Copy  
Customer Reference
Documents & Media
Datasheets TPL0401x-10-Q1
Manufacturer Product Page TPL0401A-10QDCKRQ1 Specifications
EDA / CAD Models TPL0401A-10QDCKRQ1 by SnapEDA
TPL0401A-10QDCKRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 10k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7V ~ 5.5V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 22ppm/°C
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 35
Base Part Number TPL0401
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPL0401EVM

EVAL MODULE FOR TPL0401

Texas Instruments

€25.22000 Details
You May Also Be Interested In

TPL0401A-10DCKR

IC DGTL POT 10KOHM 128TAP SC70-6

Texas Instruments

€1.08000 Details

MC74HC08ADR2G

IC GATE AND 4CH 2-INP 14SOIC

ON Semiconductor

€0.38000 Details

DMN3065LW-13

MOSFET N-CH 30V 4A SOT323

Diodes Incorporated

€0.40000 Details

LCY CLBP-KZLY-5F5G-8E8G-350-S

OSLON SIGNAL

OSRAM Opto Semiconductors Inc.

€2.13000 Details

TPS92200D1DDCR

TPS92200D1DDCR

Texas Instruments

€0.61000 Details

B16B-PH-K-S(LF)(SN)

CONN HEADER VERT 16POS 2MM

JST Sales America Inc.

€0.64000 Details
Additional Resources
Standard Package 1
Other Names 296-45353-6