EUR | USD
Favorite

Price & Procurement
17.859 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 € 1,49
10 1,31600 € 13,16
100 0,76420 € 76,42
500 0,67928 € 339,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP701FTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 16.500 - Immediate
  • Unit Price: € 0,58375
  • Digi-Reel®  : TLP701FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.859 - Immediate
  • Unit Price: Digi-Reel®

TLP701(TP,F)

Datasheet
Digi-Key Part Number TLP701FCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP701(TP,F)
Copy  
Description OPTOISO 5KV GATE DRIVER 6SDIP GW
Copy  
Detailed Description

600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing

Copy  
Documents & Media
Datasheets TLP701
Product Training Modules IC Photocoupler Overview
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 50ns, 50ns
Current - Output High, Low 400mA, 400mA
Current - Peak Output 600mA
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 20mA
Voltage - Output Supply 10V ~ 30V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.268", 6.80mm Width)
Supplier Device Package 6-SDIP Gull Wing
Approval Agency cUL, UL
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HCPL-314J-000E

OPTOISO 5KV 2CH GATE DRIVER 16SO

Broadcom Limited

€ 3,73000 Details

DAC081S101CIMK/NOPB

IC DAC 8BIT V-OUT TSOT23-6

Texas Instruments

€ 1,23000 Details

TLP155E(TPL,E)

OPTOISO 3.75KV GATE DRIVER 6SO-5

Toshiba Semiconductor and Storage

€ 0,92000 Details

FP25R12W2T4B11BOMA1

IGBT MOD 1200V 39A 175W

Infineon Technologies

€ 37,82000 Details

TLP152(TPL,E

OPTOISO 3.75KV GATE DRIVER 6SO-5

Toshiba Semiconductor and Storage

€ 1,09000 Details

HCPL-181-00BE

OPTOISO 3.75KV TRANS 4MINIFLAT

Broadcom Limited

€ 0,48000 Details
Additional Resources
Standard Package 1
Other Names TLP701FCT