EUR | USD
Favorite

Price & Procurement
6.115 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 € 0,84
10 0,72600 € 7,26
25 0,63760 € 15,94
50 0,58260 € 29,13
100 0,50550 € 50,55
250 0,43956 € 109,89
500 0,36484 € 182,42
1.000 0,29891 € 298,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSLC-.04TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: € 0,27588
  • Digi-Reel®  : WSLC-.04DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.115 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : WSL1206R0400FEB-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: € 0,38049
  • Bulk  : WSL1206R0400FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: € 0,68660

WSL1206R0400FEA

Datasheet
Digi-Key Part Number WSLC-.04CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL1206R0400FEA
Copy  
Description RES 0.04 OHM 1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

40 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
PCN Assembly/Origin WSL1206, WSL1206-18, WSLP1206 11/Feb/2019
HTML Datasheet WSL Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 40 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLC-.04CT