DG4052EEQ-T1-GE3 2 Circuit IC Switch 4:1 78Ohm 16-TSSOP
Price & Procurement
15.041 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 €1,32
10 1,18300 €11,83
25 1,12240 €28,06
100 0,92210 €92,21
250 0,86200 €215,50
500 0,76174 €380,87
1.000 0,62407 €624,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DG4052EEQ-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: € 0,62407
  • Digi-Reel®  : DG4052EEQ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.041 - Immediate
  • Unit Price: Digi-Reel®

DG4052EEQ-T1-GE3

Datasheet
Digi-Key Part Number DG4052EEQ-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number DG4052EEQ-T1-GE3
Copy  
Description IC MUX DUAL 4CHAN 16-TSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2 Circuit IC Switch 4:1 78Ohm 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets DG4051E - DG4053E
HTML Datasheet DG4051E - DG4053E
EDA / CAD Models DG4052EEQ-T1-GE3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 78Ohm
Channel-to-Channel Matching (ΔRon) 910mOhm
Voltage - Supply, Single (V+) 3V ~ 16V
Voltage - Supply, Dual (V±) ±3V ~ 8V
Switch Time (Ton, Toff) (Max) 75ns, 88ns
-3db Bandwidth 353MHz
Charge Injection 0.3pC
Channel Capacitance (CS(off), CD(off)) 2.2pF, 4.8pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -105dB @ 100kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number DG4052
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC94044YFL-TR

IC PWR SWITCH P-CHAN 1:1 4MLF

Microchip Technology

€ 0,50000 Details

AP22815AWT-7

IC PWR SWTCH N/P-CHAN 1:1 TSOT25

Diodes Incorporated

€ 0,76000 Details

DG4052EEN-T1-GE4

IC MUX DUAL 4CHAN 16-MINIQFN

Vishay Siliconix

€ 1,32000 Details
Additional Resources
Standard Package 1
Other Names DG4052EEQ-T1-GE3CT