EUR | USD

Price & Procurement
19,683 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 €1,36
10 1,21900 €12,19
25 1,15680 €28,92
100 0,95040 €95,04
500 0,78504 €392,52
1.000 0,61977 €619,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI4463BDY-T1-E3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: €0.62552
  • Digi-Reel®  : SI4463BDY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,683 - Immediate
  • Unit Price: Digi-Reel®

SI4463BDY-T1-E3

Datasheet
Digi-Key Part Number SI4463BDY-T1-E3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI4463BDY-T1-E3
Copy  
Description MOSFET P-CH 20V 9.8A 8SO
Copy  
Detailed Description

P-Channel 20V 9.8A (Ta) 1.5W (Ta) Surface Mount 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets SI4463BDY
HTML Datasheet SI4463BDY
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 9.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 11mOhm @ 13.7A, 10V
Vgs(th) (Max) @ Id 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 56nC @ 4.5V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number SI4463
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI7157DP-T1-GE3

MOSFET P-CH 20V 60A PPAK SO-8

Vishay Siliconix

€1.36000 Details

SI4463-B1B-FMR

IC RF TXRX+MCU ISM<1GHZ 20VFQFN

Silicon Labs

€2.77000 Details
Additional Resources
Standard Package 1
Other Names SI4463BDY-T1-E3CT