EUR | USD

Price & Procurement
3,125 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 €1,03
50 0,95060 €47,53
250 0,89428 €223,57
500 0,80016 €400,08
1.000 0,65895 €658,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7248-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: €0.58872
  • Digi-Reel®  : 732-7248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,125 - Immediate
  • Unit Price: Digi-Reel®

74404052100

Datasheet
Digi-Key Part Number 732-7248-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404052100
Copy  
Description FIXED IND 10UH 1.6A 109 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µH Semi-Shielded Wirewound Inductor 1.6A 109mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404052100 Drawing
Environmental Information RoHS Cert
Design Resources 74404052100 Red Expert Design Tool
Featured Product WE-LQS SMD Single-Coil Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-LQS_5020.igs
WE-LQS_5020.stp
HTML Datasheet 74404052100 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1.6A
Current - Saturation (Isat) 1.95A
Shielding Semi-Shielded
DC Resistance (DCR) 109mOhm
Q @ Freq -
Frequency - Self Resonant 37MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5020
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-7248-1