Price & Procurement
2.266 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 €0,94
50 0,86320 €43,16
250 0,78840 €197,10
500 0,73208 €366,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-11727-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: € 0,58163
  • Digi-Reel®  : 732-11727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.266 - Immediate
  • Unit Price: Digi-Reel®

74404054332

Datasheet
Digi-Key Part Number 732-11727-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404054332
Copy  
Description FIXED IND 3.3MH 100MA 21.6OHM SM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3.3mH Semi-Shielded Wirewound Inductor 100mA 21.6Ohm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404054332 Drawing
Environmental Information RoHS Cert
Design Resources 74404054332 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
HTML Datasheet 74404054332 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3,3mH
Tolerance ±20%
Current Rating (Amps) 100mA
Current - Saturation (Isat) 150mA
Shielding Semi-Shielded
DC Resistance (DCR) 21.6Ohm
Q @ Freq -
Frequency - Self Resonant 1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5040
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-11727-1