EUR | USD

Price & Procurement
2,014 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 €0,94
50 0,86580 €43,29
250 0,79092 €197,73
500 0,73460 €367,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-5525-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: €0.58872
  • Digi-Reel®  : 732-5525-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,014 - Immediate
  • Unit Price: Digi-Reel®

74404054680

Datasheet
Digi-Key Part Number 732-5525-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404054680
Copy  
Description FIXED IND 68UH 800MA 400MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

68µH Semi-Shielded Wirewound Inductor 800mA 400mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404054680 Drawing
Environmental Information RoHS Cert
Design Resources 74404054680 Red Expert Design Tool
Featured Product WE-LQS SMD Single-Coil Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-LQS_5040.igs
WE-LQS_5040.stp
HTML Datasheet 74404054680 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating (Amps) 800mA
Current - Saturation (Isat) 990mA
Shielding Semi-Shielded
DC Resistance (DCR) 400mOhm
Q @ Freq -
Frequency - Self Resonant 8.7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5040
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7440405

SMD POWER INDUCTORS WE-LQS - 504

Würth Elektronik

€122.03000 Details
Additional Resources
Standard Package 1
Other Names 732-5525-1