EUR | USD

Price & Procurement
3,438 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 €0,95
50 0,87380 €43,69
250 0,79824 €199,56
500 0,74142 €370,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-5537-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: €0.58872
  • Digi-Reel®  : 732-5537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,438 - Immediate
  • Unit Price: Digi-Reel®

74404063330

Datasheet
Digi-Key Part Number 732-5537-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404063330
Copy  
Description FIXED IND 33UH 1.22A 185MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

33µH Semi-Shielded Wirewound Inductor 1.22A 185mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404063330 Drawing
Environmental Information RoHS Cert
Design Resources 74404063330 Red Expert Design Tool
Featured Product WE-LQS SMD Single-Coil Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-LQS_6028.igs
WE-LQS_6028.stp
HTML Datasheet 74404063330 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 1.22A
Current - Saturation (Isat) 1.5A
Shielding Semi-Shielded
DC Resistance (DCR) 185mOhm
Q @ Freq -
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6028
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-5537-1