EUR | USD

Price & Procurement
3,212 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 €0,93
10 0,90800 €9,08
50 0,81940 €40,97
100 0,79060 €79,06
500 0,73208 €366,04
1.000 0,67355 €673,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-14077-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: €0.61502
  • Digi-Reel®  : 732-14077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,212 - Immediate
  • Unit Price: Digi-Reel®

74479777310

Datasheet
Digi-Key Part Number 732-14077-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74479777310
Copy  
Description FIXED IND 10UH 650MA 625MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10µH Shielded Multilayer Inductor 650mA 625mOhm Max 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 74479777310 Drawing
Design Resources 74479777310 Red Expert Design Tool
EDA / CAD Models 74479777310 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PMI
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Nickel Zinc Ferrite (NiZn)
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 650mA
Current - Saturation (Isat) 125mA
Shielding Shielded
DC Resistance (DCR) 625mOhm Max
Q @ Freq 35 @ 1MHz
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-14077-1