EUR | USD

Price & Procurement
8,947 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 €0,92
10 0,87400 €8,74
50 0,77880 €38,94
100 0,71260 €71,26
500 0,66506 €332,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7073-2-ND
  • Minimum Quantity: 1,050
  • Quantity Available: 8,400 - Immediate
  • Unit Price: €0.57939
  • Digi-Reel®  : 732-7073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,947 - Immediate
  • Unit Price: Digi-Reel®

9774020243R

Datasheet
Digi-Key Part Number 732-7073-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 9774020243R
Copy  
Description ROUND STANDOFF M2X0.4 STEEL 2MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Round Standoff Threaded M2x0.4 Steel 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets WA-SMSx Performance Flyer
9774020243R Drawing
Environmental Information RoHS Cert
Featured Product SMD Spacers
WA-SMSI SMT Steel Spacer with Internal M5 Thread
HTML Datasheet WA-SMSx Performance Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Cut Tape (CT) 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M2x0.4
Diameter - Inside -
Diameter - Outside 0.171" (4.35mm)
Between Board Height 0.079" (2.00mm)
Length - Overall 0.134" (3.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

977990

SMD SPACER STUDS

Würth Elektronik

€114.52000 Details
You May Also Be Interested In

9774025243R

RND STANDOFF M2X0.4 STEEL 2.5MM

Würth Elektronik

€0.92000 Details

9774030243R

ROUND STANDOFF M2X0.4 STEEL 3MM

Würth Elektronik

€0.81000 Details

9774015243R

RND STANDOFF M2X0.4 STEEL 1.5MM

Würth Elektronik

€0.92000 Details

1N4148WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

€0.15000 Details

PCMF1USB3SZ

CMC 2LN SMD ESD

Nexperia USA Inc.

€0.46000 Details

TMP117AIDRVR

TEMPERATURE SENSOR

Texas Instruments

€6.18000 Details
Additional Resources
Standard Package 1
Other Names 732-7073-1