Price & Procurement
7.890 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 €0,92
10 0,86600 €8,66
50 0,77160 €38,58
100 0,70600 €70,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7102-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 7.870 - Immediate
  • Unit Price: € 0,57407
  • Digi-Reel®  : 732-7102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.890 - Immediate
  • Unit Price: Digi-Reel®

9774060151R

Datasheet
Digi-Key Part Number 732-7102-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 9774060151R
Copy  
Description RND STANDOFF M2.5X0.45 STEEL 6MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Round Standoff Threaded M2.5x0.45 Steel 0.236" (6.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Cut Tape (CT) 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M2.5x0.45
Diameter - Inside -
Diameter - Outside 0.201" (5.10mm)
Between Board Height 0.236" (6.00mm)
Length - Overall 0.291" (7.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0473460001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

€ 0,80000 Details

9774040151R

RND STANDOFF M2.5X0.45 STEEL 4MM

Würth Elektronik

€ 0,80000 Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

€ 0,12000 Details

1206L450SLWR

PTC RESET FUSE 6V 4.5A 1206

Littelfuse Inc.

€ 1,82000 Details

2309411-1

DDR4 SODIMM 260P 8.0H STD

TE Connectivity AMP Connectors

€ 1,49000 Details

685119136923

CONN RCPT MINI HDMI 19POS SMD RA

Würth Elektronik

€ 2,41000 Details
Additional Resources
Standard Package 1
Other Names 732-7102-1