Arduino Pro Mini Graphical Datasheet by SparkFun Electronics

Tl m m n am a P s @093
RAW
RAW
GND GND
RST Reset PC6 PCINT14
VCC VCC
A3 A3/D17 PC3 ADC3 PCINT11
A2 A2/D16 PC2 ADC2 PCINT10
A1 A1/D15 PC1 ADC1 PCINT9
A0 A0/D14 PC0 ADC0 PCINT8
13 D13 PB5 SCK PCINT5 LED
12 D12 PB4 MISO PCINT4
11 D11 PB3 8-bit MOSI PCINT3 OC2A
10 D10 PCB2 8-bit SS PCINT2 OC1B
A5 A5/D19 PC5 ADC5 SCL PCINT13
A7 A7 ADC7
TX0D1PD1TXDPCINT17
RXID0PD0RXDPCINT16
RSTResetPC6PCINT14
GNDGND
2D2PD2INT0PCINT18
3D3PD38-bitINT1PCINT19OC2B
4D4PD4PCINT20T0XCK
5D5PD58-bitPCINT21OC0BT1
6D6PD68-bitPCINT22OC0AAIN0
7D7PD7PCINT23IN1
8D8PB0PCINT0ICP1CLKO
9D9PB18-bitPCINT1OC1A
A4 A4/D18 PC4 ADC4 SDA PCINT12
A6 A6 ADC6
LEDs
Power: Red
User (D13): Green
Power
Raw:5V-16V (6V-12V recommended)
VCC:5V
Maximum current: 150mA @5V
Reset Button
Arduino Pro Mini (DEV-11113)
Programmed as Arduino Pro Mini w/ ATMega328
16MHz/ 5V
Name
Power
GND
Control
Arduino
Port
ADC
PWM
Serial
Ext Interrupt
PC Interrupt
Misc
FTDI Header
To target board
GND VCC RXI TXOGND DTR
BLK
GRN
To FTDI breakout
CTS VCC TXO RXIGND DTR
ATMega328P
Absolute maxiumum VCC: 6V
Maximum current for chip: 200mA
Maximum current per pin: 40mA
Recommended current per pin:20mA
8-bit Atmel AVR
Flash Program Memory: 32kB
EEPROM: 1kB
Internal SRAM 2kB
ADC:10-bit
PWM:8bit