SN74HC165-Q1 Datasheet by Texas Instruments

Outputs Can Drive Up To 10 LSTTL Loads Low Power Consumption, 80-pA Max '00 Typical tpd = 13 ns :4-mA Output Drive at 5 V Low Input Current 01 1 pA Max Complementary Outputs Direct Overriding Load (Data) Inputs Gated Clock Inputs Parallel-to-Serial Data Conversion r—u—u—u—u—u—u—u—r t_n_n_tt_n_n_n_tt_t description/ordering inlormation The SN74H0165 is an 87bit paralielrload Shift register that, when ciocked, shift the dat output. Paralleirin access to each stage is provided by eight individual direct data (AeH) i by a low level at the shift/load (SH/E) input. The SN74H0165 aiso features a clockrinhi and a complementary seriai (OH) output. Clocking is accomplished by a iowrtorhigh transition of the clock (CLK) input while SH/m INH is held low. The lunctiohs ol CLK and CLK INH are interchangeabie. Since a low C transition of CLK INH also accomplish clocking, CLK INH should be changed to the hig is high. Paraliel loading is inhibited when SH/m is held high. While SH/m is low, the register are enabied independentiy of the levels of the CLK, CLK INH, or serial (SER) i ORDERING INFORMATIONT ORDERABLE TOP-SI TA PACKAGE: PART NUMBER MARKI SOiC e D Tape and reei SN74HC|BSQDROI HCiGSOi 740°C to 125°C TSSOF 7 PW Tape and reei SN74HC|BSQFWROI HCiGSOi t For the most current package and crdenng iniormation, see the Package Option Addendum at the e ddcurnent or see the TI web Site at nttp //www.ti com. i Package drawings thermai data, and symboiization are availabie at http.//www.ii com/packaging. Piease be aware that an important notice concerning avatiabiiity, standard warranty, and use Texas instruments semiconductor products and disciaimers theretc appears at the end at this data sn ‘4‘ TEXAS INSTRUMENTS POST OFFICE aox 555303 - DALLAS. TEXAS 75285

   
SCLS518A − AUGUST 2003 − REVISED APRIL 2008
1
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
DQualified for Automotive Applications
DESD Protection Exceeds 1500 V Per
MIL-STD-883, Method 3015; Exceeds 200 V
Using Machine Model (C = 200 pF, R = 0)
DWide Operating Voltage Range of 2 V to 6 V
DOutputs Can Drive Up To 10 LSTTL Loads
DLow Power Consumption, 80-µA Max ICC
DTypical tpd = 13 ns
D±4-mA Output Drive at 5 V
DLow Input Current of 1 µA Max
DComplementary Outputs
DDirect Overriding Load (Data) Inputs
DGated Clock Inputs
DParallel-to-Serial Data Conversion
description/ordering information
The SN74HC165 is an 8-bit parallel-load shift register that, when clocked, shift the data toward a serial (QH)
output. Parallel-in access to each stage is provided by eight individual direct data (A−H) inputs that are enabled
by a low level at the shift/load (SH/LD) input. The SN74HC165 also features a clock-inhibit (CLK INH) function
and a complementary serial (QH) output.
Clocking is accomplished by a low-to-high transition of the clock (CLK) input while SH/LD is held high and CLK
INH is held low. The functions of CLK and CLK INH are interchangeable. Since a low CLK and a low-to-high
transition of CLK INH also accomplish clocking, CLK INH should be changed to the high level only while CLK
is high. Parallel loading is inhibited when SH/LD is held high. While SH/LD is low, the parallel inputs to the
register are enabled independently of the levels of the CLK, CLK INH, or serial (SER) inputs.
ORDERING INFORMATION{
TAPACKAGEORDERABLE
PART NUMBER TOP-SIDE
MARKING
−40°C to 125°C
SOIC − D Tape and reel SN74HC165QDRQ1 HC165Q1
−40°C to 125°CTSSOP − PW Tape and reel SN74HC165QPWRQ1 HC165Q1
For the most current package and ordering information, see the Package Option Addendum at the end of this
document, or see the TI web site at http://www.ti.com.
Package drawings, thermal data, and symbolization are available at http://www.ti.com/packaging.
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications o
f
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
D OR PW PACKAGE
(TOP VIEW)
1
2
3
4
5
6
7
8
16
15
14
13
12
11
10
9
SH/LD
CLK
E
F
G
H
QH
GND
VCC
CLK INH
D
C
B
A
SER
QH
Copyright 2008, Texas Instruments Incorporated
  !" # $%&" !#  '%()$!" *!"&+
*%$"# $ " #'&$$!"# '& ",& "&#  &-!# #"%&"#
#"!*!* .!!"/+ *%$" '$&##0 *&# " &$&##!)/ $)%*&
"&#"0  !)) '!!&"&#+
Hm ‘9 TEXAS INSTRUMENTS p057 OFFICE aox $553133 - DALLAS IEXAS 752s5

   
SCLS518A − AUGUST 2003 − REVISED APRIL 2008
2POST OFFICE BOX 655303 DALLAS, TEXAS 75265
FUNCTION TABLE
INPUTS
FUNCTION
SH/LD CLK CLK INH FUNCTION
L X X Parallel load
HH X No change
HX H No change
H L Shift
HL Shift
Shift = content of each internal register shifts
toward serial output QH. Data at SER is
shifted into the first register.
logic diagram (positive logic)
S
1D
R
C1 S
1D
R
C1 S
1D
R
C1 S
1D
R
C1 S
1D
R
C1 S
1D
R
C1 S
1D
R
C1 S
1D
R
C1
1
15
2
10
SH/LD
CLK INH
CLK
SER
9
7
QH
QH
11 12 13 14 3 4 5 6
ABCDEFGH
INSTRUMENTS ‘4; TEXAS

   
SCLS518A − AUGUST 2003 − REVISED APRIL 2008
3
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
typical shift, load, and inhibit sequence
Load
E
QH
H
G
C
F
Data
Inputs D
SH/LD
SER
CLK INH
CLK
B
A
QH
L
L
H
L
H
L
H
H
H
H
L
H
L
H
L
H
L
H
L
L
H
L
H
L
H
Inhibit Serial Shift
Vcc le ngMeve‘ mpm vanage vlL Loleevel mpm voltage V\ Vo .umi Input transmon nseMaJl ume ‘9 TEXAS INSTRUMENTS

   
SCLS518A − AUGUST 2003 − REVISED APRIL 2008
4POST OFFICE BOX 655303 DALLAS, TEXAS 75265
absolute maximum ratings over operating free-air temperature range (unless otherwise noted)
Supply voltage range, VCC −0.5 V to 7 V. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Input clamp current, IIK (VI < 0 or VI > VCC) (see Note 1) ±20 mA. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Output clamp current, IOK (VO < 0 or VO > VCC) (see Note 1) ±20 mA. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Continuous output current, IO (VO = 0 to VCC) ±25 mA. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Continuous current through VCC or GND ±50 mA. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Package thermal impedance, θJA (see Note 2): D package 73°C/W. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
PW package 108°C/W. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Storage temperature range, Tstg −65°C to 150°C. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Stresses beyond those listed under “absolute maximum ratings” may cause permanent damage to the device. These are stress ratings only, and
functional operation of the device at these or any other conditions beyond those indicated under “recommended operating conditions” is not
implied. Exposure to absolute-maximum-rated conditions for extended periods may affect device reliability.
NOTES: 1. The input and output voltage ratings may be exceeded if the input and output current ratings are observed.
2. The package thermal impedance is calculated in accordance with JESD 51-7.
recommended operating conditions (see Note 3)
MIN NOM MAX UNIT
VCC Supply voltage 2 5 6 V
VCC = 2 V 1.5
V
IH
High-level input voltage VCC = 4.5 V 3.15 V
VIH
High-level input voltage
VCC = 6 V 4.2
V
VCC = 2 V 0.5
V
IL
Low-level input voltage VCC = 4.5 V 1.35 V
VIL
Low-level input voltage
VCC = 6 V 1.8
V
VIInput voltage 0 VCC V
VOOutput voltage 0 VCC V
VCC = 2 V 1000
t/vInput transition rise/fall time VCC = 4.5 V 500 ns
t/v
Input transition rise/fall time
VCC = 6 V 400
ns
TAOperating free-air temperature −40 125 °C
NOTE 3: All unused inputs of the device must be held at VCC or GND to ensure proper device operation. Refer to the TI application report,
Implications of Slow or Floating CMOS Inputs, literature number SCBA004.
If this device is used in the threshold region (from VILmax = 0.5 V to VIHmin = 1.5 V), there is a potential to go into the wrong state from induced
grounding, causing double clocking. Operating with the inputs at tt = 1000 ns and VCC = 2 V does not damage the device; however, functionally,
the CLK inputs are not ensured while in the shift, count, or toggle operating modes.
10H : 720 “A Vl : VIH oerL Vl : VIH oerL v‘ : v00 v‘ : v00 ‘4‘ TEXAS INSTRUMENTS

   
SCLS518A − AUGUST 2003 − REVISED APRIL 2008
5
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
electrical characteristics over recommended operating free-air temperature range (unless
otherwise noted)
PARAMETER
VCC
TA = 25°C
MIN
MAX
UNIT
PARAMETER
V
CC MIN TYP MAX
MIN
MAX
UNIT
2 V 1.9 1.998 1.9
I
OH
= −20 µA4.5 V 4.4 4.499 4.4
V
OH
V
I
= V
IH
or V
IL
IOH = −20 µA
6 V 5.9 5.999 5.9 V
VOH
VI = VIH or VIL
IOH = −4 mA 4.5 V 3.98 4.3 3.7
V
IOH = −5.2 mA 6 V 5.48 5.8 5.2
2 V 0.002 0.1 0.1
I
OL
= 20 µA4.5 V 0.001 0.1 0.1
V
OL
V
I
= V
IH
or V
IL
IOL = 20 µA
6 V 0.001 0.1 0.1 V
VOL
VI = VIH or VIL
IOL = 4 mA 4.5 V 0.17 0.26 0.4
V
IOL = 5.2 mA 6 V 0.15 0.26 0.4
IIVI = VCC or 0 6 V ±0.1 ±100 ±1000 nA
ICC VI = VCC or 0, IO = 0 6 V 8 160 µA
Ci2 V to 6 V 3 10 10 pF
'clack Cluck frequency SHE law CLK mgn or mw SHE mgn nemre CLKT SER befiore CLKT lsu Setup ume CLK JNH law belare CLKT CLK JNH hwgh bemre CLKT Data bemre swfii SER data afler CLKT PAR data alter swfii ‘9 TEXAS INSTRUMENTS

   
SCLS518A − AUGUST 2003 − REVISED APRIL 2008
6POST OFFICE BOX 655303 DALLAS, TEXAS 75265
timing requirements over recommended operating free-air temperature range (unless otherwise
noted)
VCC
TA = 25°C
MIN
MAX
UNIT
V
CC MIN MAX
MIN
MAX
UNIT
2 V 6 4.2
f
clock
Clock frequency 4.5 V 31 21 MHz
fclock
Clock frequency
6 V 36 25
MHz
2 V 80 120
SH/LD low 4.5 V 16 24
tw
Pulse duration
SH/LD low
6 V 14 20
ns
twPulse duration 2 V 80 120 ns
CLK high or low 4.5 V 16 24
CLK high or low
6 V 14 20
2 V 80 120
SH/LD high before CLK4.5 V 16 24
SH/LD high before CLK
6 V 14 20
2 V 40 60
SER before CLK4.5 V 8 12
SER before CLK
6 V 7 10
2 V 100 150
t
su
Setup time CLK INH low before CLK4.5 V 20 30 ns
tsu
Setup time
CLK INH low before CLK
6 V 17 25
ns
2 V 40 60
CLK INH high before CLK4.5 V 8 12
CLK INH high before CLK
6 V 7 10
2 V 100 150
Data before SH/LD4.5 V 20 30
Data before SH/LD
6 V 17 26
2 V 5 5
SER data after CLK4.5 V 5 5
th
Hold time
SER data after CLK
6 V 5 5
ns
t
h
Hold time
2 V 5 5
ns
PAR data after SH/LD4.5 V 5 5
PAR data after SH/LD
6 V 5 5
'max ‘4‘ TEXAS INSTRUMENTS

   
SCLS518A − AUGUST 2003 − REVISED APRIL 2008
7
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
switching characteristics over recommended operating free-air temperature range, CL = 50 pF
(unless otherwise noted) (see Figure 1)
PARAMETER
FROM
TO
VCC
TA = 25°C
MIN
MAX
UNIT
PARAMETER
FROM
(INPUT)
TO
(OUTPUT)
V
CC MIN TYP MAX
MIN
MAX
UNIT
2 V 6 13 4.2
f
max
4.5 V 31 50 21 MHz
fmax
6 V 36 62 25
MHz
2 V 80 150 225
SH/LD Q
H
or Q
H
4.5 V 20 30 45
SH/LD
QH or QH
6 V 16 26 38
2 V 75 150 225
t
pd
CLK Q
H
or Q
H
4.5 V 15 30 45 ns
tpd
CLK
QH or QH
6 V 13 26 38
ns
2 V 75 150 225
H Q
H
or Q
H
4.5 V 15 30 45
H
QH or QH
6 V 13 26 38
2 V 38 75 110
t
t
Any 4.5 V 8 15 22 ns
tt
Any
6 V 6 13 19
ns
operating characteristics, TA = 25°C
PARAMETER TEST CONDITIONS TYP UNIT
Cpd Power dissipation capacitance No load 75 pF
11 % “w» \LV 1# 1L ‘ k a 4% “a \\+\\\ Lw W ‘m p 4 J w L INSTRUMENTS ‘4" TEXAS

   
SCLS518A − AUGUST 2003 − REVISED APRIL 2008
8POST OFFICE BOX 655303 DALLAS, TEXAS 75265
PARAMETER MEASUREMENT INFORMATION
VOLTAGE WAVEFORMS
SETUP AND HOLD AND INPUT RISE AND FALL TIMES
VOLTAGE WAVEFORMS
PULSE DURATIONS
th
tsu
50%
50%50% 10%10%
90% 90%
VCC
VCC
0 V
0 V
trtf
Reference
Input
Data
Input
50%
High-Level
Pulse 50%
V
CC
0 V
50% 50%
VCC
0 V
tw
Low-Level
Pulse
VOLTAGE WAVEFORMS
PROPAGATION DELAY AND OUTPUT TRANSITION TIMES
50%
50%50% 10%10%
90% 90%
VC
C
VO
H
VO
L
0 V
trtf
Input
In-Phase
Output
50%
tPLH tPHL
50% 50%
10% 10%
90%90% VO
H
VO
L
tr
tf
tPHL tPLH
Out-of-Phase
Output
NOTES: A. CL includes probe and test-fixture capacitance.
B. Phase relationships between waveforms were chosen arbitrarily. All input pulses are supplied by generators having the following
characteristics: PRR 1 MHz, ZO = 50 , tr = 6 ns, tf = 6 ns.
C. For clock inputs, fmax is measured when the input duty cycle is 50%.
D. The outputs are measured one at a time with one input transition per measurement.
E. tPLH and tPHL are the same as tpd.
Test
Point
From Output
Under Test
CL = 50 pF
(see Note A)
LOAD CIRCUIT
Figure 1. Load Circuit and Voltage Waveforms
TEXAS INSTRUMENTS Samples Samples Samples
PACKAGE OPTION ADDENDUM
www.ti.com 21-Apr-2022
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
SN74HC165QDRQ1 ACTIVE SOIC D 16 2500 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 HC165QQ1
SN74HC165QPWRG4Q1 ACTIVE TSSOP PW 16 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 HC165Q1
SN74HC165QPWRQ1 ACTIVE TSSOP PW 16 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 HC165Q1
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 21-Apr-2022
Addendum-Page 2
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
OTHER QUALIFIED VERSIONS OF SN74HC165-Q1 :
Catalog : SN74HC165
Enhanced Product : SN74HC165-EP
Military : SN54HC165
NOTE: Qualified Version Definitions:
Catalog - TI's standard catalog product
Enhanced Product - Supports Defense, Aerospace and Medical Applications
Military - QML certified for Military and Defense Applications
I TEXAS INSTRUMENTS 5:. V.’
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TAPE AND REEL INFORMATION
Reel Width (W1)
REEL DIMENSIONS
A0
B0
K0
W
Dimension designed to accommodate the component length
Dimension designed to accommodate the component thickness
Overall width of the carrier tape
Pitch between successive cavity centers
Dimension designed to accommodate the component width
TAPE DIMENSIONS
K0 P1
B0 W
A0
Cavity
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
Pocket Quadrants
Sprocket Holes
Q1 Q1Q2 Q2
Q3 Q3Q4 Q4 User Direction of Feed
P1
Reel
Diameter
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
SN74HC165QPWRG4Q1 TSSOP PW 16 2000 330.0 12.4 6.9 5.6 1.6 8.0 12.0 Q1
SN74HC165QPWRG4Q1 TSSOP PW 16 2000 330.0 12.4 6.9 5.6 1.6 8.0 12.0 Q1
SN74HC165QPWRQ1 TSSOP PW 16 2000 330.0 12.4 6.9 5.6 1.6 8.0 12.0 Q1
SN74HC165QPWRQ1 TSSOP PW 16 2000 330.0 12.4 6.9 5.6 1.6 8.0 12.0 Q1
Pack Materials-Page 1
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TAPE AND REEL BOX DIMENSIONS
Width (mm)
W
L
H
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
SN74HC165QPWRG4Q1 TSSOP PW 16 2000 356.0 356.0 35.0
SN74HC165QPWRG4Q1 TSSOP PW 16 2000 356.0 356.0 35.0
SN74HC165QPWRQ1 TSSOP PW 16 2000 356.0 356.0 35.0
SN74HC165QPWRQ1 TSSOP PW 16 2000 356.0 356.0 35.0
Pack Materials-Page 2
MECHANICAL DATA D ( *"ifi O G if” )LASHC SMALL 0U ¥N¥ 4040047 S/M 06/1‘ NO'ES, A AH Hnec' dimensmrs c'e m 'mc'ves ['nflhmeter5> B Th5 drawer ‘5 subje», ,0 change mm: Home, A Body \cngth docs rm mac mod Hoar, p'omswons, (xv gmc bms Mom mm warmers, or gm buns sha‘ nm exceed 3005 (015) eam swce @ Body mm does 101 meme 11mm fish. E Rdererce JEDEC MS 012 mam Ac, nter‘ec: flash sfu‘ not exceed 0017 (043) each swde {if TEXAS INSTRUMENTS www.1i.com
www.ti.com
PACKAGE OUTLINE
C
14X 0.65
2X
4.55
16X 0.30
0.19
TYP
6.6
6.2
1.2 MAX
0.15
0.05
0.25
GAGE PLANE
-80
B
NOTE 4
4.5
4.3
A
NOTE 3
5.1
4.9
0.75
0.50
(0.15) TYP
TSSOP - 1.2 mm max heightPW0016A
SMALL OUTLINE PACKAGE
4220204/A 02/2017
1
89
16
0.1 C A B
PIN 1 INDEX AREA
SEE DETAIL A
0.1 C
NOTES:
1. All linear dimensions are in millimeters. Any dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. This dimension does not include mold flash, protrusions, or gate burrs. Mold flash, protrusions, or gate burrs shall not
exceed 0.15 mm per side.
4. This dimension does not include interlead flash. Interlead flash shall not exceed 0.25 mm per side.
5. Reference JEDEC registration MO-153.
SEATING
PLANE
A 20
DETAIL A
TYPICAL
SCALE 2.500
v¢\‘\‘\‘\+““‘ gimm—LE—urmm M i
www.ti.com
EXAMPLE BOARD LAYOUT
0.05 MAX
ALL AROUND 0.05 MIN
ALL AROUND
16X (1.5)
16X (0.45)
14X (0.65)
(5.8)
(R0.05) TYP
TSSOP - 1.2 mm max heightPW0016A
SMALL OUTLINE PACKAGE
4220204/A 02/2017
NOTES: (continued)
6. Publication IPC-7351 may have alternate designs.
7. Solder mask tolerances between and around signal pads can vary based on board fabrication site.
LAND PATTERN EXAMPLE
EXPOSED METAL SHOWN
SCALE: 10X
SYMM
SYMM
1
89
16
15.000
METAL
SOLDER MASK
OPENING METAL UNDER
SOLDER MASK SOLDER MASK
OPENING
EXPOSED METAL
EXPOSED METAL
SOLDER MASK DETAILS
NON-SOLDER MASK
DEFINED
(PREFERRED)
SOLDER MASK
DEFINED
YL““‘+““‘ fimmamfl J
www.ti.com
EXAMPLE STENCIL DESIGN
16X (1.5)
16X (0.45)
14X (0.65)
(5.8)
(R0.05) TYP
TSSOP - 1.2 mm max heightPW0016A
SMALL OUTLINE PACKAGE
4220204/A 02/2017
NOTES: (continued)
8. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
9. Board assembly site may have different recommendations for stencil design.
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
SCALE: 10X
SYMM
SYMM
1
89
16
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated