ms nmwwe cumws INFORM/“ION MAY Is pxupmmw 1009sz azcwumc rscwommzs LLE AND sumo NEIY as 0550 wwom wmnm PERMISSION
DOCUMENT STATUS
P1 I RELEASE DATE
2019/07/06
155117
mm 1111sz “mom:
Q43
JVAENE‘QWWE “h“: CHRRENT REV DESC MIGRATION TO
W MM/INCH 2:1 molex
V
V MM INCH ECNO 519931
V DRWN: DSOFPIN 2019/09/24
Dag; CHK‘D, DACHAMME 2019/07/01
V :3; 93%;, APPR: JFMURPHY 2019/07/00
V :35; INITIAL REVISION mawwwmx nccwri paw mm
g DRWN LROTHA 2005/06/12
APPR' C.YORK 2006/06/01
I
V
I
MATERIAL NUMBERS
DIMENSIONAL INFORMATIONBLACK GREEN
100% TIN 100% TIN
CIRCUIT
SIZE
PRINTING OPTIONS PRINTING OPTIONS DIM. "A" DIM. "B"
DESCRIPTION None 10AV 11AV None 10AV 11AV mm inch mm inch
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 2 395443002 395445002 395447002 395943002 395945002 395947002 10.16 .400 5.08 .200
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 3 395443003 395445003 395447003 395943003 395945003 395947003 15.24 .600 10.16 .400
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 4395443004 395445004 395447004 395943004 395945004 395947004 20.32 .800 15.24 .600
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 5395443005 395445005 395447005 395943005 395945005 395947005 25.40 1.000 20.32 .800
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 6 395443006 395445006 395447006 395943006 395945006 395947006 30.48 1.200 25.40 1.000
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 7395443007 395445007 395447007 395943007 395945007 395947007 35.56 1.400 30.48 1.200
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 8 395443008 395445008 395447008 395943008 395945008 395947008 40.64 1.600 35.56 1.400
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 9 395443009 395445009 395447009 395943009 395945009 395947009 45.72 1.800 40.64 1.600
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 10 395443010 395445010 395447010 395943010 395945010 395947010 50.80 2.000 45.72 1.800
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 11 395443011 395445011 395447011 395943011 395945011 395947011 55.88 2.200 50.80 2.000
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 12 395443012 395445012 395447012 395943012 395945012 395947012 60.96 2.400 55.88 2.200
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 13 395443013 395445013 395447013 395943013 395945013 395947013 66.04 2.600 60.96 2.400
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 14 395443014 395445014 395447014 395943014 395945014 395947014 71.12 2.800 66.04 2.600
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 15 395443015 395445015 395447015 395943015 395945015 395947015 76.20 3.000 71.12 2.800
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 16 395443016 395445016 395447016 395943016 395945016 395947016 81.28 3.200 76.20 3.000
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 17 395443017 395445017 395447017 395943017 395945017 395947017 86.36 3.400 81.28 3.200
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 18 395443018 395445018 395447018 395943018 395945018 395947018 91.44 3.600 86.36 3.400
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 19 395443019 395445019 395447019 395943019 395945019 395947019 96.52 3.800 91.44 3.600
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 20 395443020 395445020 395447020 395943020 395945020 395947020 101.60 4.000 96.52 3.800
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 21 395443021 395445021 395447021 395943021 395945021 395947021 106.68 4.200 101.60 4.000
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 22 395443022 395445022 395447022 395943022 395945022 395947022 111.76 4.400 106.68 4.200
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 23 395443023 395445023 395447023 395943023 395945023 395947023 116.84 4.600 111.76 4.400
5.08 MM, EURO BLOCK, PC MOUNT, VERTICAL 24 395443024 395445024 395447024 395943024 395945024 395947024 121.92 4.800 116.84 4.600
TOLERANCES
MM TOL INCH TOL
0-6
±
0.25 0-.24
±
.010
>6-30
±
0.40 .24-1.18
±
.016
>30-120
±
0.50 1.18-4.76
±
.020
>120
±
0.80 >4.76
±
.031
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
5.08MM, EURO TERM BLOCK
VERTICAL, PC MOUNT STAMPED TERMINAL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-39544-001
PSD
001
B2
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 2
CURRENT REV DESC: MIGRATION TO
ECTR/NX
EC NO: 619931
DRWN:
DSOPPIN
2019/06/24
CHK'D:
DACHAMMER
2019/07/01
APPR:
JFMURPHY
2019/07/08
INITIAL REVISION:
DRWN:
LROTHAUS
2005/06/12
APPR:
C.YORK
2006/06/01
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
39544
DIMENSION UNITS
SCALE
MM/INCH
2:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
± ±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
°
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-B
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/07/08 15:51:17
C
10 9
9
8
8
7
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1
SEE
CHART
SEE
CHART
SEE
CHART
SEE
CHART