LT3042 Datasheet by Analog Devices Inc.

ANALOG L POWER EY DEVICES ‘ D LINEAR“ LT3042
LT3042
1
3042fb
For more information www.linear.com/LT3042
TYPICAL APPLICATION
FEATURES DESCRIPTION
20V, 200mA, Ultralow Noise,
Ultrahigh PSRR RF Linear Regulator
The LT
®
3042 is a high performance low dropout linear
regulator featuring LTCs ultralow noise and ultrahigh PSRR
architecture for powering noise sensitive RF applications.
Designed as a precision current reference followed by a
high performance voltage buffer, the LT3042 can be easily
paralleled to further reduce noise, increase output current
and spread heat on the PCB.
The device supplies 200mA at a typical 350mV dropout
voltage. Operating quiescent current is nominally 2mA
and drops to <<1µA in shutdown. The LT3042’s wide
output voltage range (0V to 15V) while maintaining unity-
gain operation provides virtually constant output noise,
PSRR, bandwidth and load regulation, independent of the
programmed output voltage. Additionally, the regulator
features programmable current limit, fast start-up capa-
bility and programmable power good to indicate output
voltage regulation.
The LT3042 is stable with a minimum 4.7µF ceramic
output capacitor. Built-in protection includes reverse bat-
tery protection, reverse current protection, internal current
limit with foldback and thermal limit with hysteresis. The
LT3042 is available in thermally enhanced 10-Lead MSOP
and 3mm × 3mm DFN packages.
Power Supply Ripple Rejection
APPLICATIONS
n Ultralow RMS Noise: 0.8µVRMS (10Hz to 100kHz)
n Ultralow Spot Noise: 2nV/√Hz at 10kHz
n Ultrahigh PSRR: 79dB at 1MHz
n Output Current: 200mA
n Wide Input Voltage Range: 1.8V to 20V
n Single Capacitor Improves Noise and PSRR
n 100µA SET Pin Current: ±1% Initial Accuracy
n Single Resistor Programs Output Voltage
n High Bandwidth: 1MHz
n Programmable Current Limit
n Low Dropout Voltage: 350mV
n Output Voltage Range: 0V to 15V
n Programmable Power Good
n Fast Start-Up Capability
n Precision Enable/UVLO
n Parallelable for Lower Noise and Higher Current
n Internal Current Limit with Foldback
n Minimum Output Capacitor: 4.7µF Ceramic
n Reverse Battery and Reverse Current Protection
n 10-Lead MSOP and 3mm × 3mm DFN Packages
n RF Power Supplies: PLLs, VCOs, Mixers, LNAs
n Very Low Noise Instrumentation
n High Speed/High Precision Data Converters
n Medical Applications: Imaging, Diagnostics
n Precision Power Supplies
n Post-Regulator for Switching Supplies
All registered trademarks and trademarks are the property of their respective owners. Patents
Pending.
FREQUENCY (Hz)
40
PSRR (dB)
80
120
60
100
10 100 10k 100k 1M 10M
3042 TA01b
20 1k
30
70
110
50
90
VIN = 5V
RSET = 33.2kΩ
CSET = 4.7µF
COUT = 4.7µF
IL = 200mA
+
100µA
IN
EN/UV
PG
GND
OUT
LT3042
ILIM PGFB 453k
1%
4.7µF
4.7µF
VIN
5V ±5%
200k
4.7µF
VOUT
3.3V
I
OUT(MAX)
200mA
49.9k
1%
3042 TA01a
499Ω
33.2k
1%
SET
OUTS
LT3042 TOP VIEW TOP vwEw flflflflfl DE IL L MSE PACKAGE mrLEAD PLAS'HC MSUP
LT3042
2
3042fb
For more information www.linear.com/LT3042
PIN CONFIGURATION
ABSOLUTE MAXIMUM RATINGS
IN Pin Voltage .........................................................±22V
EN/UV Pin Voltage ..................................................±22V
IN-to-EN/UV Differential..........................................±22V
PG Pin Voltage (Note 10) ...............................0.3V, 22V
ILIM Pin Voltage (Note 10) ............................... 0.3V, 1V
PGFB Pin Voltage (Note 10) ...........................0.3V, 22V
SET Pin Voltage (Note 10) ..............................0.3V, 16V
SET Pin Current (Note 7) .................................... ±20mA
OUTS Pin Voltage (Note 10) ........................... 0.3V, 16V
OUTS Pin Current (Note 7) ................................. ±20mA
OUT Pin Voltage (Note 10) .............................0.3V, 16V
(Note 1)
TOP VIEW
11
GND
DD PACKAGE
10-LEAD (3mm
×
3mm) PLASTIC DFN
10
9
6
7
8
4
5
3
2
1OUT
OUTS
GND
SET
PGFB
IN
IN
EN/UV
PG
ILIM
TJMAX = 150°C, θJA = 34°C/W, θJC = 5.5°C/W
EXPOSED PAD (PIN 11) IS GND, MUST BE SOLDERED TO PCB
1
2
3
4
5
IN
IN
EN/UV
PG
ILIM
10
9
8
7
6
OUT
OUTS
GND
SET
PGFB
TOP VIEW
11
GND
MSE PACKAGE
10-LEAD PLASTIC MSOP
TJMAX = 150°C, θJA = 33°C/W, θJC = 8°C/W
EXPOSED PAD (PIN 11) IS GND, MUST BE SOLDERED TO PCB
ORDER INFORMATION
LEAD FREE FINISH TAPE AND REEL PART MARKING* PACKAGE DESCRIPTION TEMPERATURE RANGE
LT3042EDD#PBF LT3042EDD#TRPBF LGSJ 10-Lead (3mm × 3mm) Plastic DFN –40°C to 125°C
LT3042IDD#PBF LT3042IDD#TRPBF LGSJ 10-Lead (3mm × 3mm) Plastic DFN –40°C to 125°C
LT3042HDD#PBF LT3042HDD#TRPBF LGSJ 10-Lead (3mm × 3mm) Plastic DFN –40°C to 150°C
LT3042MPDD#PBF LT3042MPDD#TRPBF LGSJ 10-Lead (3mm × 3mm) Plastic DFN –55°C to 150°C
LT3042EMSE#PBF LT3042EMSE#TRPBF LTGSH 10-Lead Plastic MSOP –40°C to 125°C
LT3042IMSE#PBF LT3042IMSE#TRPBF LTGSH 10-Lead Plastic MSOP –40°C to 125°C
LT3042HMSE#PBF LT3042HMSE#TRPBF LTGSH 10-Lead Plastic MSOP –40°C to 150°C
LT3042MPMSE#PBF LT3042MPMSE#TRPBF LTGSH 10-Lead Plastic MSOP –55°C to 150°C
Consult ADI Marketing for parts specified with wider operating temperature ranges. *The temperature grade is identified by a label on the shipping container.
Consult ADI Marketing for information on nonstandard lead based finish parts.
For more information on lead free part marking, go to: http://www.linear.com/leadfree/
For more information on tape and reel specifications, go to: http://www.linear.com/tapeandreel/. Some packages are available in 500 unit reels through
designated sales channels with #TRMPBF suffix.
OUT-to-OUTS Differential (Note 14) ....................... ±1.2V
IN-to-OUT Differential .............................................±22V
IN-to-OUTS Differential ........................................... ±22V
Output Short-Circuit Duration .......................... Indefinite
Operating Junction Temperature Range (Note 9)
E-, I-Grade ........................................ 40°C to 125°C
H-Grade ............................................ 40°C to 150°C
MP-Grade ......................................... 55°C to 150°C
Storage Temperature Range .................. 65°C to 150°C
Lead Temperature (Soldering, 10 Sec)
MSE Package ...................................................300°C
http://www.linear.com/product/LT3042#orderinfo
LT3042
LT3042
3
3042fb
For more information www.linear.com/LT3042
ELECTRICAL CHARACTERISTICS
The l denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C.
PARAMETER CONDITIONS MIN TYP MAX UNITS
Minimum IN Pin Voltage
(Note 2)
ILOAD = 200mA, VIN UVLO Rising
VIN UVLO Hysteresis
l1.78
75
2 V
mV
SET Pin Current (ISET) VIN = 2V, ILOAD = 1mA, VOUT = 1.3V
2V < VIN < 20V, 0V < VOUT < 15V, 1mA < ILOAD < 200mA (Note 3)
l
99
98
100
100
101
102
µA
µA
Fast Start-Up Set Pin
Current
VPGFB = 289mV, VIN = 2.8V, VSET = 1.3V 2 mA
Output Offset Voltage
VOS (VOUT – VSET)
(Note 4)
VIN = 2V, ILOAD = 1mA, VOUT = 1.3V
2V < VIN < 20V, 0V < VOUT < 15V, 1mA < ILOAD < 200mA (Note 3)
l
–1
–2
1
2
mV
mV
Line Regulation: ∆ISET
Line Regulation: ∆VOS
VIN = 2V to 20V, ILOAD = 1mA, VOUT = 1.3V
VIN = 2V to 20V, ILOAD = 1mA, VOUT = 1.3V (Note 4)
l
l
0.5
0.5
±2
±3
nA/V
µV/V
Load Regulation: ∆ISET
Load Regulation: ∆VOS
ILOAD = 1mA to 200mA, VIN = 2V, VOUT = 1.3V
ILOAD = 1mA to 200mA, VIN = 2V, VOUT = 1.3V (Note 4)
l
3
0.1
0.5
nA
mV
Change in ISET with VSET
Change in VOS with VSET
Change in ISET with VSET
Change in VOS with VSET
VSET = 1.3V to 15V, VIN = 20V, ILOAD = 1mA
VSET = 1.3V to 15V, VIN = 20V, ILOAD = 1mA (Note 4)
VSET = 0V to 1.3V, VIN = 20V, ILOAD = 1mA
VSET = 0V to 1.3V, VIN = 20V, ILOAD = 1mA (Note 4)
l
l
l
l
30
0.03
150
0.3
400
0.6
600
2
nA
mV
nA
mV
Dropout Voltage ILOAD = 1mA, 50mA
l
220 270
300
mV
mV
ILOAD = 150mA (Note 5) 270 mV
ILOAD = 200mA (Note 5) 350 mV
GND Pin Current
VIN = VOUT(NOMINAL)
(Note 6)
ILOAD = 10µA
ILOAD = 1mA
ILOAD = 50mA
ILOAD = 100mA
ILOAD = 200mA
l
l
l
l
1.9
2
3.2
4.5
7.6
3.5
5
7
13
mA
mA
mA
mA
mA
Output Noise Spectral
Density (Notes 4, 8)
ILOAD = 200mA, Frequency = 10Hz, COUT = 4.7µF, CSET = 0.47µF, VOUT = 3.3V
ILOAD = 200mA, Frequency = 10Hz, COUT = 4.7µF, CSET = 4.7µF, 1.3V VOUT 15V
ILOAD = 200mA, Frequency = 10kHz, COUT = 4.7µF, CSET = 0.47µF, 1.3V VOUT 15V
ILOAD = 200mA, Frequency = 10kHz, COUT = 4.7µF, CSET = 0.47µF, 0V VOUT < 1.3V
300
60
2
5
nV/Hz
nV/Hz
nV/Hz
nV/Hz
Output RMS Noise
(Notes 4, 8)
ILOAD = 200mA, BW = 10Hz to 100kHz, COUT = 4.7µF, CSET = 0.47µF, VOUT = 3.3V
ILOAD = 200mA, BW = 10Hz to 100kHz, COUT = 4.7µF, CSET = 4.7µF, 1.3V VOUT15V
ILOAD = 200mA, BW = 10Hz to 100kHz, COUT = 4.7µF, CSET = 4.7µF, 0V VOUT < 1.3V
1.9
0.8
1.6
µVRMS
µVRMS
µVRMS
Reference Current RMS
Output Noise (Notes 4, 8)
BW = 10Hz to 100kHz 6 nARMS
Ripple Rejection
1.3V ≤ VOUT ≤ 15V
VIN – VOUT = 2V (Avg)
(Notes 4, 15)
VRIPPLE = 500mVP-P, fRIPPLE = 120Hz, ILOAD = 200mA, COUT = 4.7µF, CSET = 4.7µF
VRIPPLE = 150mVP-P, fRIPPLE = 10kHz, ILOAD = 200mA, COUT = 4.7µF, CSET = 0.47µF
VRIPPLE = 150mVP-P, fRIPPLE = 100kHz, ILOAD = 200mA, COUT = 4.7µF, CSET = 0.47µF
VRIPPLE = 150mVP-P, fRIPPLE = 1MHz, ILOAD = 200mA, COUT = 4.7µF, CSET = 0.47µF
VRIPPLE = 80mVP-P, fRIPPLE = 10MHz, ILOAD = 200mA, COUT = 4.7µF, CSET = 0.47µF
95 117
91
78
79
56
dB
dB
dB
dB
dB
Ripple Rejection
0V ≤ VOUT < 1.3V
VIN – VOUT = 2V (Avg)
(Notes 4, 8)
VRIPPLE = 500mVP-P, fRIPPLE = 120Hz, ILOAD = 200mA, COUT = 4.7µF, CSET = 0.47µF
VRIPPLE = 50mVP-P, fRIPPLE = 10kHz, ILOAD = 200mA, COUT = 4.7µF, CSET = 0.47µF
VRIPPLE = 50mVP-P, fRIPPLE = 100kHz, ILOAD = 200mA, COUT = 4.7µF, CSET = 0.47µF
VRIPPLE = 50mVP-P, fRIPPLE = 1MHz, ILOAD = 200mA, COUT = 4.7µF, CSET = 0.47µF
VRIPPLE = 50mVP-P, fRIPPLE = 10MHz, ILOAD = 200mA, COUT = 4.7µF, CSET = 0.47µF
104
85
73
72
57
dB
dB
dB
dB
dB
EN/UV Pin Threshold EN/UV Trip Point Rising (Turn-On), VIN = 2V l1.18 1.24 1.32 V
EN/UV Pin Hysteresis EN/UV Trip Point Hysteresis, VIN = 2V 170 mV
EN/UV Pin Current VEN/UV = 0V, VIN = 20V
VEN/UV = 1.24V, VIN = 20V
VEN/UV = 20V, VIN = 0V
l
l
0.2
8
±1
15
µA
µA
µA
LT3042
LT3042
4
3042fb
For more information www.linear.com/LT3042
ELECTRICAL CHARACTERISTICS
The l denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C.
PARAMETER CONDITIONS MIN TYP MAX UNITS
Quiescent Current in
Shutdown (VEN/UV = 0V)
VIN = 6V
l
0.3 1
10
µA
µA
Internal Current Limit
(Note 12)
VIN = 2V, VOUT = 0V
VIN = 12V, VOUT = 0V
VIN = 20V, VOUT = 0V
l
l
220
130
270
300
180
320
250
mA
mA
mA
Programmable
Current Limit
Programming Scale Factor: 2V< VIN < 20V (Note 11)
VIN = 2V, VOUT = 0V, RILIM = 625Ω
VIN = 2V, VOUT = 0V, RILIM = 2.5kΩ
l
l
180
45
125
200
50
220
55
mA • kΩ
mA
mA
PGFB Trip Point PGFB Trip Point Rising l291 300 309 mV
PGFB Hysteresis PGFB Trip Point Hysteresis 7 mV
PGFB Pin Current VIN = 2V, VPGFB = 300mV 25 nA
PG Output Low Voltage IPG = 100µA l30 100 mV
PG Leakage Current VPG = 20V l1 µA
Reverse Input Current VIN = –20V, VEN/UV = 0V, VOUT = 0V, VSET = 0V l50 µA
Reverse Output Current VIN = 0, VOUT = 5V, SET = Open 2 5 µA
Minimum Load Required
(Note 13)
VOUT < 1V l10 µA
Thermal Shutdown TJ Rising
Hysteresis
162
8
°C
°C
Start-Up Time VOUT(NOM) = 5V, ILOAD = 200mA, CSET = 0.47µF, VIN = 6V, VPGFB = 6V
VOUT(NOM) = 5V, ILOAD = 200mA, CSET = 4.7µF, VIN = 6V, VPGFB = 6V
VOUT(NOM) = 5V, ILOAD = 200mA, CSET = 4.7µF, VIN = 6V, RPG1 = 50kΩ,
RPG2 = 700kΩ (with Fast Start-Up to 90% of VOUT)
55
550
10
ms
ms
ms
Thermal Regulation 10ms Pulse –0.01 %/W
Note 1: Stresses beyond those listed under Absolute Maximum Ratings
may cause permanent damage to the device. Exposure to any Absolute
Maximum Rating condition for extended periods may affect device
reliability and lifetime.
Note 2: The EN/UV pin threshold must be met to ensure device operation.
Note 3: Maximum junction temperature limits operating conditions. The
regulated output voltage specification does not apply for all possible
combinations of input voltage and output current, especially due to the
internal current limit foldback which starts to decrease current limit at
VIN – VOUT > 12V. If operating at maximum output current, limit the input
voltage range. If operating at the maximum input voltage, limit the output
current range.
Note 4: OUTS ties directly to OUT.
Note 5: Dropout voltage is the minimum input-to-output differential
voltage needed to maintain regulation at a specified output current. The
dropout voltage is measured when output is 1% out of regulation. This
definition results in a higher dropout voltage compared to hard dropout —
which is measured when VIN = VOUT(NOMINAL). For lower output voltages,
below 1.5V, dropout voltage is limited by the minimum input voltage
specification. Linear Technology is unable to guarantee maximum
dropout voltage specifications at high currents due to production test
limitations with Kelvin-sensing the package pins. Please consult the
Typical Performance Characteristics for curves of dropout voltage as a
function of output load current and temperature measured in a typical
application circuit.
Note 6: GND pin current is tested with VIN = VOUT(NOMINAL) and a current
source load. Therefore, the device is tested while operating in dropout.
This is the worst-case GND pin current. GND pin current decreases at
higher input voltages. Note that GND pin current does not include SET pin
or ILIM pin current but Quiescent current does include them.
Note 7: SET and OUTS pins are clamped using diodes and two 25Ω series
resistors. For less than 5ms transients, this clamp circuitry can carry
more than the rated current. Refer to Applications Information for more
information.
Note 8: Adding a capacitor across the SET pin resistor decreases output
voltage noise. Adding this capacitor bypasses the SET pin resistor’s
thermal noise as well as the reference current’s noise. The output noise
then equals the error amplifier noise. Use of a SET pin bypass capacitor
also increases start-up time.
Note 9: The LT3042 is tested and specified under pulsed load conditions
such that TJ ≈ TA. The LT3042E is 100% tested at 25°C and performance
is guaranteed from 0°C to 125°C. Specifications over the –40°C to 125°C
operating temperature range are assured by design, characterization, and
correlation with statistical process controls. The LT3042I is guaranteed
over the full –40°C to 125°C operating temperature range. The LT3042MP
is 100% tested and guaranteed over the full –55°C to 150°C operating
temperature range. The LT3042H is 100% tested at the 150°C operating
junction temperature. High junction temperatures degrade operating
lifetimes. Operating lifetime is derated at junction temperatures greater
than 125°C.
LT3042 Es WEEEEEE um] 23%118 25 mm Es 5%?sz um] 23 Egg 25 mm A ‘ 354
LT3042
5
3042fb
For more information www.linear.com/LT3042
TYPICAL PERFORMANCE CHARACTERISTICS
Offset Voltage SET Pin Current Offset Voltage (VOUT – VSET)
SET Pin Current SET Pin Current Offset Voltage (VOUT – VSET)
TJ = 25°C, unless otherwise noted.
ELECTRICAL CHARACTERISTICS
Note 10: Parasitic diodes exist internally between the ILIM, PG, PGFB, SET,
OUTS, and OUT pins and the GND pin. Do not drive these pins more than
0.3V below the GND pin during a fault condition. These pins must remain
at a voltage more positive than GND during normal operation.
Note 11: The current limit programming scale factor is specified while the
internal backup current limit is not active. Note that the internal current
limit has foldback protection for VIN – VOUT differentials greater than 12V.
Note 12: The internal back-up current limit circuitry incorporates foldback
protection that decreases current limit for VIN – VOUT > 12V. Some level of
output current is provided at all VIN – VOUT differential voltages. Consult
the Typical Performance Characteristics graph for current limit vs VIN
VOUT.
Note 13: For output voltages less than 1V, the LT3042 requires a 10µA
minimum load current for stability.
Note 14: Maximum OUT-to-OUTS differential is guaranteed by design.
Note 15: The PSRR at 120Hz is guaranteed by design, characterization,
and correlation with statistical process controls.
TEMPERATURE (°C)
–75
SET PIN CURRENT (µA)
101.0
99.2
100.8
100.4
100.0
99.6
100.6
100.2
99.8
99.4
99.0 25 125–25 75
3042 G01
150
0 100–50 50
VIN = 2V
IL = 1mA
VOUT = 1.3V
TEMPERATURE (°C)
–75
OFFSET VOLTAGE (mV)
2.0
1.5
0.5
–0.5
–1.5
1.0
0
–1.0
–2.0 25 125–25 75
3042 G03
150
0 100–50 50
VIN = 2V
IL = 1mA
VOUT = 1.3V
ISET DISTRIBUTION (µA)
98
10199
3042 G02
102
100
N = 4354
VOS DISTRIBUTION (mV)
1–1
0
N = 4354
SET PIN CURRENT (µA)
101.0
99.2
100.8
100.4
100.0
99.6
100.6
100.2
99.8
99.4
99.0
INPUT VOLTAGE (V)
0 10 186 14
3042 G05
20
8 164 122
IL = 1mA
VOUT = 1.3V
150°C
125°C
25°C
–55°C
INPUT VOLTAGE (V)
0
OFFSET VOLTAGE (mV)
2.0
–1.5
1.5
0.5
–0.5
1.0
0
–1.0
–2.0 10 186 14
3042 G06
20
8 164 122
IL = 1mA
VOUT = 1.3V
150°C
125°C
25°C
–55°C
LT3042 < 65="" 88:52.="" 35="" 25="" sun="" 2722:2323="" e823="" 3535553133="" 25="" 3.2.58!="" 23="" _="" 500="" 23:22:23="" e823="" :15="" 845359513="" $5="" 85358qu="" ”="" .-="" _="" _="" .="" n2="" _="" _="" _="" .="" mm="" 30="" 35="" 2722:2323="" e823="" 27522328="" e823="" 6="" 232e223="" 23="" mm="">
LT3042
6
3042fb
For more information www.linear.com/LT3042
TYPICAL PERFORMANCE CHARACTERISTICS
Quiescent Current Typical Dropout Voltage Dropout Voltage
Quiescent Current Quiescent Current in Shutdown Quiescent Current
TJ = 25°C, unless otherwise noted.
SET Pin Current Offset Voltage (VOUT – VSET) Load Regulation
SET PIN CURRENT (µA)
101.0
99.2
100.8
100.4
100.0
99.6
100.6
100.2
99.8
99.4
99.0
OUTPUT VOLTAGE (V)
0 7.5 13.54.5 10.5
3042 G07
15
6 123 91.5
IL = 1mA
VIN = 20V
150°C
125°C
25°C
–55°C
TEMPERATURE (°C)
–75
QUIESCENT CURRENT (mA)
3.0
2.5
1.5
0.5
2.0
1.0
025 125–25 75
3042 G10
150
0 100–50 50
VIN = 2V
VEN/UV = VIN
IL = 10µA
RSET = 13kΩ
OUTPUT VOLTAGE (V)
0
QUIESCENT CURRENT (mA)
3.5
2.5
2.0
3.0
1.5
0.5
1.0
0106 14
3042 G13
16
84 122
VIN = 20V
VEN/UV = VIN
IL = 10µA
150°C
125°C
25°C
–55°C
DROPOUT VOLTAGE (mV)
500
50
450
350
250
150
400
300
200
100
0
OUTPUT CURRENT (mA)
0 75 17525 125
3042 G14
200
50 150100
RSET = 33.2kΩ
150°C
125°C
25°C
–55°C
DROPOUT VOLTAGE (mV)
500
50
450
350
250
150
400
300
200
100
0
3042 G15
RSET = 33.2kΩ
IL = 200mA
IL = 150mA
IL = 100mA
IL = 1mA
TEMPERATURE (°C)
–75 25 125–25 75 1500 100–50 50
20
2
18
14
10
6
16
12
8
4
0
TEMPERATURE (°C)
–75
QUIESCENT CURRENT (µA)
25 125–25 75
3042 G11
150
0 100–50 50
VEN/UV = 0V
VIN = 2V
VIN = 20V
INPUT VOLTAGE (V)
0
QUIESCENT CURRENT (mA)
2.5
2.0
1.5
0.5
1.0
010 186 14
3042 G12
20
8 164 122
IL = 10µA
RSET = 33.2kΩ
OFFSET VOLTAGE (mV)
2.0
–1.5
1.5
0.5
0
–0.5
1.0
–1.0
–2.0
OUTPUT VOLTAGE (V)
0 7.5 13.54.5 10.5
3042 G08
15
6 123 91.5
IL = 1mA
VIN = 20V
150°C
125°C
25°C
–55°C
TEMPERATURE (°C)
–75
I
SET
LOAD REGULATION (nA)
20
2
18
14
10
6
16
12
8
4
0
V
OS
LOAD REGULATION (mV)
0.20
0.02
0.18
0.14
0.10
0.06
0.16
0.12
0.08
0.04
0
25 125–25 75
3042 G09
1500 100–50 50
VIN = 2.5V
∆IL = 1mA TO 200mA
VOUT = 1.3V
VOS
ISET
LT3042 is FEES 23 a; 2.5 :35; 2.1 25 2:: 5:18 25 o5 vwauv 25a ‘32 200 mswe UVLO E5 235%): 2; >25 235118 2: >95 23:955 25 23$ E 39%;: .5.sz FALUNG uvm SEOIEESE 5%. 235118 2: >95
LT3042
7
3042fb
For more information www.linear.com/LT3042
TYPICAL PERFORMANCE CHARACTERISTICS
Enable Pin Input Current Enable Pin Current Negative Enable Pin Current
GND Pin Current GND Pin Current GND Pin Current
Minimum Input Voltage EN/UV Turn-On Threshold EN/UV Pin Hysteresis
TJ = 25°C, unless otherwise noted.
GND PIN CURRENT (mA)
10
1
9
7
5
3
8
6
4
2
0
3042 G16
VIN = 5V
RSET = 33.2kΩ
IL = 200mA
IL = 150mA
IL = 100mA
IL = 1mA
TEMPERATURE (°C)
–75 25 125–25 75
150
0 100–50 50
TEMPERATURE (°C)
–75
INPUT UVLO THRESHOLD (V)
2.00
1.75
1.25
0.75
0.25
1.50
1.00
0.50
025 125–25 75
3042 G19
150
0 100–50 50
RISING UVLO
FALLING UVLO
ENABLE PIN VOLTAGE (V)
0
EN/UV PIN CURRENT (µA)
10 186 14
3042 G22
20
8 164 122
VIN = 20V
5.0
0.5
4.5
3.5
2.5
1.5
4.0
3.0
2.0
1.0
0
150°C
125°C
25°C
–55°C
ENABLE PIN VOLTAGE (V)
0
EN/UV PIN CURRENT (µA)
10 186 14
3042 G23
20
8 164 122
VIN = 20V
VIN = 2V
10
1
9
7
5
3
8
6
4
2
0
ENABLE PIN VOLTAGE (V)
–20
EN/UV PIN CURRENT (µA)
–10 –2–14 –6
3042 G24
0
–12 –4–16 –8–18
VIN = 2V
0
–90
–10
–30
–50
–70
–20
–40
–60
–80
–100
150°C
125°C
25°C
–55°C
TEMPERATURE (°C)
–75
TURN-ON THRESHOLD (V)
1.32
1.30
1.26
1.22
1.28
1.24
1.20
1.18 25 125–25 75
3042 G20
150
0 100–50 50
VIN = 2V
VIN = 10V
TEMPERATURE (°C)
–75
EN/UV PIN HYSTERESIS (mV)
250
225
175
125
200
150
100 25 125–25 75
3042 G21
150
0 100–50 50
VIN = 2V
VIN = 10V
GND PIN CURRENT (mA)
8
1
7
5
3
6
4
2
0
OUTPUT CURRENT (mA)
0 75 17525 125
3042 G17
200
50 150100
VIN = 4.3V
RSET = 33.2kΩ
INPUT VOLTAGE (V)
0
GND PIN CURRENT (mA)
8
7
6
5
4
3
2
1
05 93 7
3042 G18
10
4 82 61
RSET = 33.2kΩ
RL = 16.5Ω
RL = 3.3kΩ
RL = 33Ω
RL = 66Ω
RL = 330Ω
LT3042 sun 500 mm 2.5 :2: Emma is :2: :mES 3.5 mags): EE 400 m 2eEgEEE8 Eegéizmmgo $5 391mm§5255 Emu \ \\ Sm \\ ‘ 03 sun 5m? EEZEEESAE EEEEJEWEE Elfifixxa a; s5. 8
LT3042
8
3042fb
For more information www.linear.com/LT3042
TYPICAL PERFORMANCE CHARACTERISTICS
ILIM Pin Current PGFB Rising Threshold PGFB Hysteresis
Internal Current Limit Programmable Current Limit Programmable Current Limit
TJ = 25°C, unless otherwise noted.
Input Pin Current Internal Current Limit Internal Current Limit
ENABLE PIN VOLTAGE (V)
–20
INPUT CURRENT (mA)
–10 –2–14 –6
3042 G25
0
–12 –4–16 –8–18
VIN = 2V
0.3
0.1
0.2
0
150°C
125°C
25°C
–55°C
0 10 186 14
20
8 164 122
CURRENT LIMIT (mA)
500
50
450
350
250
150
400
300
200
100
0
3042 G28
RILIM = 0Ω
150°C
125°C
25°C
–55°C
INPUT-TO-OUTPUT DIFFERENTIAL (V)
START OF FOLDBACK
0 100 18060 140
200
80 16040 12020
ILIM PIN CURRENT (µA)
500
50
450
350
250
150
400
300
200
100
0
3042 G31
VILIM = 0V
RSET = 33.2kΩ
OUTPUT CURRENT (mA)
VIN = 2.5V
VIN = 5V
VIN = 10V
CURRENT LIMIT (mA)
500
50
450
350
250
150
400
300
200
100
0
3042 G26
RILIM = 0Ω
VOUT = 0V
VIN = 7.5V
VIN = 2.5V
TEMPERATURE (°C)
–75 25 125–25 75
150
0 100–50 50
CURRENT LIMIT (mA)
400
50
350
250
150
300
200
100
0
3042 G29
RILIM = 625Ω
VOUT = 0V
VIN = 7.5V
VIN = 2.5V
TEMPERATURE (°C)
–75 25 125–25 75
150
0 100–50 50
PGFB RISING THRESHOLD (mV)
310
292
308
304
300
296
306
302
298
294
290
3042 G32
VIN = 2V
TEMPERATURE (°C)
–75 25 125–25 75
150
0 100–50 50
CURRENT LIMIT (mA)
300
50
250
150
200
100
0
3042 G27
VIN = 20V
RILIM = 0Ω
VOUT = 0V
TEMPERATURE (°C)
–75 25 125–25 75 1500 100–50 50
CURRENT LIMIT (mA)
100
10
90
80
70
50
30
60
40
20
0
3042 G30
RILIM = 2.49kΩ
VOUT = 0V
VIN = 7.5V
VIN = 2.5V
TEMPERATURE (°C)
–75 25 125–25 75 1500 100–50 50
PGFB HYSTERESIS (mV)
8
7
5
3
1
6
4
2
0
3042 G33
VIN = 2V
TEMPERATURE (°C)
–75 25 125–25 75 1500 100–50 50
35 an 25 20 lsErWA) ‘5 H) as o M CURRENT (mm mu LT3042 25 / \\ E E ‘0 7 VPGFB = ZSUMV 7V5g = ‘ 3V E g // / E 2 5 :5, g & a a D 2 4 5 VwTOerg D‘FFERENTIAL (V) ‘20 WEI E ; 5 55
LT3042
9
3042fb
For more information www.linear.com/LT3042
TYPICAL PERFORMANCE CHARACTERISTICS
VOUT Forced Above VOUT(NOMINAL) Power Supply Ripple Rejection Power Supply Ripple Rejection
PG Output Low Voltage PG Pin Leakage Current
ISET During Start-Up with Fast
Start-Up Enabled
ISET During Start-Up with Fast
Start-Up Enabled
Output Overshoot Recovery
Current Sink
Output Overshoot Recovery
Current Sink
TJ = 25°C, unless otherwise noted.
V
PG
(mV)
50
5
45
35
25
15
40
30
20
10
0
3042 G34
VIN = 2V
VPGFB = 290mV
IPG = 100µA
TEMPERATURE (°C)
–75 25 125–25 75
150
0 100–50 50
CURRENT (mA)
14
2
10
6
12
8
4
0
3042 G40
OUTPUT VOLTAGE (V)
4 10 148 12
15
9 1375 6 11
VIN = 5V
RSET = 33.2kΩ
OUTPUT CURRENT
INPUT CURRENT
VOUT – VSET (mV)
0
OUTPUT SINK CURRENT (mA)
10
8
6
2
4
05 15
3042 G38
20
10
VIN = 5V
RSET = 33.2kΩ
155°C
130°C
25°C
–55°C
PSRR (dB)
120
110
70
80
50
30
100
90
60
40
20
3042 G41
FREQUENCY (Hz)
10 100 1k 1M
10M
100k10k
VIN = 5V
RSET = 33.2kΩ
COUT = 4.7µF
IL = 200mA
CSET = 4.7µF
CSET = 0.47µF
OUTPUT SINK CURRENT (mA)
7
1
5
3
6
4
2
0
3042 G39
TEMPERATURE (°C)
–75 25 125–25 75
150
0 100–50 50
VIN = 5V
RSET = 33.2kΩ
VOUT – VSET > 5mV
PSRR (dB)
120
110
70
80
50
30
100
90
60
40
20
3042 G42
FREQUENCY (Hz)
10 100 1k 1M
10M
100k10k
VIN = 5V
RSET = 33.2kΩ
CSET = 0.47µF
IL = 200mA
COUT = 4.7µF
COUT = 22µF
I
PG
(nA)
100
10
90
70
50
30
80
60
40
20
0
3042 G35
VPG = 2V
VPGFB = 310mV
TEMPERATURE (°C)
–75 25 125–25 75
150
0 100–50 50
I
SET
(mA)
2.5
2.0
1.0
1.5
0.5
0
3042 G36
TEMPERATURE (°C)
–75 25 125–25 75 1500 100–50 50
VIN = 2.5V
VPGFB = 290mV
VSET = 1.3V
V
PGFB
= 290mV
V
SET
= 1.3V
V
IN
-TO-V
SET
DIFFERENTIAL (V)
0
2
4
6
8
10
12
14
16
18
20
0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
I
SET
(mA)
3042 G37
LT3042 mu um 55%,; gig ma: 5&3 120 mu 33 EE 3 >3 ma: 5&3 ms; €22: wmaz 5&8 ‘20 mm 0 1 5511mm 3 >3 wmaz 5:8 Em 313323515.“
LT3042
10
3042fb
For more information www.linear.com/LT3042
TYPICAL PERFORMANCE CHARACTERISTICS
Integrated RMS Output Noise
(10Hz to 100kHz)
Noise Spectral Density
Integrated RMS Output Noise
(10Hz to 100kHz)
Noise Spectral Density
Integrated RMS Output Noise
(10Hz to 100kHz)
Noise Spectral Density
TJ = 25°C, unless otherwise noted.
Power Supply Ripple Rejection
Power Supply Ripple Rejection
as a Function of Error Amplifier
Input Pair Power Supply Ripple Rejection
PSRR (dB)
120
110
70
80
50
30
100
90
60
40
20
3042 G43
FREQUENCY (Hz)
10 100 1k 1M
10M
100k10k
VIN = 5V
RSET = 33.2kΩ
COUT = 4.7µF
CSET = 0.47µF
IL = 200mA
IL = 100mA
IL = 50mA
IL = 1mA
0 100 18060 140
200
80 16040 12020
RMS OUTPUT NOISE (µV
RMS
)
2.0
0.2
1.8
1.4
1.0
0.6
1.6
1.2
0.8
0.4
0
3042 G46
LOAD CURRENT (mA)
VIN = 5V
RSET = 33.2kΩ
COUT = 4.7µF
CSET = 4.7µF
OUTPUT NOISE (nV/√Hz)
100
1
10
0.1
3042 G50
FREQUENCY (Hz)
10 100 1k 1M
10M
100k10k
VIN = 5V
RSET = 33.2kΩ
CSET = 4.7µF
IL = 200mA
COUT = 4.7µF
COUT = 22µF
PSRR (dB)
120
110
70
80
50
30
100
90
60
40
20
3042 G44
FREQUENCY (Hz)
10 100 1k 1M
10M
100k10k
VIN = VOUT + 2V
IL = 200mA
COUT = 4.7µF
CSET = 0.47µF
VOUT ≥ 1.3V
0.6V < VOUT < 1.3V
VOUT ≤ 0.6V
10
100
10.10.01
RMS OUTPUT NOISE (µV
RMS
)
9
8
6
4
2
7
5
3
1
0
3042 G47
SET PIN CAPACITANCE (µF)
VIN = 5V
RSET = 33.2kΩ
COUT = 4.7µF
IL = 200mA
OUTPUT NOISE (nV/√Hz)
100
1
10
0.1
3042 G51
FREQUENCY (Hz)
10 100 1k 1M
10M
100k10k
VIN = 5V
RSET = 33.2kΩ
CSET = 4.7µF
COUT = 4.7µF
IL = 200mA
IL = 100mA
IL = 50mA
IL = 1mA
INPUT-TO-OUTPUT DIFFERENTIAL (V)
PSRR (dB)
100
70
80
50
30
90
60
40
0
10
20
3042 G45
012
5
43
IL = 200mA
RSET = 33.2kΩ
COUT = 4.7µF
CSET = 0.47µF
100kHz
500kHz
1MHz
2MHz
RMS OUTPUT NOISE (µV
RMS)
2.0
0.2
1.8
1.4
1.0
0.6
1.6
1.2
0.8
0.4
0
OUTPUT VOLTAGE (V)
0 7.5 13.54.5 10.5
3042 G48
156 123 91.5
VIN = VOUT + 2V
CSET = 4.7µF
COUT = 4.7µF
ILOAD = 200mA
OUTPUT NOISE (nV/√Hz)
1000
1
100
10
0.1
3042 G49
FREQUENCY (Hz)
10 100 1k 1M
10M
100k10k
VIN = 5V
RSET = 33.2kΩ
COUT = 4.7µF
IL = 200mA
CSET = 0.047µF
CSET = 0.47µF
CSET = 1µF
CSET = 4.7µF
CSET = 22µF
OUTPUT NOISE (NJ/mi) LT3042 I000 y__ W ‘ [F— \ ,/7V\/, sunmwulv fl \ \ /\ ‘I‘I
LT3042
11
3042fb
For more information www.linear.com/LT3042
Noise Spectral Density as
a Function of Error Amplifier
Input Pair
OUTPUT NOISE (nV/√Hz)
1000
1
100
10
0.1
3042 G52
FREQUENCY (Hz)
10 100 1k 1M
10M
100k10k
VIN = VOUT + 2V
IL = 200mA
COUT = 4.7µF
CSET = 4.7µF
VOUT ≥ 1.3V
0.6V < VOUT < 1.3V
VOUT ≤ 0.6V
TYPICAL PERFORMANCE CHARACTERISTICS
Start-Up Time with and
without Fast Start-Up Circuitry for
Large CSET
Input Supply Ramp-Up and
Ramp-Down
Output Noise: 10Hz to 100kHz Load Transient Response
Line Transient Response
TJ = 25°C, unless otherwise noted.
5µV/DIV
1ms/DIV
3042 G53
VIN = 5V
RSET = 33.2kΩ
COUT = 4.7µF
CSET = 4.7µF
I
L
= 200mA
200mA/DIV
10mV/DIV
20µs/DIV
3042 G54
VIN = 5V
RSET = 33.2kΩ
COUT = 4.7µF
CSET = 0.47µF
LOAD STEP = 10mA TO 200mA
LOAD STEP
OUTPUT VOLTAGE
500mV/DIV
1mV/DIV
5µs/DIV
3042 G55
VIN = 4V TO 4.5V
RSET = 33.2kΩ
COUT = 4.7µF
CSET = 0.47µF
IL = 200mA
OUTPUT VOLTAGE
INPUT VOLTAGE
500mV/DIV
2V/DIV
100ms/DIV 3042 G56
V
IN = 5V
R
SET = 33.2kΩ
C
OUT = 4.7µF
C
SET = 4.7µF
R
L = 16.5Ω
PULSE EN/UV
OUTPUT WITH
FAST START-UP
(SET AT 95%)
OUTPUT WITHOUT
FAST START-UP
2V/DIV
50ms/DIV
3042 G57
VIN = 0V TO 5V
RSET = 33.2kΩ
COUT = 4.7µF
CSET = 0.47µF
R
L
= 16.5Ω
OUTPUT VOLTAGE
INPUT VOLTAGE
LT3042 12
LT3042
12
3042fb
For more information www.linear.com/LT3042
PIN FUNCTIONS
IN (Pins 1, 2): Input. These pins supply power to the
regulator. The LT3042 requires a bypass capacitor at the
IN pin. In general, a battery’s output impedance rises with
frequency, so include a bypass capacitor in battery-powered
applications. While a 4.7µF input bypass capacitor gener-
ally suffices, applications with large load transients may
require higher input capacitance to prevent input supply
droop. Consult the Applications Information section on the
proper use of an input capacitor and its effect on circuit
performance, in particular PSRR. The LT3042 withstands
reverse voltages on IN with respect to GND, OUTS and OUT.
In the case of a reversed input, which occurs if a battery
is plugged-in backwards, the LT3042 acts as if a diode is
in series with its input. Hence, no reverse current flows
into the LT3042 and no negative voltage appears at the
load. The device protects itself and the load.
EN/UV (Pin 3): Enable/UVLO. Pulling the LT3042’s EN/UV
pin low places the part in shutdown. Quiescent current in
shutdown drops to less than 1µA and the output voltage
turns off. Alternatively, the EN/UV pin can set an input
supply undervoltage lockout (UVLO) threshold using a
resistor divider between IN, EN/UV and GND. The LT3042
typically turns on when the EN/UV voltage exceeds 1.24V
on its rising edge, with a 170mV hysteresis on its falling
edge. The EN/UV pin can be driven above the input voltage
and maintain proper functionality. If unused, tie EN/UV to
IN. Do not float the EN/UV pin.
PG (Pin 4): Power Good. PG is an open-collector flag that
indicates output voltage regulation. PG pulls low if PGFB
is below 300mV. If the power good functionality is not
needed, float the PG pin. A parasitic substrate diode exists
between PG and GND pins of the LT3042; do not drive
PG more than 0.3V below GND during normal operation
or during a fault condition.
ILIM (Pin 5): Current Limit Programming Pin. Connecting
a resistor between ILIM and GND programs the current
limit. For best accuracy, Kelvin connect this resistor directly
to the LT3042’s GND pin. The programming scale factor
is nominally 125mA•kΩ. The ILIM pin sources current
proportional (1:400) to output current; therefore, it also
serves as a current monitoring pin with a 0V to 300mV
range. If the programmable current limit functionality is
not needed, tie ILIM to GND. A parasitic substrate diode
exists between ILIM and GND pins of the LT3042; do not
drive ILIM more than 0.3V below GND during normal
operation or during a fault condition.
PGFB (Pin 6): Power Good Feedback. The PG pin pulls
high if PGFB increases beyond 300mV on its rising edge,
with 7mV hysteresis on its falling edge. Connecting an
external resistor divider between OUT, PGFB and GND
sets the programmable power good threshold with the
following transfer function: 0.3V (1 + RPG2/RPG1). As
discussed in the Applications Information section, PGFB
also activates the fast start-up circuitry. Tie PGFB to IN
if power good and fast start-up functionalities are not
needed, and if reverse input protection is additionally
required, tie the anode of a 1N4148 diode to IN and its
cathode to PGFB. See the Typical Applications section for
details. A parasitic substrate diode exists between PGFB
and GND pins of the LT3042; do not drive PGFB more
than 0.3V below GND during normal operation or during
a fault condition.
SET (Pin 7): SET. This pin is the inverting input of the error
amplifier and the regulation set-point for the LT3042. SET
sources a precision 100µA current that flows through an
external resistor connected between SET and GND. The
LT3042s output voltage is determined by VSET = ISET RSET.
Output voltage range is from zero to 15V. Adding a capaci-
tor from SET to GND improves noise, PSRR and transient
response at the expense of increased start-up time. For
optimum load regulation, Kelvin connect the ground side
of the SET pin resistor directly to the load. A parasitic
substrate diode exists between SET and GND pins of the
LT3042; do not drive SET more than 0.3V below GND
during normal operation or during a fault condition.
GND (Pin 8, Exposed Pad Pin 11): Ground. The exposed
backside is an electrical connection to GND. To ensure
proper electrical and thermal performance, solder the
exposed backside to the PCB ground and tie it directly to
the GND pin.
LT3042 13
LT3042
13
3042fb
For more information www.linear.com/LT3042
PIN FUNCTIONS
BLOCK DIAGRAM
V
+
OUTPUT OVERSHOOT
RECOVERY
ERROR
AMPLIFIER
INTERNAL CURRENT
LIMIT
PROGRAMMABLE
CURRENT LIMIT
QC QP
OUT
C
OUT
C
IN
V
IN
R
L
V
OUT
1.5V
100µA
2mA
V
+
300mV
270Ω
QPWR
+
DRIVER
+
+
V
+
300mV
ILIM
R
ILIM
+
10
IN
1, 2
THERMAL
SHDN
CURRENT
REFERENCE
FAST START-UP
INPUT
UVLO
SET-TO-OUTS
PROTECTION
CLAMP
INPUT UVLO
CURRENT LIMIT
THERMAL SHDN
DROPOUT
R
SET
R
PG
R
PG2
R
PG1
C
SET
+
FAST START-UP
DISABLE LOGIC
5
OUTS
3042 BD
9
SET
7
PG
4
PGFB
6
EN/UV
3
GND
8
V
+
300mV
V
+
1.24V
PROGRAMMABLE
POWER GOOD
+
ENABLE
COMPARATOR
BIAS
OUTS (Pin 9): Output Sense. This pin is the noninvert-
ing input to the error amplifier. For optimal transient
performance and load regulation, Kelvin connect OUTS
directly to the output capacitor and the load. Also, tie the
GND connections of the output capacitor and the SET
pin capacitor directly together
. Moreover, place the input
and output capacitors (and their GND connections) very
close together. A parasitic substrate diode exists between
OUTS and GND pins of the LT3042; do not drive OUTS
more than 0.3V below GND during normal operation or
during a fault condition.
OUT (Pin 10): Output. This pin supplies power to the load.
For stability, use a minimum 4.7µF output capacitor with
an ESR below 50mΩ and an ESL below 2nH. Large load
transients require larger output capacitance to limit peak
voltage transients. Refer to the Applications Information
section for more information on output capacitance. A
parasitic substrate diode exists between OUT and GND pins
of the LT3042; do not drive OUT more than 0.3V below
GND during normal operation or during a fault condition.
LT3042 14
LT3042
14
3042fb
For more information www.linear.com/LT3042
APPLICATIONS INFORMATION
The LT3042 is a high performance low dropout linear
regulator featuring LTCs ultralow noise (2nV/√Hz at
10kHz) and ultrahigh PSRR (79dB at 1MHz) architecture
for powering noise sensitive applications. Designed as a
precision current source followed by a high performance
rail-to-rail voltage buffer, the LT3042 can be easily paral-
leled to further reduce noise, increase output current and
spread heat on the PCB. The device additionally features
programmable current limit, fast start-up capability and
programmable power good.
The LT3042 is easy to use and incorporates all of the
protection features expected in high performance regula-
tors. Included are short-circuit protection, safe operating
area protection, reverse battery protection, reverse current
protection, and thermal shutdown with hysteresis.
Output Voltage
The LT3042 incorporates a precision 100µA current source
flowing out of the SET pin, which also ties to the error
amplifiers inverting input. Figure1 illustrates that connect-
ing a resistor from SET to ground generates a reference
voltage for the error amplifier. This reference voltage is
simply the product of the SET pin current and the SET
pin resistor. The error amplifier’s unity-gain configuration
produces a low impedance version of this voltage on its
noninverting input, i.e. the OUTS pin, which is externally
tied to the OUT pin.
The LT3042’s rail-to-rail error amplifier and current refer-
ence allows for a wide output voltage range from 0V (us-
ing a 0Ω resistor) to VIN minus dropout — up to 15V. A
PNP-based input pair is active for 0V to 0.6V output and an
NPN-based input pair is active for output voltages greater
than 1.3V, with a smooth transition between the two input
pairs from 0.6V to 1.3V output. While the NPN-based input
pair is designed to offer the best overall performance, refer
to the Electrical Characteristics Table for details on offset
voltage, SET pin current, output noise and PSRR variation
with the error amp input pair. Table 1 lists many common
output voltages and their corresponding 1% RSET resistors.
Table 1. 1% Resistor for Common Output Voltages
VOUT (V) RSET (kΩ)
2.5 24.9
3.3 33.2
5 49.9
12 121
15 150
The benefit of using a current reference compared with
a voltage reference as used in conventional regulators is
that the regulator always operates in unity gain configura-
tion, independent of the programmed output voltage. This
allows the LT3042 to have loop gain, frequency response
and bandwidth independent of the output voltage. As a
result, noise, PSRR and transient performance do not
change with output voltage. Moreover, since none of the
error amp gain is needed to amplify the SET pin voltage
to a higher output voltage, output load regulation is more
tightly specified in the hundreds of microvolts range and
not as a fixed percentage of the output voltage.
Since the zero TC current source is highly accurate, the
SET pin resistor can become the limiting factor in achiev-
ing high accuracy. Hence, it should be a precision resistor.
Additionally, any leakage paths to or from the SET pin
create errors in the output voltage. If necessary, use high
quality insulation (e.g., Teflon, Kel-F); moreover, clean-
ing of all insulating surfaces to remove fluxes and other
residues may be required. High humidity environments
may require a surface coating at the SET pin to provide
a moisture barrier
.
Minimize board leakage by encircling the SET pin with a
guard ring operated at a potential close to itself — ideally
tied to the OUT pin. Guarding both sides of the circuit
board is recommended. Bulk leakage reduction depends
on the guard ring width. Leakages of 100nA into or out of
+
100µA
IN
EN/UV
PGFB
GND
OUT
LT3042
ILIM PG
4.7µF
4.7µF
V
IN
5V ±5%
0.47µF
V
OUT,
3.3V
I
OUT(MAX)
, 200mA
3042 F01
33.2k
SET
OUTS
Figure1. Basic Adjustable Regulator
LTamz IPG LT3042 DEMO BOARD Vow launmxl mm" 15
LT3042
15
3042fb
For more information www.linear.com/LT3042
APPLICATIONS INFORMATION
the SET pin creates a 0.1% error in the reference voltage.
Leakages of this magnitude, coupled with other sources
of leakage, can cause significant errors in the output volt-
age, especially over wide operating temperature range.
Figure2illustrates a typical guard ring layout technique.
requirements. While the LT3042 is robust enough not
to oscillate if the recommended layout is not followed,
depending on the actual layout, phase/gain margin, noise
and PSRR performance may degrade.
Stability and Output Capacitance
The LT3042 requires an output capacitor for stability.
Given its high bandwidth, LTC recommends low ESR and
ESL ceramic capacitors. A minimum 4.7µF output capaci-
tor with an ESR below 50mΩ and an ESL below 2nH is
required for stability.
Given the high PSRR and low noise performance attained
using a single 4.7µF ceramic output capacitor, larger values
of output capacitor only marginally improves the perfor-
mance because the regulator bandwidth decreases with
increasing output capacitance hence, there is little to
be gained by using larger than the minimum 4.7µF output
capacitor. Nonetheless, larger values of output capacitance
do decrease peak output deviations during a load transient.
Note that bypass capacitors used to decouple individual
components powered by the LT3042 increase the effective
output capacitance.
Give extra consideration to the type of ceramic capacitors
used. They are manufactured with a variety of dielectrics,
each with different behavior across temperature and applied
voltage. The most common dielectrics used are specified
with EIA temperature characteristic codes of Z5U, Y5V,
3042 F02
11
OUT
SET
10
9
6
7
8
4
5
3
2
1
Figure2. Guard Ring Layout
Figure3. COUT and CSET Connections for Stability
Since the SET pin is a high impedance node, unwanted
signals may couple into the SET pin and cause erratic
behavior. This is most noticeable when operating with a
minimum output capacitor at heavy load currents. By-
passing the SET pin with a small capacitance to ground
resolves this issue — 10nF is sufficient.
For applications requiring higher accuracy or an adjust-
able output voltage, the SET pin may be actively driven
by an external voltage source capable of sinking 100µA.
Connecting a precision voltage reference to the SET pin
eliminates any errors present in the output voltage due
to the reference current and SET pin resistor tolerances.
Output Sensing and Stability
The LT3042s OUTS pin provides a Kelvin sense connection
to the output. The SET pin resistor’s GND side provides a
Kelvin sense connection to the load’s GND side.
Additionally, for ultrahigh PSRR, the LT3042 bandwidth
is made quite high (~1MHz), making it close to a typical
4.7µF (1206 case size) ceramic output capacitor’s self-
resonance frequency (~2.3MHz). Therefore, it is very
important to avoid adding extra impedance (ESR and
ESL) outside the feedback loop. To that end, as shown
in Figure3, minimize the effects of PCB trace and solder
inductance by tying the OUTS pin directly to COUT and the
GND side of CSET directly to the GND side of COUT, as
well as keep the GND sides of CIN and COUT reasonably
close. Refer to the LT3042 demo board manual for more
information on the recommended layout that meets these
C
OUT
R
SET
C
SET
C
IN
OUT
IN
SET
LT3042
DEMO BOARD
PCB LAYOUT
ILLUSTRATES
4-TERMINAL
CONNECTION
TO COUT
100µA
OUTS
PG
ILIM
3042 F03
GND
PGFB
EN/UV
V
OUT
I
OUT(MAX)
: 200mA
V
IN
LT3042 16 3 < x5r="" viv="">
LT3042
16
3042fb
For more information www.linear.com/LT3042
APPLICATIONS INFORMATION
X5R and X7R. The Z5U and Y5V dielectrics are good for
providing high capacitance in the small packages, but they
tend to have stronger voltage and temperature coefficients
as shown in Figure4 and Figure5. When used with a 5V
regulator, a 16V 10µF Y5V capacitor can exhibit an effective
value as low as 1µF to 2µF for the DC bias voltage applied
over the operating temperature range.
X5R and X7R dielectrics result in more stable character-
istics and are thus more suitable for LT3042. The X7R
dielectric has better stability across temperature, while
the X5R is less expensive and is available in higher values.
Nonetheless, care must still be exercised when using
X5R and X7R capacitors. The X5R and X7R codes only
specify operating temperature range and the maximum
capacitance change over temperature. While capacitance
change due to DC bias for X5R and X7R is better than
Y5V and Z5U dielectrics, it can still be significant enough
to drop capacitance below sufficient levels. As shown in
Figure6, capacitor DC bias characteristics tend to improve
as component case size increases, but verification of
expected capacitance at the operating voltage is highly
recommended.
High Vibration Environments
Voltage and temperature coefficients are not the only
sources of problems. Some ceramic capacitors have a
piezoelectric response. A piezoelectric device generates
voltage across its terminals due to mechanical stress upon
it, similar to how a piezoelectric microphone works. For a
ceramic capacitor, this stress can be induced by mechanical
vibrations within the system or due to thermal transients.
LT3042 applications in high vibration environments have
three distinct piezoelectric noise generators: ceramic
output, input, and SET pin capacitors. However, due to
LT3042’s very low output impedance over a wide fre-
quency range, negligible output noise is generated using
a ceramic output capacitor
. Similarly, due to LT3042’s
ultrahigh PSRR, negligible output noise is generated
using a ceramic input capacitor. Nonetheless, given the
high SET pin impedance, any piezoelectric response
from a ceramic SET pin capacitor generates significant
output noise – peak-to-peak excursions of hundreds of
µVs. However, due to the SET pin capacitor’s high ESR
Figure4. Ceramic Capacitor DC Bias Characteristics
Figure5. Ceramic Capacitor Temperature Characteristics
Figure6. Capacitor Voltage Coefficient for Different Case Sizes
DC BIAS VOLTAGE (V)
BOTH CAPACITORS ARE 16V,
1210 CASE SIZE, 10µF
0
–100
CHANGE IN VALUE (%)
–80
642 810 12
3042 F04
14
0
20
–60
–40
X5R
Y5V
–20
16
TEMPERATURE (°C)
–50
–100
CHANGE IN VALUE (%)
–80
250–25 50 75 100
3042 F05
0
20
40
–60
–40 Y5V
–20
125
BOTH CAPACITORS ARE 16V,
1210 CASE SIZE, 10µF
X5R
DC BIAS (V)
1
–100
CHANGE IN VALUE (%)
–80
–60
–40
–20
0
20
5 10 15 20
3042 F06
25
1210, 2.2mm THICK
1206, 1.8mm THICK
0805, 1.4mm THICK
MURATA: X7R, 25V,4.7µF CERAMIC
LT3042 17
LT3042
17
3042fb
For more information www.linear.com/LT3042
APPLICATIONS INFORMATION
and ESL tolerance, any non-piezoelectrically responsive
(tantalum, electrolytic, or film) capacitor can be used at
the SET pin – although electrolytic capacitors tend to have
high 1/f noise. In any case, use of surface mount capacitor
is highly recommended.
Stability and Input Capacitance
The LT3042 is stable with a minimum 4.7µF IN pin capacitor.
LTC recommends using low ESR ceramic capacitors. In
cases where long wires connect the power supply to the
LT3042’s input and ground terminals, the use of low value
input capacitors combined with a large load current can
result in instability. The resonant LC tank circuit formed by
the wire inductance and the input capacitor is the cause
and not because of LT3042’s instability.
The self-inductance, or isolated inductance, of a wire
is directly proportional to its length. The wire diameter,
however, has less influence on its self-inductance. For
example, the self-inductance of a 2-AWG isolated wire
with a diameter of 0.26" is about half the inductance of a
30-AWG wire with a diameter of 0.01". One foot of 30-AWG
wire has 465nH of self-inductance.
Several methods exist to reduce a wire’s self-inductance.
One method divides the current flowing towards the LT3042
between two parallel conductors. In this case, placing the
wires further apart reduces the inductance; up to a 50%
reduction when placed only a few inches apart. Splitting
the wires connect two equal inductors in parallel. However,
when placed in close proximity to each other, their mu-
tual inductance adds to the overall self inductance of the
wires therefore a 50% reduction is not possible in such
cases. The second and more effective technique to reduce
the overall inductance is to place the forward and return
current conductors (the input and ground wires) in close
proximity. Two 30-AWG wires separated by 0.02" reduce
the overall inductance to about one-fifth of a single wire.
If a battery mounted in close proximity powers the LT3042,
a 4.7µF input capacitor suffices for stability. However, if a
distantly located supply powers the LT3042, use a larger
value input capacitor. Use a rough guideline of 1µF (in
addition to the 4.7µF minimum) per 8" of wire length.
The minimum input capacitance needed to stabilize the
application also varies with the output capacitance as well
as the load current. Placing additional capacitance on the
LT3042s output helps. However, this requires significantly
more capacitance compared to additional input bypassing.
Series resistance between the supply and the LT3042 input
also helps stabilize the application; as little as 0.1Ω to 0.5Ω
suffices. This impedance dampens the LC tank circuit at
the expense of dropout voltage. A better alternative is to
use a higher ESR tantalum or electrolytic capacitor at the
LT3042 input in parallel with a 4.7µF ceramic capacitor.
PSRR and Input Capacitance
For applications utilizing the LT3042 for post-regulating
switching converters, placing a capacitor directly at
the LT3042 input results in ac current (at the switching
frequency) to flow near the LT3042. This relatively high
frequency switching current generates a magnetic field
that couples to the LT3042 output, thereby degrading its
effective PSRR. While highly dependent on the PCB, the
switching pre-regulator, the input capacitance, amongst
other factors, the PSRR degradation can be easily over
30dB at 1MHz. This degradation is present even if the
LT3042 is de-soldered from the board, because it ef-
fectively degrades the PSRR of the PC board itself. While
negligible for conventional low PSRR LDOs, LT3042’s
ultrahigh PSRR requires careful attention to higher order
parasitics in order to extract the full performance offered
by the regulator.
To mitigate the flow of high-frequency switching current
near the LT3042, the LT3042 input capacitor can be entirely
removed—as long as the switching converters output
capacitor is located more than an inch away from the
LT3042. Magnetic coupling rapidly decreases with increas-
ing distance. Nonetheless, if the switching pre-regulator
is placed too far away (conservatively more than a couple
inches) from the LT3042, with no input capacitor present,
as with any regulator, the LT3042 input will oscillate at the
parasitic LC resonance frequency. Besides, it is generally a
very common (and a preferred) practice to bypass regula-
tor input with some capacitance. So this option is fairly
limited in its scope and not the most palatable solution.
LT3042 18
LT3042
18
3042fb
For more information www.linear.com/LT3042
APPLICATIONS INFORMATION
To that end, LTC recommends using the LT3042 demo
board (DC2246B) layout for achieving the best possible
PSRR performance. The LT3042 demo board layout
utilizes magnetic field cancellation techniques to prevent
PSRR degradation caused by this high-frequency current
flow—while utilizing the input capacitor.
Filtering High Frequency Spikes
For applications where the LT3042 is used to post-regulate
a switching converter, its high PSRR effectively sup-
presses any “noise” present at the switcher’s switching
frequency typically 100kHz to 4MHz. However, the very
high frequency (100s of MHz) “spikes” beyond the
LT3042’s bandwidth — associated with the switcher’s
power switch transition times will almost directly pass
through the LT3042. While the output capacitor is partly
intended to absorb these spikes, its ESL will limit its ability
at these frequencies. A ferrite bead or even the inductance
associated with a short (e.g. 0.5”) PCB trace between the
switcher’s output and the LT3042’s input can serve as an
LC-filter to suppress these very high frequency spikes.
Output Noise
The LT3042 offers many advantages with respect to noise
performance. Traditional linear regulators have several
sources of noise. The most critical noise sources for a
traditional regulator are its voltage reference, error amplifier,
noise from the resistor divider network used for setting
output voltage and the noise gain created by this resistor
divider. Many low noise regulators pin out their voltage
reference to allow for noise reduction by bypassing the
reference voltage.
Unlike most linear regulators, the LT3042 does not use a
voltage reference; instead, it uses a 100µA current refer-
ence. The current reference operates with typical noise
current level of 20pA/√Hz (6nARMS over a 10Hz to 100kHz
bandwidth). The resultant voltage noise equals the current
noise multiplied by the resistor value, which in turn is RMS
summed with the error amplifiers noise and the resistor’s
own noise of 4kTR whereby k = Boltzmanns constant
1.38 • 10–23J/K and T is the absolute temperature.
One problem that conventional linear regulators face is
that the resistor divider setting the output voltage gains up
the reference noise. In contrast, the LT3042’s unity-gain
follower architecture presents no gain from the SET pin
to the output. Therefore, if a capacitor bypasses the SET
pin resistor, then the output noise is independent of the
programmed output voltage. The resultant output noise
is then set just by the error amplifier’s noise — typically
2nV/√Hz from 10kHz to 1MHz and 0.8µVRMS in a 10Hz to
100kHz bandwidth using a 4.7µF SET pin capacitor. Paral-
leling multiple LT3042s further reduces noise by √N, for
N parallel regulators.
Refer to the Typical Performance Characteristics section
for noise spectral density and RMS integrated noise over
various load currents and SET pin capacitances.
Set Pin (Bypass) Capacitance: Noise, PSRR, Transient
Response and Soft-Start
In addition to reducing output noise, using a SET pin bypass
capacitor also improves PSRR and transient performance.
Note that any bypass capacitor leakage deteriorates the
LT3042’s DC regulation. Capacitor leakage of even 100nA
is a 0.1% DC error. Therefore, LTC recommends the use
of a good quality low leakage ceramic capacitor.
Using a SET pin bypass capacitor also soft-starts the output
and limits inrush current. The RC time constant, formed
by the SET pin resistor and capacitor, controls soft-start
time. Ramp-up rate from 0 to 90% of nominal VOUT is:
tSS ≈ 2.3 • RSET • CSET (fast start-up disabled)
Fast Start-Up
For ultralow noise applications that require low 1/f noise
(i.e. at frequencies below 100Hz), a larger value SET pin
capacitor is required, up to 22µF. While normally this would
significantly increase the regulator’s start-up time, the
LT3042 incorporates fast start-up circuitry that increases
the SET pin current to about 2mA during start-up.
As shown in the Block Diagram, the 2mA current source
remains engaged while PGFB is below 300mV, unless the
regulator is in current limit, dropout, thermal shutdown
or input voltage is below minimum VIN.
If fast start-up capability is not used, tie PGFB to IN or to
OUT for output voltages above 300mV. Note that doing
so also disables power good functionality.
LT3042 ENZ \ EM} P62 19
LT3042
19
3042fb
For more information www.linear.com/LT3042
APPLICATIONS INFORMATION
ENABLE/UVLO
The EN/UV pin is used to put the regulator into a mi-
cropower shutdown state. The LT3042 has an accurate
1.24V turn-on threshold on the EN/UV pin with 170mV
of hysteresis. This threshold can be used in conjunction
with a resistor divider from the input supply to define an
accurate undervoltage lockout (UVLO) threshold for the
regulator. The EN/UV pin current (IEN) at the threshold from
the Electrical Characteristics table needs to be considered
when calculating the resistor divider network:
VIN(UVLO) =1.24V • 1+REN2
R
EN1
+IEN REN2
The EN/UV pin current (IEN) can be ignored if REN1 is less
than 100k. If unused, tie EN/UV pin to IN.
Programmable Power Good
As illustrated in the Block Diagram, power good thresh-
old is user programmable using the ratio of two external
resistors, RPG2 and RPG1:
VOUT(PG_ THRESHOLD) =0.3V • 1+RPG2
R
PG1
+IPGFB RPG2
If the PGFB pin increases above 300mV, the open-collector
PG pin de-asserts and becomes high impedance. The
power good comparator has 7mV hysteresis and 5µs of
deglitching. The PGFB pin current (IPGFB) from the Electrical
Characteristics table must be considered when determining
the resistor divider network. The PGFB pin current (IPGFB)
can be ignored if RPG1 is less than 30k. If power good
functionality is not used, float the PG pin. Please note that
programmable power good and fast start-up capabilities
are disabled for output voltages below 300mV or when
the device is in shutdown.
Externally Programmable Current Limit
The ILIM pins current limit threshold is 300mV. Connecting
a resistor from ILIM to GND sets the maximum current
flowing out of the ILIM pin, which in turn programs the
LT3042’s current limit. With a 125mA kΩ programming
scale factor, the current limit can be calculated as follows:
Current Limit = 125mA • kΩ/R
ILIM
For example, a 1kΩ resistor programs the current limit to
125mA and a 2kΩ resistor programs the current limit to
62.5mA. For good accuracy, Kelvin connect this resistor
to the LT3042’s GND pin.
In cases where IN-to-OUT differential is greater than 12V,
the LT3042’s foldback circuitry decreases the internal
current limit. As a result, internal current limit may over-
ride the externally programmed current limit level to keep
the LT3042 within its safe-operating-area (SOA). See the
Internal Current Limit vs Input-to-Output Differential graph
in the Typical Performance Characteristics section.
As shown in the Block Diagram, the ILIM pin sources current
proportional (1:400) to output current; therefore, it also
serves as a current monitoring pin with a 0V to 300mV
range. If external current limit or current monitoring is
not used, tie ILIM to GND.
Output Overshoot Recovery
During a load step from full load to no load (or light
load), the output voltage overshoots before the regulator
responds to turn the power transistor OFF. Given that there
is no load (or very light load) present at the output, it takes
a long time to discharge the output capacitor.
As illustrated in the Block Diagram, the LT3042 incorporates
an overshoot recovery circuitry that turns on a current
sink to discharge the output capacitor in the event OUTS
is higher than SET. This current is typically about 4mA.
No load recovery is disabled for input voltages less than
2.5V or output voltages less than 1.5V.
If OUTS is externally held above SET, the current sink
turns ON in an attempt to restore OUTS to its programmed
voltage. The current sink remains ON until the external
circuitry releases OUTS.
Direct Paralleling for Higher Current
Higher output current is obtained by paralleling multiple
LT3042s. Tie all SET pins together and all IN pins together.
Connect the OUT pins together using small pieces of PCB
trace (used as a ballast resistor) to equalize currents in
the LT3042s. PCB trace resistance in milliohms/inch is
shown in Table 2.
LT3042 2O
LT3042
20
3042fb
For more information www.linear.com/LT3042
APPLICATIONS INFORMATION
PCB Layout Considerations
Given the LT3042’s high bandwidth and ultrahigh PSRR,
careful PCB layout must be employed to achieve full
device performance. Figure8 shows an example layout
that delivers full performance of the regulator. Refer to the
LT3042s DC2246B demo board manual for further details.
Figure8. Example DFN Layout
Table 2. PC Board Trace Resistance
WEIGHT (oz) 10mil WIDTH 20mil WIDTH
1 54.3 27.1
2 27.1 13.6
Trace resistance is measured in mΩ/in.
The small worst-case offset of 2mV for each paralleled
LT3042 minimizes the required ballast resistor value.
Figure7 illustrates that two LT3042s, each using a 50mΩ
PCB trace ballast resistor, provide better than 20% ac-
curate output current sharing at full load. The two 50mΩ
external resistors only add 10mV of output regulation drop
with a 400mA maximum current. With a 3.3V output, this
only adds 0.3% to the regulation accuracy. As has been
discussed previously, tie the OUTS pin directly to the
output capacitor.
More than two LT3042s can also be paralleled for even
higher output current and lower output noise. Paralleling
multiple LT3042s is also useful for distributing heat on the
PCB. For applications with high input-to-output voltage
differential, an input series resistor or resistor in parallel
with the LT3042 can also be used to spread heat.
+
100µA
IN
EN/UV
PGFB
GND
OUT
LT3042
ILIM PG 4.7µF
50mΩ
VOUT
3.3V
I
OUT(MAX)
400mA
3042 F07
16.5k
SET
OUTS
+
100µA
IN
EN/UV
PGFB
GND
OUT
LT3042
ILIM PG 4.7µF
50mΩ
10µF
VIN
5V ±5%
SET
OUTS
0.47µF
Figure7. Parallel Devices
3042 F08
LT3042 21
LT3042
21
3042fb
For more information www.linear.com/LT3042
Thermal Considerations
The LT3042 has internal power and thermal limiting circuits
that protect the device under overload conditions. The
thermal shutdown temperature is nominally 162°C with
about 8°C of hysteresis. For continuous normal load condi-
tions, do not exceed the maximum junction temperature,
(125°C for E-, I-grades and 150°C for H-, MP-grades). It
is important to consider all sources of thermal resistance
from junction to ambient. This includes junction-to-case,
case-to-heat sink interface, heat sink resistance or circuit
board-to-ambient as the application dictates. Additionally,
consider all heat sources in close proximity to the LT3042.
The undersides of the DFN and MSOP packages have
exposed metal from the lead frame to the die attachment.
Both packages allow heat to directly transfer from the die
junction to the PCB metal to limit maximum operating
junction temperature. The dual-in-line pin arrangement
allows metal to extend beyond the ends of the package
on the topside (component side) of the PCB.
For surface mount devices, heat sinking is accomplished
by using the heat spreading capabilities of the PCB and its
copper traces. Copper board stiffeners and plated through-
holes can also be used to spread the heat generated by
the regulator.
Tables 3 and 4 list thermal resistance as a function of copper
area on a fixed board size. All measurements were taken
in still air on a 4 layer FR-4 board with 1oz solid internal
planes and 2oz top/bottom planes with a total board thick-
ness of 1.6mm. The four layers were electrically isolated
with no thermal vias present. PCB layers, copper weight,
board layout and thermal vias affect the resultant thermal
resistance. For more information on thermal resistance
and high thermal conductivity test boards, refer to JEDEC
standard JESD51, notably JESD51-7 and JESD51-12.
Achieving low thermal resistance necessitates attention
to detail and careful PCB layout.
Table 3. Measured Thermal Resistance for DFN Package
COPPER AREA
BOARD AREA
THERMAL
RESISTANCETOP SIDE* BOTTOM SIDE
2500mm22500mm22500mm234°C/W
1000mm22500mm22500mm234°C/W
225mm22500mm22500mm235°C/W
100mm22500mm22500mm236°C/W
*Device is mounted on topside
Table 4. Measured Thermal Resistance for MSOP Package
COPPER AREA
BOARD AREA
THERMAL
RESISTANCETOP SIDE* BOTTOM SIDE
2500mm22500mm22500mm233°C/W
1000mm22500mm22500mm233°C/W
225mm22500mm22500mm234°C/W
100mm22500mm22500mm235°C/W
*Device is mounted on topside
Calculating Junction Temperature
Example: Given an output voltage of 2.5V and input voltage
of 5V ± 5%, output current range from 1mA to 200mA,
and a maximum ambient temperature of 85°C, what is the
maximum junction temperature?
The LT3042’s power dissipation is:
IOUT(MAX) • (VIN(MAX) – VOUT) + IGND • VIN(MAX)
where:
IOUT(MAX) = 200mA
VIN(MAX) = 5.25V
IGND (at IOUT = 200mA and VIN = 5.25V) = 7.2mA
thus:
PDISS = 0.2A (5.25V 2.5V) + 7.2mA 5.25V = 0.59W
Using a DFN package, the thermal resistance is in the
range of 34°C/W to 36°C/W depending on the copper area.
Therefore, the junction temperature rise above ambient
approximately equals:
0.59W • 35°C/W = 20.7°C
APPLICATIONS INFORMATION
LT3042
LT3042
22
3042fb
For more information www.linear.com/LT3042
APPLICATIONS INFORMATION
The maximum junction temperature equals the maxi-
mum ambient temperature plus the maximum junction
temperature rise above ambient:
TJMAX = 85°C + 20.7°C = 105.7°C
Overload Recovery
Like many IC power regulators, the LT3042 incorporates
safe-operating-area (SOA) protection. The SOA protection
activates at input-to-output differential voltages greater
than 12V. The SOA protection decreases the current limit
as the input-to-output differential increases and keeps
the power transistor inside a safe operating region for
all values of input-to-output voltages up to the LT3042’s
absolute maximum ratings. The LT3042 provides some
level of output current for all values of input-to-output dif-
ferentials. Refer to the Current Limit curves in the Typical
Performance Characteristics section. When power is first
applied and input voltage rises, the output follows the input
and keeps the input-to-output differential low to allow the
regulator to supply large output current and start-up into
high current loads.
Due to current limit foldback, however, at high input volt-
ages a problem can occur if the output voltage is low and
the load current is high. Such situations occur after the
removal of a short-circuit or if the EN/UV pin is pulled high
after the input voltage has already turned ON. The load line
in such cases intersects the output current profile at two
points. The regulator now has two stable operating points.
With this double intersection, the input power supply may
need to be cycled down to zero and brought back up again
to make the output recover. Other linear regulators with
foldback current limit protection (such as the LT1965 and
LT1963A, etc.) also exhibit this phenomenon, so it is not
unique to the LT3042.
Protection Features
The LT3042 incorporates several protection features for
battery-powered applications. Precision current limit and
thermal overload protection protect the LT3042 against
overload and fault conditions at the device’s output. For
normal operation, do not allow the junction temperature
to exceed 125°C (E-, I-grade) or 150°C (H-, MP-grade).
To protect the LT3042’s low noise error amplifier, the SET-
to-OUTS protection clamp limits the maximum voltage
between SET and OUTS with a maximum DC current of
20mA through the clamp. So for applications where SET
is actively driven by a voltage source, the voltage source
must be current limited to 20mA or less. Moreover, to limit
the transient current flowing through these clamps during
a transient fault condition, limit the maximum value of the
SET pin capacitor (CSET) to 22µF.
The LT3042 also incorporates reverse input protection
whereby the IN pin withstands reverse voltages of up to
–20V without causing any input current flow and without
developing negative voltages at the OUT pin. The regulator
protects both itself and the load against batteries that are
plugged-in backwards.
In circuits where a backup battery is required, several
different input/output conditions can occur. The output
voltage may be held up while the input is either pulled to
GND, pulled to some intermediate voltage, or left open-
circuit. In all of these cases, the reverse current protection
circuitry prevents current flow from output to the input.
Nonetheless, due to the OUTS-to-SET clamp, unless the
SET pin is floating, current can flow to GND through the
SET pin resistor as well as up to 15mA to GND through
the output overshoot recovery circuitry. This current flow
through the output overshoot recovery circuitry can be
significantly reduced by placing a Schottky diode between
OUTS and SET pins, with its anode at the OUTS pin.
LT3042 100 A-R 23
LT3042
23
3042fb
For more information www.linear.com/LT3042
TYPICAL APPLICATIONS
12VIN to 3.3VOUT with 0.8µVRMS Integrated Noise
100µA
IN
EN/UV
PG
GND
OUT
LT3042
ILIM PGFB
453k
4.7µF
4.7µF
VIN
12V ±5%
200k
4.7µF
VOUT
3.3V
I
OUT(MAX)
100mA
49.9k
3042 TA02
33.2k
SET
OUTS
+
1k
Low Noise CC/CV Lab Power Supply
PGFB Disabled without Reverse Input Protection PGFB Disabled with Reverse Input Protection
RSET
4.7µF
0.47µF
4.7µF
V
IN
OUT
IN
SET
LT3042
V
OUT
100µA
OUTS
PGFB
ILIM
GND
PG
EN/UV
+
3042 TA03
0.47µF
4.7µF
1N4148
4.7µF
RSET
V
IN
OUT
IN
SET
LT3042
V
OUT
100µA
OUTS
PGFB
ILIM
GND
PG
EN/UV
3042 TA04
+
4.7µF
0.47µF
4.7µF
RSET
R
IOUT
V
IN
OUT
IN
SET
LT3042
V
OUT
100µA
OUTS
PGFB
ILIM
GND
PG
EN/UV
3042 TA05
+
V
OUT(MAX) =
100
μ
AR
SET
IOUT(MAX) =125mA kΩ
RIOUT
LT3042 Vw 4v 1mm 34v mmrorr VuuT 3 3V Mummy 200qu Vw 5 av 10 zuv A M f
LT3042
24
3042fb
For more information www.linear.com/LT3042
TYPICAL APPLICATIONS
Programming Undervoltage Lockout
4.7µF
33.2k
0.47µF
REN2
110k
REN1
49.9k
4.7µF
V
IN
4V Turn-ON
3.4V Turn-OFF
OUT
IN
SET
LT3042
V
OUT
3.3V
I
OUT(MAX)
200mA
100µA
OUTS
EN/UV
ILIM
GND
PG
PGFB
3042 TA06
+
VIN(UVLO) =1.24V 1+110k
49.9k
Ratiometric Tracking
4.7µF
0.1µF
4.7µF
33.2k
4.7µF
0.1µF
16.9k
V
IN
5.5V TO 20V
OUT
IN
SET
LT3042
V
OUT
3.3V
MIN LOAD 200µA
100µA
OUTS
PGFB
ILIM
GND
PG
EN/UV
OUT
IN
SET
LT3042
V
OUT
5V
100µA
OUTS
PGFB
ILIM
GND
PG
EN/UV
3042 TA07
+
LT3042 Vum = 5v ‘uunMAx, V 2 6‘7 ZOOMA LTCGE5575 4 7% 31.5 J. N=NUMBER DFDEVLCESW PARALLEL R R M zlzsmA-m/LLLWR D-N R ABLE (BALLAST RESLST ) R URRENT LLMLT PROGR r R E z n pane/N away = BALLAST RESISTOR \LIM = OUTPUT CURRENT LLMLT 25
LT3042
25
3042fb
For more information www.linear.com/LT3042
TYPICAL APPLICATIONS
Paralleling Multiple Devices Using ILIM (Current Monitor) to Cancel Ballast Resistor Drop
Ultralow 1/f Noise Reference Buffer
4.7µF
4.7µF
4.7µF
OUT
IN
SET
LT3042
V
OUT
= 5V
I
OUT(MAX)
200mA
100µA
OUTS
PGFB
ILIM
GND
PG
EN/UV
LTC6655-5
3042 TA08
+
1,2
3,4,5
6,7
10µF
49.9k
1k
VIN
6V ±5%
4.7µF
N = NUMBER OF DEVICES IN PARALLEL
RCDC = CABLE (BALLAST RESISTOR) DROP CANCELLATION RESISTOR
RILIM = CURRENT LIMIT PROGRAMMING RESISTOR
RBALLAST = BALLAST RESISTOR
ILIM = OUTPUT CURRENT LIMIT
4.7µF
50mΩ
F
22µF
OUT
IN
SET
LT3042
100µA
100µA
OUTS
PGFB
ILIM
GND
PG
EN/UV
IN
PGFB
PG
EN/UV
+
16.5k
RILIM
54
RCDC
10Ω
RILIM = 125mA kΩ/ILIM RCDC N
= 549Ω (FOR 200mA ILIM PER REGULATOR)
RCDC = RBALLAST 400/N
= 10Ω
VOUT = 3.3V
IOUT(MAX) = 400mA
549Ω
50mΩ
+
3042 TA09
OUT
LT3042
OUTS
SET
ILIM
GND
VIN
5V ±5%
LT3042 DRUPDUT: saumv 3w 3 iv 5mm 5mm 4 NF 4 7w ? 4 NF 3 25k
LT3042
26
3042fb
For more information www.linear.com/LT3042
TYPICAL APPLICATIONS
Paralleling Multiple LT3042s for Higher Output Current
4.7µF
4.7µF
50mΩ
4.7µF
OUT
IN
SET
LT3042
100µA
100µA
OUTS
PGFB
ILIM
GND
PG
EN/UV
IN
PGFB
PG
EN/UV
+
8.25k
50mΩ
+
3042 TA10
OUT
LT3042
OUTS
SET
ILIM
GND
4.7µF
4.7µF
50mΩ
4.7µF
OUT
IN
SET
LT3042
100µA
100µA
OUTS
PGFB
GND
PG
EN/UV
IN
PGFB
PG
EN/UV
+
453k
200k
49.9k
VOUT = 3.3V
IOUT(MAX) = 800mA
DROPOUT = 350mV
50mΩ
+
OUT
PNP
Q1
PNP
Q2
PNP
Q4
PNP
Q3
LT3042
OUTS
SET
ILIM
ILIM
GND
OUTPUT NOISE =
0.8µV
RMS
4
=0.4µVRMS
VIN
5V ±5%
LT3042 DASVHmG t5ak 43 9k Vum 3 3v ‘uunmxI ‘ 5A mur I 4 M DMVHW Vow — ‘auwm mm m 27
LT3042
27
3042fb
For more information www.linear.com/LT3042
Ultralow Noise Higher Current Regulator with External NPN
10µF
4.7µF
47µF
20k
10k
10µF
4.7µF
750Ω
D44VH10
249k
49.9k
OUT
IN
SET
LT3042
V
OUT
2V
I
OUT(MAX)
1A
100µA
OUTS
ILIM
GND
PG
EN/UV
3042 TA12
+
PGFB
VIN
5V ±5%
Ultralow Noise Higher Current Regulator with External PNP
10µF
4.7µF
47µF
33.2k
10Ω
0.2Ω
22µF
D45VH10G
750Ω
150k
49.9k
OUT
IN
SET
LT3042
V
OUT
3.3V
I
OUT(MAX)
1.5A
100µA
OUTS
PGFB
ILIM
GND
PG
EN/UV
3042 TA11
+
VIN
5.5V ±5%
TYPICAL APPLICATIONS
LT3042 mm NOISE 20w 51‘qu m mam) RESISTORE KRIDGE P3“ uaIsEATv NaIsEATv PERFECT Vw M WFW‘TE 5v me we was znnnv 3m! 4 m 5% zeua mounv 42.5w v0“ 33v AND WWW) 200qu
LT3042
28
3042fb
For more information www.linear.com/LT3042
TYPICAL APPLICATIONS
Low Noise Wheatstone Bridge Power Supply
4.7µF
33.2k
4.7µF
200k
453k
49.9k
3042 TA13
4.7µF
R2
R1
R3
+
R4
V
IN
5V ±5%
OUT
IN
SET
LT3042
V
OUT
: 3.3V AND I
OUT(MAX)
: 200mA
100µA
OUTS
PGFB
ILIM
GND
PG
EN/UV
RESISTOR
TOLERANCE
BRIDGE PSRR
NOISE AT VBRIDGE
USING LT1763
1%
5%
40dB
26dB
8nVRMS
42.5nVRMS
PERFECT
MATCHING
INFINITE
NOISE AT VBRIDGE
USING LT3042
200nVRMS
1000nVRMS
LT1763 NOISE: 20µVRMS (10Hz TO 100kHz)
LT3042 NOISE: 0.8µVRMS (10Hz TO 100kHz)
VBRIDGE
+
‘ T i 1 UUW L, 747,, "L7, 7‘ w 1 , ‘0 1 mm M it i, 71 F 9‘ VDDDDDi‘f LT3042 29
LT3042
29
3042fb
For more information www.linear.com/LT3042
PACKAGE DESCRIPTION
Please refer to http://www.linear.com/product/LT3042#packaging for the most recent package drawings.
DD Package
10-Lead Plastic DFN (3mm × 3mm)
(Reference LTC DWG # 05-08-1699 Rev C)
3.00 ±0.10
(4 SIDES)
NOTE:
1. DRAWING TO BE MADE A JEDEC PACKAGE OUTLINE M0-229 VARIATION OF (WEED-2).
CHECK THE LTC WEBSITE DATA SHEET FOR CURRENT STATUS OF VARIATION ASSIGNMENT
2. DRAWING NOT TO SCALE
3. ALL DIMENSIONS ARE IN MILLIMETERS
4. DIMENSIONS OF EXPOSED PAD ON BOTTOM OF PACKAGE DO NOT INCLUDE
MOLD FLASH. MOLD FLASH, IF PRESENT, SHALL NOT EXCEED 0.15mm ON ANY SIDE
5. EXPOSED PAD SHALL BE SOLDER PLATED
6. SHADED AREA IS ONLY A REFERENCE FOR PIN 1 LOCATION ON THE
TOP AND BOTTOM OF PACKAGE
0.40 ±0.10
BOTTOM VIEW—EXPOSED PAD
1.65 ±0.10
(2 SIDES)
0.75 ±0.05
R = 0.125
TYP
2.38 ±0.10
(2 SIDES)
15
106
PIN 1
TOP MARK
(SEE NOTE 6)
0.200 REF
0.00 – 0.05
(DD) DFN REV C 0310
0.25 ±0.05
2.38 ±0.05
(2 SIDES)
RECOMMENDED SOLDER PAD PITCH AND DIMENSIONS
1.65 ±0.05
(2 SIDES)2.15 ±0.05
0.50
BSC
0.70 ±0.05
3.55 ±0.05
PACKAGE
OUTLINE
0.25 ±0.05
0.50 BSC
DD Package
10-Lead Plastic DFN (3mm × 3mm)
(Reference LTC DWG # 05-08-1699 Rev C)
PIN 1 NOTCH
R = 0.20 OR
0.35 × 45°
CHAMFER
LT3042 \ 881mm (074 : mm [I 8&9 :0 ‘27 [035: 005) THEMED: (2T > 7 was 10m 32m 345 (ms 0041 (‘25 ‘36) Wm»i “5‘7 + (man
LT3042
30
3042fb
For more information www.linear.com/LT3042
PACKAGE DESCRIPTION
Please refer to http://www.linear.com/product/LT3042#packaging for the most recent package drawings.
MSE Package
10-Lead Plastic MSOP, Exposed Die Pad
(Reference LTC DWG # 05-08-1664 Rev I)
MSOP (MSE) 0213 REV I
0.53 ±0.152
(.021 ±.006)
SEATING
PLANE
0.18
(.007)
1.10
(.043)
MAX
0.17 –0.27
(.007 – .011)
TYP
0.86
(.034)
REF
0.50
(.0197)
BSC
1234 5
4.90 ±0.152
(.193 ±.006)
0.497 ±0.076
(.0196 ±.003)
REF
8910
10
1
76
3.00 ±0.102
(.118 ±.004)
(NOTE 3)
3.00 ±0.102
(.118 ±.004)
(NOTE 4)
NOTE:
1. DIMENSIONS IN MILLIMETER/(INCH)
2. DRAWING NOT TO SCALE
3. DIMENSION DOES NOT INCLUDE MOLD FLASH, PROTRUSIONS OR GATE BURRS.
MOLD FLASH, PROTRUSIONS OR GATE BURRS SHALL NOT EXCEED 0.152mm (.006") PER SIDE
4. DIMENSION DOES NOT INCLUDE INTERLEAD FLASH OR PROTRUSIONS.
INTERLEAD FLASH OR PROTRUSIONS SHALL NOT EXCEED 0.152mm (.006") PER SIDE
5. LEAD COPLANARITY (BOTTOM OF LEADS AFTER FORMING) SHALL BE 0.102mm (.004") MAX
6. EXPOSED PAD DIMENSION DOES INCLUDE MOLD FLASH. MOLD FLASH ON E-PAD
SHALL NOT EXCEED 0.254mm (.010") PER SIDE.
0.254
(.010) 0° – 6° TYP
DETAIL “A”
DETAIL “A”
GAUGE PLANE
5.10
(.201)
MIN
3.20 – 3.45
(.126 – .136)
0.889 ±0.127
(.035 ±.005)
RECOMMENDED SOLDER PAD LAYOUT
1.68 ±0.102
(.066 ±.004)
1.88 ±0.102
(.074 ±.004)
0.50
(.0197)
BSC
0.305 ± 0.038
(.0120 ±.0015)
TYP
BOTTOM VIEW OF
EXPOSED PAD OPTION
1.68
(.066)
1.88
(.074)
0.1016 ±0.0508
(.004 ±.002)
DETAIL “B”
DETAIL “B”
CORNER TAIL IS PART OF
THE LEADFRAME FEATURE.
FOR REFERENCE ONLY
NO MEASUREMENT PURPOSE
0.05 REF
0.29
REF
MSE Package
10-Lead Plastic MSOP, Exposed Die Pad
(Reference LTC DWG # 05-08-1664 Rev I)
LT3042 31
LT3042
31
3042fb
For more information www.linear.com/LT3042
Information furnished by Analog Devices is believed to be accurate and reliable. However, no responsibility is assumed by Analog
Devices for its use, nor for any infringements of patents or other rights of third parties that may result from its use. Specifications
subject to change without notice. No license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
REVISION HISTORY
REV DATE DESCRIPTION PAGE NUMBER
A 6/15 Updated text in the second paragraph
Updated Line Reg ∆VOS, Change in VOS, Output Noise Spectral Density specs
Updated text to clarify fast start-up test condition
Updated text to clarify Notes 5, 6, and 7
Updated text to clarify Note 10
Updated Graph 10 and Graph 12
Updated conditions on Graph 18 and Graph 24
Updated conditions on Graph 28
Updated title of Graph 40
Updated Output Voltage section
Updated Fast Start-up section
Modified Direct Paralleling for Higher Current section
Updated Typical Application circuit TA02
Added Equation text to the Typical Application circuit TA03
Updated Typical Application circuit TA06 and TA13
Updated text in the Typical Application circuit TA14 and TA07
Updated text in the Typical Application circuit TA08
1
3
4
4
5
6
7
8
9
14, 15
18
19
22
22
24
25
26
B 11/17 Modified Typical Application schematic.
Removed Ripple Rejection minimum spec in the Electrical Characteristics table.
Modified Start-Up Time conditions in the Electrical Characteristics table.
Revised Graph 37.
Changed scale on Graph 55.
Revised PGFB pin description in the Pin Functions section.
Modified Figure 3, and ‘Output Sensing and Stability’ and ‘Stability and Output Capacitance’ sections.
Added High Vibration Environments section.
Added PSRR + Input Capacitance section.
Revised Externally Programmable Current Limit section.
Revised Figure 8.
Modified Protection Features section.
1
3
4
9
11
12
15
16
17
19
20
22
LT3042 32 SEGLé’ES
LT3042
32
3042fb
For more information www.linear.com/LT3042
ANALOG DEVICES, INC. 2017
LT 1117 REV B • PRINTED IN USA
www.linear.com/LT3042
RELATED PARTS
TYPICAL APPLICATION
+
100µA
IN
EN/UV
PGFB
GND
OUT
LT3042
ILIM PG 4.7µF
50mΩ
VOUT
3.3V
I
OUT(MAX)
400mA
3042 TA14
16.5k
SET
OUTS
+
100µA
IN
EN/UV
PGFB
GND
OUT
LT3042
ILIM PG 4.7µF
50mΩ
10µF
VIN
5V ±5%
SET
OUTS
0.47µF
Parallel Devices
PART NUMBER DESCRIPTION COMMENTS
LT1761 100mA, Low Noise LDO 300mV Dropout Voltage, Low Noise: 20µVRMS, VIN = 1.8V to 20V
LT1763 500mA, Low Noise LDO 300mV Dropout Voltage, Low Noise: 20μVRMS, VIN = 1.8V to 20V,
SO-8 Package
LT3050 100mA LDO with Diagnostics and Precision Current Limit 340mV Dropout Voltage, Low Noise: 30μVRMS, VIN = 1.8V to 45V,
3mm × 2mm DFN and MSOP Packages
LT3060 100mA Low Noise LDO with Soft-Start 300mV Dropout Voltage, Low Noise: 30μVRMS, VIN = 1.8V to 45V,
2mm × 2mm DFN and ThinSOT Packages
LT3080 1.1A, Parallelable, Low Noise, Low Dropout Linear Regulator 300mV Dropout Voltage (2-Supply Operation), Low Noise: 40μVRMS,
VIN: 1.2V to 36V, VOUT: 0V to 35.7V, Current-Based Reference with
1-Resistor VOUT Set; Directly Parallelable (No Op Amp Required),
Stable with Ceramic Capacitors; TO-220, DD-Pak, SOT-223, MSOP
and 3mm × 3mm DFN-8 Packages; LT3080-1 Version Has Integrated
Internal Ballast Resistor
LT3082 200mA, Parallelable, Low Noise LDO Outputs May Be Paralleled for Higher Output Current or Heat Spreading,
Wide Input Voltage Range: 1.2V to 40V, Low Value Input/Output
Capacitors Required: 2.2µF, Single Resistor Sets Output Voltage,
8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN
Packages
LT3085 500mA, Parallelable, Low Noise, Low Dropout Linear
Regulator
275mV Dropout (2-Supply Operation), Low Noise: 40μVRMS, VIN: 1.2V
to 36V, VOUT: 0V to 35.7V, Current-Based Reference with 1-Resistor
VOUT Set, Directly Parallelable (No Op Amp Required), Stable with
Ceramic Capacitors; MS8E and 2mm × 3mm DFN-6 Packages