S-82D9/F9 Battery Monitoring IC (Simple Battery Level Indication IC)
ABLIC battery monitoring ICs operate without a microcontroller to reduce power consumption for battery voltage monitoring
ABLIC S-82D9/82F9 series battery monitoring ICs can light up four or five LEDs and monitor voltage to provide a simple indication of the remaining battery level. Integrating multiple voltage monitoring functions into a single IC helps save space in systems. Furthermore, operating without a microcontroller reduces power consumption for battery voltage monitoring.
The S-82F9/82D9 series offers a choice between EN (enable) and SENSE pins, making it ideal for simple battery level indication in various devices.
Two LED lighting methods are available: “full charge all on” and “individual step voltage on,” allowing users to choose the optimal option for their application.
- Detection voltage accuracy: ±1.0%
- Hysteresis characteristics:
- S-82F9 series: VHYS1(S) to VHYS5(S) = 0 mV, 50 mV, 300 mV, 400 mV, and 500 mV
- S-82D9 series: VHYS1(S) to VHYS4(S) = 0 mV, 50 mV, 300 mV, 400 mV, and 500 mV
- Current consumption:
- During operation: IDD1 = 10 μA max
- During power-off: IDD2 = 0.1 μA max
- Operation voltage range: VDD = 3.6 V to 24 V
- Detection voltage:
- S-82F9 series: VDET1(S) to VDET5(S) = 7.5 V to 21.5 V (0.1 V step)
- S-82D9 series: VDET1(S) to VDET4(S) = 7.5 V to 21.5 V (0.1 V step)
- Output form: Nch open-drain output
- Output logic: full charge all on and individual step voltage on
- SENSE pin power-off voltage: VSENSE less than 0.3 V (S-82F9B/S-82D9B series)
- Voltage detection pin
- S-82F9A/D9A series: VDD pin
- S-82F9B/D9B series: SENSE pin
- Operation temperature range: TA = -40°C to +85°C
- Lead-free (Sn 100%) and halogen-free
- Rechargeable lithium-ion battery packs
S-82D9/F9 Battery Monitoring ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S-82D9AAA-S8T1U | BATTERY MONITORING IC | 100 - Immediate | $1.36 | View Details |
![]() | ![]() | S-82F9AAA-S8T1U | BATTERY MONITORING IC | 100 - Immediate | $1.68 | View Details |