Shunts
Adam Tech’s shunts are UL certified and RoHS compliant
Adam Tech's shunts efficiently jump individual pins on pin headers to perform manual programming on PCBs. This product line consists of open-top and closed-top shunts. Each is available in a variety of positions and pitch options. Additional options include contact finish and shunt height. Each shunt is insulated by either polybutylene terephthalate (PBT) or polyamide (PA66). All Adam Tech shunts are UL certified and RoHS compliant.
- Mini, ganged, and standard shunts
- Open-top and closed-top
- Female sockets
- 2 to 20 pins
- Pitch options: 0.050" (1.27 mm), 0.079" (2.00 mm), 0.100" (2.54 mm), or 0.200" (5.08 mm) pitch
- Height ranging from 0.118" (3.00 mm) to 0.531" (13.50 mm)
- Gold or tin contact finish
- Black housing
- Housing material: polybutylene terephthalate (PBT) or polyamide (PA66), nylon 6/6
- Flammability rating: UL94 V-0 or UL94 V-2
- Voltage rating: 250 VAC
- Current rating: 1 A to 3 A
- Industrial
- Automotive
- Measurement
Shunts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MSE-G | SHUNT 2.54MM PITCH | 322 - Immediate | $0.16 | View Details |
![]() | ![]() | HMSA-G | SHUNT 1.27MM PITCH | 5824 - Immediate | $0.24 | View Details |
![]() | ![]() | MSBG-03-G | GANG SHUNT 6P 2.54MM PITCH | 1794 - Immediate | $0.16 | View Details |
![]() | ![]() | MS2B-G | MINI SHUNT 2.0MM 2P GOLD | 2970 - Immediate | $0.09 | View Details |
![]() | ![]() | MSBH-G | SHUNT 2.54MM PITCH | 32172 - Immediate | $0.09 | View Details |
![]() | ![]() | MS2C-G | MINI SHUNT 2.0MM 2P GOLD | 710 - Immediate | $0.09 | View Details |
![]() | ![]() | MSBG-06-G | GANG SHUNT 6P 2.54MM PITCH | 938 - Immediate | $0.34 | View Details |
![]() | ![]() | MSC-G | SHUNT 2.54MM PITCH | 1130 - Immediate | $0.12 | View Details |
![]() | ![]() | MSDA-G | SHUNT 2.54MM PITCH | 1244 - Immediate | $0.12 | View Details |
![]() | ![]() | MSA-G | SHUNT 2.54MM PITCH | 36385 - Immediate | $0.09 | View Details |
![]() | ![]() | MSB-G | SHUNT 2.54MM PITCH | 79654 - Immediate | $0.09 | View Details |
![]() | ![]() | HMSC-G | SHUNT 1.27MM PITCH | 28576 - Immediate | $0.16 | View Details |
![]() | ![]() | MS2A-G | MINI SHUNT 2.0MM 2P GOLD | 1375 - Immediate | $0.09 | View Details |
![]() | ![]() | MSDB-G | SHUNT 2.54MM PITCH | 1493 - Immediate | $0.15 | View Details |
![]() | ![]() | MST-G | SHUNT 2.54MM PITCH | 0 - Immediate | $0.30 | View Details |
![]() | ![]() | MSBG-02-G | GANG SHUNT 2P 2.54MM PITCH | 25 - Immediate | $0.11 | View Details |
![]() | ![]() | MSBG-04-G | GANG SHUNT 4P 2.54MM PITCH | 1722 - Immediate | $0.29 | View Details |
![]() | ![]() | MSBG-05-G | GANG SHUNT 5P 2.54MM PITCH | 716 - Immediate | $0.30 | View Details |
![]() | ![]() | MS2H-2-G | MINI SHUNT 2.0MM 2P PULL HANDLE | 4 - Immediate | $0.09 | View Details |
![]() | ![]() | MS2H-1-G | MINI SHUNT 2.0MM 2P PULL HANDLE | 2059 - Immediate | $0.09 | View Details |