Temperature Sensor Cable Assemblies

Adam Tech’s cable assemblies provide reliable temperature measurements in applications involving isolated and inaccessible areas

Image of Adam Tech's Temperature Sensor Cable AssembliesAll Adam Tech temperature sensor cable assemblies consist of a cable or wires with a sensor and connector mounted on either end. Available sensors include RTD PT1000 chips, RTD PT100 chips and probes, and NTC ring terminals. On the other end of the assemblies are either M8 female plugs or a selection of rectangular connectors. The design of these cable assemblies allow for reliable temperature measurements in applications involving isolated or inaccessible areas.

Features
  • RTD PT1000, RTD PT100, and NTC ring terminal temperature sensors
  • Surface mount and adhesive capabilities for sensors
  • Locking feature for connectors
  • M8 female plugs and rectangular connectors (1.25 mm, 2.50 mm, or 3.96 mm pitch)
  • Variety of wires and cables
  • Cable O.D. ranging from 1.05 mm to 4.00 mm
  • RoHS compliant
Application
  • Climate control devices
  • Consumer products such as ATMs and printers
  • Home appliances such as refrigerators and ovens
  • Automation

Temperature Sensor Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NTC RING TERMINAL SENSOR ASSEMBLCA-TS-004NTC RING TERMINAL SENSOR ASSEMBL1317 - Immediate$4.12View Details
RTD PT100 TEMPERATURE SENSOR CHICA-TS-002RTD PT100 TEMPERATURE SENSOR CHI485 - Immediate$10.59View Details
RTD PT1000 TEMPERATURE SENSOR CHCA-TS-001RTD PT1000 TEMPERATURE SENSOR CH25 - Immediate$12.75View Details
RTD PT100 TEMPERATURE SENSOR PROCA-TS-003RTD PT100 TEMPERATURE SENSOR PRO100 - Immediate$45.98View Details
Published: 2023-05-25