Waterproof Plastic Cable Glands

Adam Tech’s waterproof plastic cable glands seal and connect cables to a device, providing protection and strain relief

Image of Adam Tech's Waterproof Plastic Cable GlandsAdam Tech’s plastic cable glands are composed of polyamide PA66 plastic. Each provides its applications with the protection of an IP68 waterproof rating. These cable glands are equipped to accommodate a variety of applications, including a wide range of cable and panel cut-out sizes.

Features
  • Waterproof, IP68 rated
  • Polyamide (PA66)
  • Thread sizes ranging from PG7 to PG48 and M8 to M90
  • Cable range: 4 mm to 77 mm
  • Panel cut-out range: 8.3 mm to 90.3 mm
  • Panel max thickness range: 1.5 mm to 13.6 mm
  • Thread length range: 9 mm to 25 mm
  • Sealed protection
  • Stable retention force
  • RoHS compliant
Applications
  • Electronic systems
  • Electrical equipment and cable fittings
  • Telecommunications
  • Instrumentation

Waterproof Plastic Cable Glands

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE GLAND 20-27MM M40 POLYAMIDCG-P-M40-1.5CABLE GLAND 20-27MM M40 POLYAMID214 - Immediate$5.00View Details
CABLE GLAND 13-18.01MM M25CG-P-M25CABLE GLAND 13-18.01MM M25809 - Immediate$2.05View Details
CABLE GLAND 4.5-8.5MM PG9CG-P-9CABLE GLAND 4.5-8.5MM PG91197 - Immediate$0.83View Details
CABLE GLAND 37-44MM PG48CG-P-48CABLE GLAND 37-44MM PG480 - Immediate$9.25View Details
CABLE GLAND 2.5-4.5MM M8CG-P-M8-1.25CABLE GLAND 2.5-4.5MM M84116 - Immediate$0.68View Details
Published: 2023-02-22