D-Subminiature Standard and High-Density Solder-Cup Connectors
Amphenol Cables on Demand's standard density and high-density (HD) D-subminiature connectors are for use with 22 AWG to 30 AWG wire
Amphenol Cables on Demand's industry-standard D-subminiature connectors include all standard density D-sub connectors (9-position DB9, 15-position DB15, 25-position DB25, 37-position DB37, and 50-position DB50) as well as high-density (HD) D-sub connectors (15-position HD15, 26-position HD26, 44-position HD44, 62-position HD62, and 78-position HD78). These D-sub connectors have a rear-entry solder-cup termination system, an electrical and mechanical alternative to crimp-based contacts. This assertion of solder-cup termination is further supported by the use of solder-cup wire terminations on every D-sub cable design offered by Amphenol Cables on Demand. The solder-cup style D-subs offer design and installation flexibility by supporting a wide range of compatible wire sizes. This D-sub connector line is for use with 22 AWG to 30 AWG insulated wire, which is presently well within the design parameters defined by 99% of the real-world D-sub applications on the market today.
- Termination type: rear-of-connector solder-cup terminals
- Wire support: optimized for 20 AWG to 30 AWG wire
- Insert type: glass-reinforced UV-resistant thermoplastic
- Contact type: machined contact with electro-plated shell supports 500+ mating cycles
- Application type: ideal for chassis mount/bulkhead or in-line (i.e., for cable assembly)
- Electrical characteristics: rated to 300 VAC/DC with up to 1.25 A current per contact
- RoHS compliant
- Asymmetric digital subscriber lines (ADSL)
- Base stations
- Switching
- Transmission
- Set-top boxes
- Desktops and laptops
- Storage systems
- Routers and servers
- Automotive diagnostics
- Control drives
- Energy meters
- Gaming machines
- Test equipment
- Office automation
- POS and handheld terminals
- Power supplies
- Parking meters
- Printers and copiers
- Renewable energy
- Robotics
- Surveillance cameras
- Avionics
- Medical instrument
- Military equipment
D-Subminiature Standard and High-Density Solder-Cup Connectors
| Image | Manufacturer Part Number | Description | Connector Style | Connector Type | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CN-DSUBHD62PN-000 | CONN D-SUB HD PLG 62POS SLDR CUP | D-Sub, High Density | Plug, Male Pins | 62 | 9 - Immediate | $9.46 | View Details |
![]() | ![]() | CN-DSUBHD62SK-000 | CONN D-SUB HD RCPT 62P SLDR CUP | D-Sub, High Density | Receptacle, Female Sockets | 62 | 9 - Immediate | $10.01 | View Details |
![]() | ![]() | CN-DSUB50SKT0-000 | CONN D-SUB RCPT 50POS SOLDER CUP | D-Sub | Receptacle, Female Sockets | 50 | 87 - Immediate | $11.24 | View Details |
![]() | ![]() | CN-DSUBHD78PN-000 | CONN D-SUB HD PLG 78POS SLDR CUP | D-Sub, High Density | Plug, Male Pins | 78 | 3 - Immediate | $18.43 | View Details |
![]() | ![]() | CN-DSUBHD78SK-000 | CONN D-SUB HD RCPT 78P SLDR CUP | D-Sub, High Density | Receptacle, Female Sockets | 78 | 12 - Immediate | $19.05 | View Details |
![]() | ![]() | CN-DSUB9PIN00-000 | CONN D-SUB PLUG 9POS SOLDER CUP | D-Sub | Plug, Male Pins | 9 | 307 - Immediate | $1.34 | View Details |
![]() | ![]() | CN-DSUB9SKT00-000 | CONN D-SUB RCPT 9POS SOLDER CUP | D-Sub | Receptacle, Female Sockets | 9 | 863 - Immediate | $1.55 | View Details |
![]() | ![]() | CN-DSUBHD15PN-000 | CONN D-SUB HD PLG 15POS SLDR CUP | D-Sub, High Density | Plug, Male Pins | 15 | 468 - Immediate | $1.68 | View Details |
![]() | ![]() | CN-DSUB15PIN0-000 | CONN D-SUB PLUG 15POS SOLDER CUP | D-Sub | Plug, Male Pins | 15 | 396 - Immediate | $1.92 | View Details |
![]() | ![]() | CN-DSUBHD15SK-000 | CONN D-SUB HD RCPT 15P SLDR CUP | D-Sub, High Density | Receptacle, Female Sockets | 15 | 423 - Immediate | $2.15 | View Details |
![]() | ![]() | CN-DSUB15SKT0-000 | CONN D-SUB RCPT 15POS SOLDER CUP | D-Sub | Receptacle, Female Sockets | 15 | 147 - Immediate | $2.32 | View Details |
![]() | ![]() | CN-DSUB25PIN0-000 | CONN D-SUB PLUG 25POS SOLDER CUP | D-Sub | Plug, Male Pins | 25 | 0 - Immediate | $2.64 | View Details |
![]() | ![]() | CN-DSUB25SKT0-000 | CONN D-SUB RCPT 25POS SOLDER CUP | D-Sub | Receptacle, Female Sockets | 25 | 240 - Immediate | $3.08 | View Details |
![]() | ![]() | CN-DSUB37PIN0-000 | CONN D-SUB PLUG 37POS SOLDER CUP | D-Sub | Plug, Male Pins | 37 | 67 - Immediate | $3.92 | View Details |
![]() | ![]() | CN-DSUB37SKT0-000 | CONN D-SUB RCPT 37POS SOLDER CUP | D-Sub | Receptacle, Female Sockets | 37 | 41 - Immediate | $4.77 | View Details |
![]() | ![]() | CN-DSUBHD26PN-000 | CONN D-SUB HD PLG 26POS SLDR CUP | D-Sub, High Density | Plug, Male Pins | 26 | 73 - Immediate | $5.11 | View Details |
![]() | ![]() | CN-DSUBHD26SK-000 | CONN D-SUB HD RCPT 26P SLDR CUP | D-Sub, High Density | Receptacle, Female Sockets | 26 | 105 - Immediate | $5.42 | View Details |
![]() | ![]() | CN-DSUBHD44PN-000 | CONN D-SUB HD PLG 44POS SLDR CUP | D-Sub, High Density | Plug, Male Pins | 44 | 46 - Immediate | $7.68 | View Details |
![]() | ![]() | CN-DSUBHD44SK-000 | CONN D-SUB HD RCPT 44P SLDR CUP | D-Sub, High Density | Receptacle, Female Sockets | 44 | 12 - Immediate | $7.97 | View Details |
![]() | ![]() | CN-DSUB50PIN0-000 | CONN D-SUB PLUG 50POS SOLDER CUP | D-Sub | Plug, Male Pins | 50 | 80 - Immediate | $11.24 | View Details |