PCI Express® Gen 4 and Gen 5 Card Edge Connectors
Amphenol's PCI Express Gen 4 and Gen 5 card edge connectors feature surface-mount termination type
Amphenol's PCIe Gen 4 and Gen 5 connectors meet industry standard PCIe 4.0 and 5.0 (proposed) requiring higher speed performance. The optimized series supports backwards mating and is footprint compatible with PCIe 3/2/1.
These 1.00 mm pitch, vertical card edge connectors enable all generations of PCI Express signaling in desktop PCs, workstations, and servers. The connector designs provide support for 2.5 GT/s (Gen 1), 5.0 GT/s (Gen 2), 8.0 GT/s (Gen 3), and recently upgrade to 16 GT/s (Gen 4), even further to Gen 5 32 GT/s per differential signal pair.
Amphenol’s expansive range of vertical PCIe Gen 4 and Gen 5 connectors includes options for surface-mount (SMT), through-hole solder, press-fit (PF), and straddle-mount terminations.
| Features | ||
|
|
|
| Benefits | ||
|
|
PCI Express® Gen 4
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10142333-10023MLF | CONN PCI EXP FMALE 164POS 0.039 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 10146027-A40010LF | CONN PCI EXP FMALE 164POS 0.039 | 2317 - Immediate | $5.25 | View Details |
![]() | ![]() | 10145445-10003MLF | CONN PCI EXP FMALE 0.039 GOLD | 0 - Immediate | $11.94 | View Details |
![]() | ![]() | 10147430-113T0LF | CONN PCI EXP FMALE 0.039 GOLD | 1015 - Immediate | $7.09 | View Details |
![]() | ![]() | 10150775-113Y0LF | CONN PCI EXP FMALE 164POS 0.039 | 0 - Immediate | $9.61 | View Details |
PCI Express® Gen 5
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10146070-113Y0LF | CONN CARD EDGE PCIE GEN5 SMD | 7827 - Immediate | $8.75 | View Details |
![]() | 10153266-A40100LF | CONN PCI EXP FMALE 0.039 GOLD | 0 - Immediate | $3.94 | View Details |