AC10200 2.4 GHz Bluetooth®/BLE/ISM FPC Antenna
The Antenna Company AC10200 is a high-efficiency, excellent VSWR, and 2.4 GHz Bluetooth, BLE, ISM, FPC antenna
The Antenna Company AC10200 flexible printed circuit (FPC) antenna supports the 2.4 GHz industrial scientific and medical (ISM) band (2400 MHz to 2500 MHz), serving a multitude of Internet of Things (IoT) applications. The flexibility and peel-and-stick adhesive backing make the AC10200 antenna easy to mount in unique and custom enclosures. Connection is made to the radio via a 1.13 mm coaxial cable terminated in a U.FL-type plug connector. Various cable length options are available.
- Very high efficiency
- Ground plane independent
- Dimensions: 26.1 mm x 16.0 mm x 0.27 mm
- MHF1/U.FL-compatible plug termination
- 2.4 GHz ISM applications
- Bluetooth
- BLE
- Zigbee®
- Wi-Fi®/WLAN
- 802.11b
- 802.11g
- Internet of Things (IoT) devices
AC10200 2.4 GHz Bluetooth®/BLE/ISM FPC Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC10200-100 | ANT BLUETOOTH FPC HI EFF 26X16 | 1829 - Immediate | $1.56 | View Details |
![]() | ![]() | AC10200-050 | ANT BLUETOOTH FPC HI EFF 26X16 | 0 - Immediate | $0.95 | View Details |
![]() | ![]() | AC10200-200 | ANT BLUETOOTH FPC HI EFF 26X16 | 0 - Immediate | $1.05 | View Details |
![]() | ![]() | AC10200-300 | ANT BLUETOOTH FPC HI EFF 26X16 | 0 - Immediate | $1.22 | View Details |