AC66001-NPW External N-Connector Baton-Style Antenna

The Antenna Company AC66001-NPW low power wide area network (LPWAN) external N-connector baton-style antenna has IP67 ingress protection

Image of The Antenna Company AC66001-NPW External N-Connector Baton-Style AntennaThe Antenna Company AC66001-NPW robust outdoor antenna is ideal for LoRaWAN®, Wi-Fi HaLow™, IEEE 802.14.5 Zigbee®, and other sub-1 GHz industrial, scientific, and medical (ISM) applications. The AC66001-NPW is 180 mm long with N-plug connector termination and is built to operate in solutions requiring a robust, high-performance antenna. Supporting IP67 ingress protection and an ASA ultraviolet-resistant baton-style radome, the AC66001-NPW does just that for low-power wide-area network applications in the 863 MHz to 870 MHz and 902 MHz to 928 MHz (as well as 930 MHz) bands.

Resources
  • Electrical Specifications Table
  • Image of The Antenna Company AC66001-NPW Electrical Specifications Table
  • Mechanical Specifications Table
  • Image of The Antenna Company AC66001-NPW Mechanical Specifications Table
Features
  • IP67 ingress protection
  • UV resistance
  • N plug connector
  • Excellent ground plane and free space performance
Applications
  • LoRaWAN
  • Wi-Fi HaLow
  • IEEE 802.15.4
    • Zigbee
  • Asset management
  • Sub-1 GHz ISM
    • 868 MHz
    • 915 MHz
  • Gateways, aggregators, network hubs

AC66001-NPW External N-Connector Baton-Style Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
RF ANT 868/915MHZ WHIP N TYPE
AC66001-NPWRF ANT 868/915MHZ WHIP N TYPE262 - Immediate$21.73View Details
Published: 2025-05-22