AC91007-01 Universal External Antenna Extender for Smart Meters

The Antenna Company AC91007-01 low-cost, universal antenna extender kit is compatible with most ANSI and IEC form-factor smart utility meters

Image of The Antenna Company AC91007-01 Universal External Antenna Extender for Smart MetersThe Antenna Company AC91007-01 field installable universal external antenna extender kit includes everything needed to quickly retrofit smart meters in the field, including the self-adhesive-backed fix-up antenna, which adheres to the outside of the smart meter and is secured with a provided zip tie, and a high-gain external antenna with mounting accessories, AC94541-01NA. The N-type plug to N-type plug cable connecting the AC94541-01NA antenna to the fix-up antenna is not supplied because of the variability of installation scenarios.

The kit is compatible with many types of residential and commercial and industrial (C&I) ANSI and IEC form-factor smart utility meters containing an internal under-the-glass wireless modem on the network interface card (NIC) and an internal antenna.

Features
  • Universal range extension for internal antenna smart meters
  • Covers frequencies from 698 GHz to 2.7 GHz
  • Compatible with most ANSI and IEC form-factor smart utility meters
  • Easy to install
    • No need to open the smart meter
  • Range extension for indoor- and outdoor-mounted meters
Applications
  • Smart meters
  • Public and private LTE
  • 900 MHz cellular
  • 2.4 GHz networks

AC91007-01 Universal External Antenna Extender for Smart Meters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
RF RANGE EXTENDER "FIX UP" KIT F
AC91007-01RF RANGE EXTENDER "FIX UP" KIT F88 - Immediate$69.15View Details
Published: 2025-05-28