AC94541-01N External Panel-Mount Cellular Dome Antenna

The Antenna Company AC94541-01N cellular 5G/4G/LTE antenna incorporates IP67 ingress protection, IK10 impact resistance, and a UV-stabilized dome

Image of The Antenna Company AC94541-01N External Panel-Mount Cellular Dome AntennaThe Antenna Company AC94541-01N cellular 5G/4G/LTE panel mount dome antenna combines excellent cellular and cellular IoT (Cat-M1/LTE-M, NB-IoT) performance in the 410 LTE and 450 LTE bands and bands from 600 MHz to 3800 MHz. The antenna incorporates IP67 ingress protection, IK10 impact resistance, and a UV-stabilized dome. It has been tested for salt spray resistance and flammability rating, providing a high level of robustness for challenging outdoor applications and environments. The AC94541-01N antenna is terminated with an N jack (female) connector. The AC94541-01NA antenna variant is also terminated with an N jack (female) connector, accompanied by a mounting accessory kit that includes a stainless steel L-bracket, a band clamp for pole mounting, an adhesive foam gasket, and mounting screws.

Specifications
  • Electrical Table
  • Image of The Antenna Company AC94541-01N Electrical Table
  • Mechanical Table
  • Image of The Antenna Company AC94541-01N Mechanical Table
Features
  • Excellent multiband coverage:
    • 410 MHz to 470 MHz
    • 600 MHz to 960 MHz
    • 1700 MHz to 3800 MHz
  • N jack (female) connector
  • Environmental performance:
    • IP67 rating
    • MIL-STD 810F/ASTM B117 salt spray testing
    • UL 94 HB flammability rating
    • IK10 rating
  • Suitable for mounting on metallic and non-metallic surfaces
Applications
  • Cellular IoT:
    • Cat-M1/LTE-M
    • NB-IoT
  • 900 MHz cellular
  • Long-reach cellular:
    • LTE 410
    • LTE 450
  • Smart utility infrastructure

AC94541-01N External Panel-Mount Cellular Dome Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
ANT 410-470MHZ 5G 4G LTE DOME
AC94541-01NANT 410-470MHZ 5G 4G LTE DOME100 - Immediate$52.28View Details
New Product
ANT 410-470MHZ 5G 4G LTE DOME
AC94541-01NAANT 410-470MHZ 5G 4G LTE DOME79 - Immediate$62.93View Details
Published: 2025-08-04