LK Series Keylock Switches

APEM's multi-position keylock switch incorporates a tactile feel with up to four locking positions

Image of APEM's LK Series Keylock SwitchesAPEM’s LK series (formerly known as the JD series) is a multi-position keylock switch available in momentary and maintained functions and as single- or double-pole configurations. Incorporating a tactile feel with up to four locking positions and multiple key-pull locations, the LK series is ideally suited for applications such as point-of-sale terminals, computer servers, medical equipment, door access panels, and security systems.

As with all APEM products, the LK series offers the durability and precision to meet the user’s application needs. These keylock switches are rated for 4 A at 125 VAC, or 28 VDC, and come with gold-plated silver contacts, silver-plated terminals, and a mechanical lifespan of 6,000 cycles.

Features
  • Single- and double-pole options
  • Up to four positions
  • Momentary and maintained switching
  • Multiple key-pull position options
  • 45° or 90° indexing

LK Series Keylock Switches

ImageManufacturer Part NumberDescriptionContact TimingAvailable QuantityPriceView Details
SWITCH KEYLOCK 2POS DPDT 4A 125VLK68GB126M3SWITCH KEYLOCK 2POS DPDT 4A 125VNot Specified91 - Immediate$22.37View Details
SWITCH KEYLOCK 3POS DP3T 4A 125VLK6JGB126M3SWITCH KEYLOCK 3POS DP3T 4A 125VNot Specified2 - Immediate$21.63View Details
SWITCH KEYLOCK 3POS DP3T 4A 125VLK6HGB126M3SWITCH KEYLOCK 3POS DP3T 4A 125VNot Specified0 - Immediate$22.68View Details
SWITCH KEYLOCK 2POS SPDT 4A 125VLK6RGB126M3SWITCH KEYLOCK 2POS SPDT 4A 125VNot Specified81 - Immediate$21.26View Details
SWITCH KEYLOCK 2POS SPDT 4A 125VLK6NGB126M3SWITCH KEYLOCK 2POS SPDT 4A 125VNot Specified64 - Immediate$21.26View Details
SWITCH KEYLOCK 2POS DPDT 4A 125VLK6SGB126M3SWITCH KEYLOCK 2POS DPDT 4A 125VNot Specified93 - Immediate$22.37View Details
SWITCH KEYLOCK 2POS SPDT 4A 125VLK5AGB126M3SWITCH KEYLOCK 2POS SPDT 4A 125VNot Specified69 - Immediate$25.36View Details
Published: 2016-11-21