BMP388 Digital Barometric Pressure Sensor

Bosch Sensortec's BMP388 digital barometric pressure sensor is ideal for mobile phones, GPS modules, or watches

Image of Bosch Sensortec's BMP388 Digital Barometric Pressure SensorBosch Sensortec's BMP388 is a digital sensor with pressure and temperature measurement based on proven sensing principles. An extremely compact 10-pin metal-lid LGA package with a footprint of only 2.0 mm2 x 2.0 mm2 and a maximum 0.8 mm package height houses the sensor module. Its small dimensions and its low power consumption of 3.4 μA at 1 Hz allow implementation in battery-driven devices such as mobile phones, GPS modules, or watches.

Applications
  • Vertical velocity indication (e.g., rise/sink speed)
  • Internet of Things (IoT)
  • Enhancement of GPS navigation (e.g., time-to-first-fix improvement, dead-reckoning, slope detection)
  • Indoor navigation and localization (floor detection, elevator detection)
  • Outdoor navigation, leisure, and sports applications
  • Weather forecast
  • Healthcare applications (e.g., spirometry)
  • Fitness applications like enhancement of calorie detection
  • AR and VR applications
  • Context awareness
Published: 2018-04-30