ModICE® ME-MX and mini-ME Connector Enclosures
Cinch’s complete line of connector enclosures offer sealed packaging solutions for rugged electronic control modules
Cinch’s ModICE is a line of environmentally sealed connector enclosures designed as a turnkey solution for ruggedized control modules. These modules are IP67 and IP69K rated and remain sealed even when harness connectors are not mated. The ME-MX and mini-ME are available in two enclosure sizes with the ME-MX offering PC board size 4” x 3.35” (103 mm x 85 mm) and the mini-ME in PC board size 3.35” x 2.5” (85 mm x 63 mm).
| Features | Applications | |
|
|
ModICE Box Components
| Image | Manufacturer Part Number | Description | Features | For Use With/Related Products | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5810000055 | MODICE ME BLANK | IP67/IP69K | ModICE™ Series | 0 - Immediate | $5.10 | View Details |
![]() | ![]() | 5810130065 | MODICE ME ENCL STD NO BREATHER | IP67/IP69K | ModICE™ Series | 17244 - Immediate | $12.39 | View Details |
![]() | ![]() | 5810130075 | MODICE ME ENCL BREATHER | IP67/IP69K, Vented | ModICE™ Series | 4008 - Immediate | $19.22 | View Details |
![]() | ![]() | 5810130090 | ENCL. MODICE MINIME | IP67/IP69K | ModICE™ Series | 7157 - Immediate | $9.93 | View Details |
![]() | ![]() | 5810130095 | ENCL. MODICE MINIME W/ VENT | IP67/IP69K, Vented | ModICE™ Series | 120 - Immediate | $22.80 | View Details |
ModICE Headers
| Image | Manufacturer Part Number | Description | Row Spacing - Mating | Number of Positions Loaded | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5810112011 | CONN HEADER R/A 12POS 3.5MM | - | All | 7626 - Immediate | $11.21 | View Details |
![]() | ![]() | 5810118038 | CONN HEADER R/A 18POS | - | All | 312 - Immediate | $12.16 | View Details |
![]() | ![]() | 5810118039 | CONN HEADER R/A 18POS | - | All | 27 - Immediate | $14.16 | View Details |
![]() | ![]() | 5810120011 | CONN HEADER R/A 20POS 3.5MM | - | All | 0 - Immediate | $13.92 | View Details |
![]() | ![]() | 5810124011 | CONN HEADER R/A 24POS 3.5MM | - | All | 3158 - Immediate | $16.70 | View Details |