AP22919QDW-7 High-Efficiency Load Switch for Power Management
Diodes Incorporated load switches are designed for optimal power distribution in various electronic applications
The AP22919QDW-7 from Diodes Incorporated is a high-performance load switch designed to manage power distribution efficiently in electronic circuits. Encased in a compact SOT-363 package, this load switch is ideal for applications requiring reliable power management with minimal space. It operates over a wide voltage range from 1.6 V to 5.5 V, making it suitable for a variety of low-voltage applications. The AP22919QDW-7 features a low on-resistance of 250 mΩ, ensuring minimal power loss and high efficiency. With a maximum output current of 1.5 A and a current limit of 3 A, it provides robust performance for demanding applications. The device also includes built-in protection features such as overcurrent protection and thermal shutdown, enhancing its reliability and safety in various operating conditions. Whether used in consumer electronics, industrial equipment, or communication devices, the AP22919QDW-7 offers a reliable solution for efficient power management.
- Wide operating voltage range: 1.6 V to 5.5 V
- Low on-resistance: 250 mOhms
- Maximum output current: 1.5 A
- Current limit: 3 A
- Compact SOT-363 package
- Overcurrent protection
- Thermal shutdown protection
- Fast turn-on time: 2.3 ms
- Fast turn-off time: 6 µs
- Low quiescent current
- High efficiency
- Surface-mount design
- RoHS-compliant
- High reliability
- Suitable for low-voltage applications
- Consumer electronics
- Industrial equipment
- Communication devices
- Portable devices
- Battery-powered applications
- Power management systems
- Motherboards
- Power distribution units
- LED drivers
- Automotive electronics
- Medical devices
- Networking equipment
- Smart home devices
- Wearable technology
- IoT devices
AP22919QDW-7 High-Efficiency Load Switch for Power Management
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP22919QDW-7 | IC PWR SWITCH P-CHAN 1:1 SOT-363 | 0 - Immediate | $0.24 | View Details |