AP7372 Low Dropout Regulator
The Diodes AP7372 high-VIN low dropout regulator operates from 2.7 V to 20 V, enabling operation in many standard power rail systems
The Diodes AP7372 low dropout (LDO) regulator, with its very low 8 µVRMS noise and large high frequency power supply rejection-ratio (PSRR), is ideal for power supplies in noise sensitive signal chain blocks like precision ADC/DAC, VCO, medical devices, and instrumentation. This high-VIN LDO operates from 2.7 V to 20 V, enabling operation in many standard power rail systems. It delivers 200 mA output current with fixed output voltage options of 1.8 V, 2.5 V, 3.3 V, and 5.0 V, and is also available in an adjustable version with a nominal 1.2 V output.
The AP7372’s fixed-output voltages can be adjusted above the nominal value using an external feedback divider. The device supports an adjustable output from VOUT(NOM) to VIN (minus the dropout voltage, VDO). It also has excellent line and load transient response with a small 2.2 μF ceramic output capacitor, and it supports adjustable soft start using a small capacitor on the SS pin. The AP7372 is available in the tiny U-WLB1012-6 (Type A1), occupying only 1 mm by 1.2 mm and enabling it to be used in high-power-density applications across a -40°C to +125°C ambient temperature range.
- Low noise: 8 μVRMS
- Ensures minimal additive noise in power supplies for precision ADC, DAC, VCO, medical devices, and instrumentation
- Wide 2.7 V to 20 V input voltage range
- Supports Li-Ion, 3.3 V, 5 V, and 12 V power rails
- Easily adjustable soft-start time by external capacitor
- Allows optimization of start-up time to system needs
- Four fixed output voltages with ±0.8% output accuracy which can be adjusted
- Maintains high output voltage accuracy with the versatility to adjust the output voltage if necessary
- High PSRR (90 dB at 10 kHz, 70 dB at 100 kHz, 52 dB at 1 MHz)
- Rejects input ripples and noise across a wide frequency range, improving signal-to-noise ratios
- ADC and DAC circuits
- Precision signal conditioning
- VCO VTUNE controls communications and infrastructures
- Medical and healthcare equipment
- Industrial equipment
- Instrumentation
AP7372 Low Dropout Regulator
| Image | Manufacturer Part Number | Description | Voltage - Output (Min/Fixed) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AP7372-12CBA6-7 | LDO LOW VOLTAGE STANDARD U-WLB10 | 1.2V | 2850 - Immediate 15000 - Factory Stock | $0.57 | View Details |
![]() | ![]() | AP7372-18CBA6-7 | LDO LOW VOLTAGE STANDARD U-WLB10 | 1.8V | 3000 - Immediate 15000 - Factory Stock | $0.57 | View Details |
![]() | ![]() | AP7372-25CBA6-7 | LDO LOW VOLTAGE STANDARD U-WLB10 | 2.5V | 2980 - Immediate 15000 - Factory Stock | $0.57 | View Details |
![]() | ![]() | AP7372-33CBA6-7 | LDO LOW VOLTAGE STANDARD U-WLB10 | 3.3V | 2875 - Immediate 15000 - Factory Stock | $0.57 | View Details |
![]() | ![]() | AP7372-50CBA6-7 | LDO LOW VOLTAGE STANDARD U-WLB10 | 5V | 3000 - Immediate 9000 - Factory Stock | $0.57 | View Details |