DZDH0401DW Diode Controller

Diodes’ DZDH0401DW controller drives a P-channel MOSFET for superior power efficiency and reverse discharge protection

Image of Diodes' DZDH0401DW Diode ControllerDiodes’ DZDH0401DW diode controller for system protection against reverse discharge. The device drives a P-channel MOSFET and provides the high-side rail isolation necessary for reverse current blocking in systems up to 40 V. Applications include cordless power tools and autonomous household/garden appliances, along with OR-ing rectifiers used in the hot-swappable and N+1 redundancy power supplies found in data center servers.

By combining the DZDH0401DW with a low on-state resistance MOSFET, designers will benefit from vastly reduced power dissipation compared to Schottky diode solutions, particularly in high-power applications. This improved efficiency means lower thermal management costs and increased system reliability. In this configuration, the DZDH0401DW detects when input power disconnects then drives the MOSFET into an OFF state, thereby isolating any return current path and maintaining system stability.

The complete reverse discharge protection solution consists of the controller, a MOSFET, and two resistors. This simple and compact arrangement minimizes design effort and provides a suitable solution for deployment in space-constrained designs. The DZDH0401DW is available in the compact SOT363 package (2.1 mm x 2.15 mm x 1.0 mm).

Features
  • Low forward power losses
    • Improves energy efficiency and reduces heat management costs
  • High-isolation reverse discharge protection
    • Improves system stability and reliability
  • Small solution footprint
    • Optimizes board space
Applications
  • Battery discharge protections
  • High-side disconnect switches
  • Hot-swappable power supplies
  • N+1 redundant power supplies
  • Emergency lighting systems

DZDH0401DW Diode Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OR CTRLR N+1 SOT363DZDH0401DW-7IC OR CTRLR N+1 SOT3630 - Immediate$0.16View Details
Published: 2022-03-04