RFS Series Audio Aluminum Electrolytic Capacitors
Elna America’s RFS series uses silk fiber in electrolytic paper
Elna Americas' RFS series of aluminum electrolytic capacitors for acoustic applications uses a different type of electrolytic paper. The primary constituent of the developed electrolytic paper is silk fiber. The product beats the silk fiber and mixes it with Manila hemp fiber to provide an aluminum electrolytic capacitor used for high grade music. Due to the silk fiber's pliability, the capacitor exhibits a superior acoustic sound.
The RFS series also uses anode growth foil with more un-etched parts and a 55 µm low multiplier high-purity cathode foil in order to improve the signal propagation. This series can be used to relieve the music's vibration energy, decrease the peak feeling sound at high compass, decrease rough quality sound at middle compass, and increase massive sound at low compass.
RFS Series Audio Aluminum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Voltage - Rated | ESR (Equivalent Series Resistance) | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | RFS-16V220ME3#5 | CAP ALUM 22UF 20% 16V RADIAL TH | 16 V | - | 0 - Immediate | View Details | |
![]() | RFS-25V220ME3#5 | CAP ALUM 22UF 20% 25V RADIAL TH | 25 V | - | 0 - Immediate | View Details | |
![]() | RFS-100V2R2ME3#5 | CAP ALUM 2.2UF 20% 100V RADIAL | 100 V | - | 0 - Immediate | View Details | |
![]() | RFS-25V4R7ME3#5 | CAP ALUM 4.7UF 20% 25V RADIAL TH | 25 V | - | 0 - Immediate | View Details | |
![]() | RFS-50V2R2ME3#5 | CAP ALUM 2.2UF 20% 50V RADIAL TH | 50 V | - | 0 - Immediate | View Details | |
![]() | RFS-50V2R2MF3#5 | CAP ALUM 2.2UF 20% 50V RADIAL TH | 50 V | - | 0 - Immediate | View Details | |
![]() | RFS-6V470ME3#5 | CAP ALUM 47UF 20% 6.3V RADIAL TH | 6.3 V | - | 0 - Immediate | View Details | |
![]() | RFS-16V220MF3#5 | CAP ALUM 22UF 20% 16V RADIAL TH | 16 V | - | 0 - Immediate | View Details | |
![]() | RFS-35V220MG3#5 | CAP ALUM 22UF 20% 35V RADIAL TH | 35 V | - | 0 - Immediate | View Details | |
![]() | RFS-16V221MH5#5 | CAP ALUM 220UF 20% 16V RADIAL TH | 16 V | - | 0 - Immediate | View Details | |
![]() | RFS-100V220MH5#5 | CAP ALUM 22UF 20% 100V RADIAL TH | 100 V | - | 0 - Immediate | View Details | |
![]() | RFS-100V2R2MF3#5 | CAP ALUM 2.2UF 20% 100V RADIAL | 100 V | - | 0 - Immediate | View Details | |
![]() | RFS-50V101MI5#5 | CAP ALUM 100UF 20% 50V RADIAL TH | 50 V | - | 0 - Immediate | View Details | |
![]() | RFS-16V471MI6#5 | CAP ALUM 470UF 20% 16V RADIAL TH | 16 V | - | 0 - Immediate | View Details | |
![]() | RFS-100V470MI6#5 | CAP ALUM 47UF 20% 100V RADIAL TH | 100 V | - | 0 - Immediate | View Details | |
![]() | RFS-50V331MJ7#5 | CAP ALUM 330UF 20% 50V RADIAL TH | 50 V | - | 0 - Immediate | View Details | |
![]() | RFS-25V471MJ6#5 | CAP ALUM 470UF 20% 25V RADIAL TH | 25 V | - | 0 - Immediate | View Details | |
![]() | RFS-100V330MI5#5 | CAP ALUM 33UF 20% 100V RADIAL TH | 100 V | - | 0 - Immediate | View Details | |
![]() | RFS-63V471MK8#5 | CAP ALUM 470UF 20% 63V RADIAL TH | 63 V | - | 0 - Immediate | View Details | |
![]() | RFS-50V471MJ8#5 | CAP ALUM 470UF 20% 50V RADIAL TH | 50 V | - | 0 - Immediate | View Details |