SN74LVC1G08 IC Gate

EVVO's gate inputs can be driven from either 3.3 V or 5 V devices

Image of EVVO's SN74LVC1G08 IC GATEThe EVVO SN74LVC1G08 series provides one 2-input AND function. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.

Features
  • Wide supply voltage range: 1.65 V to 5.5 V
  • ±24 mA output drive (VDD=3.0 V)
  • CMOS low power consumption
  • Input accepts voltages up to 5 V
  • Specified from -40°C to +125°C
  • Packaging information: SOT-23-5/SOT-353/XSON6
Applications
  • Portable audio interfaces
  • Digital televisions
  • Wireless headsets, smart watches, etc
  • Blu-ray players and home theaters
  • Solid-state drives
  • Intelligent wearable devices

SN74LVC1G08 IC Gate

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC GATE AND 1CH 2-INP SC70-5SN74LVC1G08DCKR-EVIC GATE AND 1CH 2-INP SC70-51858 - Immediate$0.09View Details
IC GATE AND 1CH 2-INP SOT23-5SN74LVC1G08DBVR-EVIC GATE AND 1CH 2-INP SOT23-5588 - Immediate$0.09View Details
Published: 2024-05-03