SMA Fixed Torque Wrench Screwdriver Type

Fairview Microwave torque wrenches are designed for consistent and accurate assembly of SMA connectors

Image of Fairview Microwave SMA Fixed Torque Wrench Screwdriver TypeFairview Microwave SMA fixed torque wrenches are precision tools designed for consistent and accurate assembly of SMA connectors. With a preset to 5 in-lbs, this screwdriver-type wrench prevents over-torquing, making it essential for both lab and field environments.

Features
  • Preset to 5 in-lbs for accurate, repeatable torque application
  • Internally slips when the preset torque is reached to prevent over-tightening
  • Designed for continual use with a 5/16-inch hex bit
  • Compact screwdriver design for hard-to-reach connectors
Applications
  • Attaching test cables in laboratories
  • Final production assembly of RF equipment
  • Field installation and testing to ensure proper torque levels

SMA Fixed Torque Wrench Screwdriver Type

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WRENCH SMA TORQUE 5/16" 7"ST-SMA9WRENCH SMA TORQUE 5/16" 7"8 - Immediate$787.15View Details
Published: 2025-03-04