Solid State RF Powered Oven SolutionsIn 1970s, the RF heating brought convenient cooking experience, by using electromagnetic radiation in microwave spectrum, consumers can reheat leftovers, defrost frozen foods, etc. Solid State RF Powered Oven solutions from Infineon With the latest solid state RF powered oven solution from Infineon, consumers will reach a higher level experience of cooking, families can enjoy the more precise cooking, improved food quality, greater consistency in quality of cooking, selective heating, and versatile and complex cooking combinations. Using the latest LDMOS, manufacturers can use one or several these 250 W units to build a microwave oven with the desired power level. The RF power transistors and architectures will provide a full range of power control, phase shifting, and frequency adjustment allowing microwaves to cook complex combinations. Also, the safety improved due to 30 V operational voltage will replace the magnetron’s 4 kV power supply, and the product lifetime is significantly greater. Aligning with home appliance moving trend, the solution has the reliable WIFI interface, with the sensitivity, strong signal capability and interference immunity, users can enjoy the cooking experience and can share the experience in Cloud community.
Infineon offers a comprehensive portfolio to address a broad range. RF.P.A
SMPSInfineon high efficiency and cost effective switching power solution will enhance the microwave oven performance:
Related Product Highlight
Resources XMC™ Microcontrollers
Infineon’s XMC™ 32-bit industrial microcontroller portfolio is designed for system cost and efficiency for demanding industrial applications. It comes with the most advanced peripheral set in the industry. All XMC4000 devices are powered by ARM® Cortex™-M4 with a built-in DSP instruction set. The XMC4500 series provides 512 kB to 1 MB flash, 128 kB to 160 kB RAM, additional CAN nodes (up to 3), SDIO/SD/MMC interface as well as external memory interface (EBU) to directly interface with memories, LCDs and proprietary systems such as FPGAs or ASIC.
XMC4000 Family Key Features
Communication
|
Infineon Technologies Part Search |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||